Tripp Lite 的 U442-DOCK10-S 规格书
USB-C Dock - 4K HDMI, USB 3.2 Gen 1, USB-A
Hub Ports, Memory Card, 60W PD Charging
MODEL NUMBER: U442-DOCK10-S
USB-C dock with PD Charging adds 4K HDMI, USB-A, USB-C and memory card ports to your laptop or
tablet's USB-C or Thunderbolt 3 port.
Features
USB-C Docking Station Turns Your Device’s USB-C or Thunderbolt 3 Port into a WorkstationThis
multiport USB-C dock with PD Charging expands the potential of your Windows laptop, Chromebook,
tablet or other device with a USB-C or Thunderbolt 3 port. It’s ideal for transmitting digital audio and 4K
video to a large display, adding a thumb drive or other USB peripheral, powering and charging a PD
Charging-compliant mobile device and more—all at the same time.
Supports USB-C DisplayPort Alternate Mode for Transmitting Audio/Video SignalsBy connecting
the built-in USB-C cable to a source device that supports USB DisplayPort Alt Mode, you can output 4K
video and digital audio to a compatible monitor, television or projector without installing special software
drivers.
Transmits Crystal-Clear 4K Video and Digital AudioThe HDMI port supports Ultra HD video resolutions
up to 3840 x 2160 (4K x 2K) at 30 Hz. A DVI display may also be connected using an HDMI to DVI
adapter (sold separately). HDCP 2.2 compliance allows you to stream 4K Amazon and Netflix content with
no complications.
USB-A Ports Connect Keyboards, Thumb Drives and Other USB PeripheralsTwo USB 3.2 Gen 1
ports accept USB peripherals, such as flash drives, mice, keyboards and printers. They support fast data
transfer rates up to 5 Gbps and are backward compatible with USB 2.0 and USB 1.1 devices. Note: Host
must support USB OTG (On-the-Go).
PD 2.0 Charging Port Charges Connected Device via AC Wall ChargerThe USB-C Power Delivery
port supports power output up to 20V 3A (60W), which is sufficient for charging and powering the
connected source device, such as an Android smartphone or Chromebook. Just connect the device’s AC
wall charger to the USB-C PD port. Note: USB-C PD port does not support Quick Charge (QC).
Allows External Memory AccessA memory card slot supports Micro SD cards for transferring data to
and from your connected computer, laptop or tablet.
Built-In USB-C Cable Connects in Either DirectionConnect the reversible USB-C plug to your source
device’s USB-C or Thunderbolt 3 port. The fumble-free USB-C plug connects in either direction to ensure
fast, easy connection every time.
Highlights
Transmits audio/video signals
from sources supporting USB
DisplayPort Alt Mode
●
Supports Ultra HD 4K
resolutions up to 3840 x 2160 @
30 Hz for crystal-clear video
●
Supports 20V 3A (60W) power
output for fast-charging
compatible mobile devices
●
USB-A and memory card ports
allow connection of flash drives
and other peripherals
●
Plug-and-play operation with no
software required for easy,
immediate installation
●
Applications
Play video from your laptop or
PC on an HDMI display, such as
an HDTV or projector
●
Transfer data to and from a USB
flash drive or Micro SD memory
card
●
Charge your notebook or laptop
by connecting its wall charger to
the USB-C PD Charging port
●
Connect a microphone/headset
to record a podcast or listen to
music
●
System Requirements
Source device with USB-C or
Thunderbolt 3 port that supports
USB DisplayPort Alternate
Mode
●
Display device with HDMI or
DVI* input
●
Not for use with Thunderbolt
monitors
●
*Requires adapter (sold
separately)
Package Includes
U442-DOCK10-S USB-C Dock,
Silver
●
Owner’s manual
●
1 / 4
TRIPP°LITE
Specifications
Ready to Use Right Out of the PackageThe plug-and-play USB-C dock is specifically designed for use
with Windows laptops and other notebooks, smartphones, tablets and devices equipped with a USB-C or
Thunderbolt 3 port. It requires no extra software to be downloaded or installed. Its compact footprint fits
easily into your desk space without taking up much valuable room.
OVERVIEW
UPC Code 037332213365
Product Type Docking Station
Technology HDMI; USB; USB 3.0 (SuperSpeed); USB 3.1 (Gen 1); PD Charging
Host Connector USB C (MALE)
VIDEO
Number of Monitors Supported 1
Video Ports HDMI (FEMALE)
Video Ports Details HDMI 2.0; HDCP 2.2
Resolutions Supported HDMI: 4K 30Hz (3840 x 2160)
Max Supported Video Resolution HDMI: 3840 X 2160 (4K X 2K) @ 30HZ
Extended Mode No
Mirror Mode No
Max Supported Color Depth 24-bit True Color
Chroma Sub Sampling 4:4:4
DATA
Data Ports (2) USB A (FEMALE)
Data Ports Details (2) USB-A - USB 3.2 Gen 1 (5 Gbps)
STORAGE
Card Slots MICRO SD (FEMALE)
Card Slots Details SD 3.0
INPUT
Built-In Cable Length (ft.) 0.49
Built-In Cable Length (m) 0.15
Built-In Cable Length (in.) 5.9
Built-In Cable Length (cm) 15
Bus Powered Yes
2 / 4
TRIPP°LITE
Product Length (in.) 12
Product Length (cm.) 30.48
Product Length (ft.) 1
Product Length (m.) 0.3
BATTERY
Battery Charging (5V/1.5A Port) No
POWER
USB Power Delivery (PD) Charging
Support Yes
USB Power Delivery (PD) Charging
Specification 2.0
CHARGING
Total Charging Watts 60
Charging Ports USB-C: 60W (20V 3A) Power Delivery (PD 2.0)
Charging Ports / Amps (2) 0.9A; 3A
PHYSICAL
Color Silver
Cable Jacket Rating VW-1
Material of Construction Aluminium
Shipping Dimensions (hwd / in.) 0.80 x 5.70 x 3.20
Shipping Weight (lbs.) 0.20
Unit Dimensions (hwd / in.) 0.51 x 4.5 x 1.3
Unit Packaging Type Box
Unit Weight (kg) 0.07
Unit Weight (lbs.) 0.15
ENVIRONMENTAL
Operating Temperature Range 32 to 131 F (0 to 55 C)
Storage Temperature Range 14 to 158 F (-10 to 70 C)
Relative Humidity 5% to 95% RH, Non-Condensing
BTUs 6.1 BTU/Hr
Power Consumption (Watts) 1.80
Power Provided to Connected
Device(s) 5V 0.9A (4.5W) Output (USB A), Up to 20V 3A (60W) Input (USB C)
3 / 4
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
CONNECTIONS
Ports 5
Dock Connectors 2 x USB3.0, MICRO SD, HDMI, USB-C CHARGING
Side A - Connector 1 USB C (MALE)
Side B - Connector 1 HDMI (FEMALE)
Side B - Connector 2 (2) USB 3.0 A (FEMALE)
Side B - Connector 3 MICRO SD (FEMALE)
Side B - Connector 4 USB C (FEMALE)
Connector Plating Nickel
FEATURES & SPECIFICATIONS
HDCP Specification 2.2
USB Hub Ports Yes
Number of USB Hub Ports 2
USB Specification USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
Full Duplex Support Yes
Suspend Mode Support Yes
SD Card Specification Micro SD
STANDARDS & COMPLIANCE
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
4 / 4