MENDA/EasyBraid 的 3445x Drawing 规格书
__
MENDA
ESD SHOP TRAVELER, ZIP, CLEAR, RED/BLUE/GREEN/YELLOW
HEADER, 8 1/2" (216MM) x 11" (280MM) INSERT SIZE
3651 WALNUT AVENUE, CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: MendaPump.com
© 2013 DESCO INDUSTRIES INC.
Employee Owned
Made in the
United States of America
± 1/16" tolerances on dimensions unless specified
Specifications and procedures subject to change without notice.
10"
(254mm)
SPECIFICATIONS
• Choice of 4 header colors to help identify your group, department and work
instructions; keep track of everyone at your facility; or just assist in organizing
your meetings or events
• The ESD Shop Traveler is made using 0.007" thick ESD vinyl on back and
0.007" ESD Front 0.006" clear vinyl as liner
• Includes inner anti-print, non-ESD vinyl liner which will prevent ink transfer from
your document to the document holder
• Ideal for use by electronic manufacturers who work with ESD sensitive
components
• Marked with ESD Protective symbol; ideal for use by electronic manufacturers
who work with ESD sensitive components
• Dissipative vinyl 1 x 104 to < 1 x 1011 ohms, per ANSI/ESD STM11.11. Meets
ANSI/ESD S20.20 and ANSI/ESD S541
• Designed to hold "A" size 8 1/2" (216mm) x 11" (280mm) documents
• Pre-punched metal grommet hang hole
• Made in the United States of America
12"
(305mm)
DRAWING
NUMBER
34454
DATE
September
2013
*PAPER INSERT
8 1/2"
(216mm)
11"
(280mm)
Item Description
34454 ESD Shop Traveler, Zip, Clear, 10" x 12" (254 x 305mm), Red Header, 10 Pack
34455 ESD Shop Traveler, Zip, Clear, 10" x 12" (254 x 305mm), Blue Header, 10 Pack
34456 ESD Shop Traveler, Zip, Clear, 10" x 12" (254 x 305mm), Green Header, 10 Pack
34457 ESD Shop Traveler, Zip, Clear, 10" x 12" (254 x 305mm), Yellow Header, 10 Pack
OPENING
*Watermark not on actual product.