SL POWER / Advanced Energy 的 PW170KA Series 规格书
PW170
Universal 6-12 Watt Series
ITE / Switch Mode Power Supply
Line and Load Excluding cord +/-1%
Voltage Regulation
Ripple 1% Vp-p max.
Transient Response 0.5ms for 50%
Load change Typical
Protection Over-current Protection
(Hiccup)
Short Circuit Protection
Output Specifications
Input Voltage Range Universal input 100-250VAC -10%, +6%
Line Frequency 47-63Hz
Input Current 90VAC Input 0.4A max.
Protection Internal Primary
Current Fuse,
Inrush Limiting
Input Specifications
Thermal Performance Operating temperature 0° C to 40° C
full load, no derating
convectional cooling
Non vented case
Relative Humidity Non-condensing 5% to 95%
Altitude 0-10,000 feet
Environmental Specifications
Topology Switching-Fixed
Frequency Flyback
Efficiency 70% min.
Hold-up Time @120VAC 18ms min.
Dielectric Withstand 3,000VAC, 4,250VDC
Primary-Secondary
Storage Temp -30° C to 85° C
Approvals and UL60950-1,
Safety Standards IEC/EN60950-1
EMC : EN55022 / 55024
61000
MTBF 100,000 Calculated
Hours
Case and Dimension IEC320-C8 Inlet
3.06L x 1.81W x 1.30H (in)
77.7L x 46.0W x 33.0H (mm)
Case Material Black 94V0
Polycarbonate
Cord and Connectors 6ft. 2 Conductor, 18AWG,
AULT#3 Connector.
Other connectors are
also available.
General Specifications
Specifications
3 Year Warranty
*Photo shows optional blades kit
SL Power Electronics Corp • 6050 King Drive • Ventura CA, 93003 • Phone:805.486.4565 • Fax:805.487.8911 • Email:info@slpower.com • www.slpower.com
• 100-250 VAC Universal Input
• Desktop and Wall Plug Style with
Interchangeable Blades* (Kit Sold Separately)
• Single Output to 12W
• Nine Models Available; 3.3V to 48V
• Regulated Output with Low Ripple
• Impact Resistant Polycarbonate Enclosure
• Modified and Custom Designs
• No Load Power Consumption < 0.75W
• Meets ENERGY STAR Program Requirements
see reverse side for details
International Safety Standard Approvals
"IEQGD
®®E
PW170
Universal 6-12 Watt Series
ITE / Switch Mode Power Supply
Output Max Ripple
Ault Part Number Voltage Min Max Watts Vp-p max.
PW170KA03XX* 3.3 V 0.00 A 2.00 A 6.6 W 50 mV
PW170KA05XX 5 V 0.00 A 2.00 A 10.0 W 50 mV
PW170KA06XX 6 V 0.00 A 2.00 A 12.0 W 60 mV
PW170KA09XX 9 V 0.00 A 1.50 A 13.5 W 90 mV
PW170KA12XX 12 V 0.00 A 1.25 A 15.0 W 120 mV
PW170KA15XX 15 V 0.00 A 1.00 A 15.0 W 150 mV
PW170KA18XX 18 V 0.00 A 0.83 A 15.0 W 180 mV
PW170KA24XX 24 V 0.00 A 0.63 A 15.12 W 240 mV
PW170KA48XX 48 V 0.00 A 0.31 A 14.88 W 480 mV
Output Currents
PW170 K A 03 XX
Product Manufacturing Design Voltage Connector
Family Location Revision DC Number
Name Changes
Ault Part Number Key
Pinout Code Center contact: positive
Description Switchcraft 760 plug or equivalent
Suggested Mating Switchcraft 712A jack or equivalent
Other Connectors are available by special order
Pin Connections
SL Power Electronics Corp • 6050 King Drive • Ventura CA, 93003 • Phone:805.486.4565 • Fax:805.487.8911 • Email:info@slpower.com • www.slpower.com
Data Sheet © 2006 SL Power Electronics Corp. The information and specifications contained in this data sheet are believed to be correct at time of publication.
However, SL Power accepts no responsibility for consequences arising from reproduction errors or inaccuracies. Specifications are subject to change without notice.
Rev.9/22/06
For the most current data and application support visit www.slpower.com
Power Supplies that are single voltage external AC to DC and AC to AC
included with other retail products and single voltage external AC to DC
or AC to AC power supplies sold separately; and consumer audio and video
equipment, which includes compact audio products, DVD players and
recorders as well as television adapters. (Please refer to the reverse side of
data sheet for specifications and marking protocol.)
Energy-Efficiency Criteria for Active Mode
To be eligible for ENERGY STAR qualification, an external power supply
must meet or exceed a minimum efficiency for Active Mode, which varies
based on the model’s nameplate output power. The table below outlines
the equations for determining minimum average efficiency.
Nameplate Output Power Minimum Average Efficiency in Active Mode
0 to ≤ 1 watt ≥ 0.49 * Pno
> 1 to ≤ 49 watts ≥ [0.09 * Ln (Nameplate Output)] + 0.49
> 49 watts ≥ 0.84
Energy Consumption Criteria for No Load
The second half of the ENERGY STAR specification is the No-Load power
requirement, which specifies the maximum AC power that may be used by
a qualifying external power supply in the No-Load condition. Maximum
power consumption levels for No-Load Mode are provided below.
Nameplate Output Power Maximum Power in No-Load
0 to < 10 watts ≤ 0.5 watts
≥ 10 to ≤ 250 watts ≤ 0.75 watts
Energy Star Specifications
Blade Kit Part Number - KT1027K
Optional AC Interchangeable Blade Kit - KT1027K
Shaver
C8
(N)
IEC320
w/ground
C14
(F)
IEC320
w/o ground
C18
(Q)
Australian
(E)
N. America/
Japan
(B)
Europe
(M)
United
Kingdom
(G)
Specify the Input Configuration Code in your order.
Input Configuration
Shaver
C8
(N)
IEC320
w/ground
C14
(F)
IEC320
w/o ground
C18
(Q)
Australian
(E)
N. America/
Japan
(B)
Europe
(M)
United
Kingdom
(G)
Shaver
C8
(N)
IEC320
w/ground
C14
(F)
IEC320
w/o ground
C18
(Q)
Australian
(E)
N. America/
Japan
(B)
Europe
(M)
United
Kingdom
(G)
Shaver
C8
(N)
IEC320
w/ground
C14
(F)
IEC320
w/o ground
C18
(Q)
Australian
(E)
N. America/
Japan
(B)
Europe
(M)
United
Kingdom
(G)
*Does not meet Energy Star requirements