MENDA/EasyBraid 的 352zz, 357zz 规格书
MENDA
© 2018 DESCO INDUSTRIES INC
Employee Owned
DATE:
December
2018
DRAWING NUMBER
35730
durAstatic® Dissipative Bottles with HCS Label
Specifications and procedures subject to change without notice.
One-Touch Pump
Unless otherwise noted, tolerance ± 10%
Description
• High density polyethylene (HDPE) durAstatic® bottles are dissipative
and designed to protect your valuable static sensitive printed circuitry
• Right-to-Know (RTK) labels inform employees of chemical hazards, as required
by OSHA’s Federal Hazard Communication Standard 29 CFR 1910.1200
• No migratory additives - reduces the chance for contamination from the bottle
• Embossed with ESD protective symbol, allowing people to immediately know the bottle is ESD
protective
• Long lasting dissipative properties:
Rtt: 1 x 104 to <1 x 1011 ohms tested per ANSI/ESD STM11.12
<2 second charge decay, tested per IEC 61340-5-1:1998
• Dispenses approximately 0.2cc of liquid with each pump
• Genuine Menda “dish-type” liquid dispenser pumps and bottle one-handed operation dispensing
small amount of liquid into top dish
• Genuine Made in the United States of America Menda pump and bottle - accept no substitutes
Item Description Height*
35249 6 oz. (180mL) Yellow IPA Printed Bottle with One-Touch Pump 4.2” (106.7 mm)
35252 6 oz. (180mL) Orange IPA Printed Bottle with One-Touch Pump 4.2” (106.7 mm)
35253 6 oz. (180mL) Green IPA Printed Bottle with One-Touch Pump 4.2” (106.7 mm)
35254 6 oz. (180mL) Yellow Acetone Printed Bottle with One-Touch Pump 4.2” (106.7 mm)
35257 6 oz. (180mL) Orange Acetone Printed Bottle with One-Touch Pump 4.2” (106.7 mm)
35258 6 oz. (180mL) Green Acetone Printed Bottle with One-Touch Pump 4.2” (106.7 mm)
35730 6 oz. (180mL) Blue Acetone Printed Bottle with One-Touch Pump 4.2" (106.7 mm)
35731 6 oz. (180mL) Blue Acetone Printed Bottle, Bottle Only 4” (101.6 mm)
35732 6 oz. (180mL) Green Acetone Printed Bottle, Bottle Only 4” (101.6 mm)
35733 6 oz. (180mL) Yellow Acetone Printed Bottle, Bottle Only 4” (101.6 mm)
35734 6 oz. (180mL) Orange Acetone Printed Bottle, Bottle Only 4" (101.6 mm)
35735 6 oz. (180mL) Blue IPA Printed Bottle with One-Touch Pump 4.2” (106.7 mm)
35736 6 oz. (180mL) Blue IPA Printed Bottle, Bottle Only 4” (101.6 mm)
35737 6 oz. (180mL) Green IPA Printed Bottle, Bottle Only 4” (101.6 mm)
35738 6 oz. (180mL) Yellow IPA Printed Bottle, Bottle Only 4” (101.6 mm)
35739 6 oz. (180mL) Orange IPA Printed Bottle, Bottle Only 4” (101.6 mm)
35745 6 oz. (180mL) Blue IPA Printed Bottle with Pure-Touch Pump 4.2” (106.7 mm)
35760 6 oz. (180mL) Blue Toluene Printed Bottle with One-Touch Pump 4.2” (106.7 mm)
35761 6 oz. (180mL) Blue Toluene Printed Bottle, Bottle Only 4” (101.6 mm)
35762 6 oz. (180mL) Green Toluene Printed Bottle, Bottle Only 4” (101.6 mm)
35763 6 oz. (180mL) Yellow Toluene Printed Bottle, Bottle Only 4” (101.6 mm)
Made in the
United States of America
6 oz. bottles include
measurements on one side to
see how much fluid is left in the
container *NOTE: Heights include the bottle with the dispenser
Note: Printed bottles eliminate
the need for additional labels -
custom printing available.
3651 WALNUT AVE., CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: MendaPump.com
“It should be understood that any object, item,
material or person could be a source of static
electricity in the work environment. Removal
of unnecessary nonconductors, replacing
nonconductive materials with dissipative
or conductive materials and grounding all
conductors are the principle methods of
controlling static electricity in the workplace,
regardless of the activity.”
(ESD Handbook ESD TR20.20 section 2.4
Sources of Static Electricity)