SCHURTER Inc. 的 UMT 250 / UMZ 250 Series 规格书
gm
ISCHURTER \
1
Accessories Fuse Kit UMT 250 / UMZ 250
https://www.schurter.com /PGZ02
Circuit Protection
Fuse Kit Surface Mount Fuse UMT 250 / UMZ 250
Fuse Kit UMT 250 / UMZ 250
See below:
Approvals and Compliances
Description
- Fuse Kit for quick sampling of customers and engineering design sup-
port
- More technical data and approvals see the specific datasheets
Unique Selling Proposition
- Suitable for pulse-shaped continuous currents
References
Fuse Kit to UMT 250; UMZ 250
Weblinks
pdf data sheet, html datasheet, General Product Information, Packaging
details, Distributor-Stock-Check, Detailed request for product, Microsite
Application Note Primary Protection in Equipmentwith further information on increased Pulse Strength and their test conditions according to inter-
national standards see Impulse Withstand Voltage
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 IEC 62368-1 includes the basic requirements for safety of audio, video,
information technology and office equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/863
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
\ ELSCHIJRTER \
2
Accessories
Fuse Kit UMT 250 / UMZ 250 https://www.schurter.com /PGZ02
Circuit Protection
Fuse Kit UMT 250 / UMZ 250
Type Rated current Rated Voltage [VAC] Rated Voltage [VDC] Amount Part Number
UMT 250 80 mA 250 125 10 pieces 3403.0155.11
UMT 250 125 mA 250 125 10 pieces 3403.0157.11
UMT 250 200 mA 250 125 10 pieces 3403.0159.11
UMT 250 400 mA 250 125 10 pieces 3403.0162.11
UMT 250 500 mA 250 125 10 pieces 3403.0163.11
UMT 250 800 mA 250 125 10 pieces 3403.0165.11
UMT 250 1 A 250 125 10 pieces 3403.0166.11
UMT 250 1.6 A 250 125 10 pieces 3403.0168.11
UMT 250 2 A 250 125 10 pieces 3403.0169.11
UMT 250 2.5 A 250 125 10 pieces 3403.0170.11
UMT 250 4 A 250 125 10 pieces 3403.0172.11
UMT 250 5 A 250 125 10 pieces 3403.0173.11
UMT 250 6.3 A 250 125 10 pieces 3403.0174.11
UMT 250 8 A 250 125 10 pieces 3403.0175.11
UMT 250 10 A 250 125 10 pieces 3403.0176.11
UMZ 250 315 mA 250 125 10 pieces 3404.2411.11
UMZ 250 1.25 A 250 125 10 pieces 3404.2417.11
UMZ 250 3.15 A 250 125 10 pieces 3404.2421.11
Variants kit
Designation Order Number
Fuse Kit UMT 250/UMZ 250 0034.9889 █
Packaging Unit 1 Pcs
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
19.08.2020