Molex 的 1054020022 Drawing 规格书
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
105402
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.15
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-105402-002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
8PIN CTKS
105402 CONN.
PRODUCT CUSTOMER DRAWING
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
DIMENSION UNITS SCALE
MM 8:1
DRWN BY DATE
YXZHENG 2016/03/29
CHK'D BY DATE
YXZHENG 2016/05/24
APPR BY DATE
AYIN 2016/05/26
2016/09/08
2016/09/08
2017/02/07
108039
YXZHENG
AYIN
AYIN
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
12.00
6.60
3.00
1.50
3.00 1.50
(2X )6.05
(8X )1.30
±
0.05
⌀
(2X )0.65
A
⏥
0.06
⌖0.08 ABC
8PIN PUCKS
GATE LOCATION 2.00( )
⌀
PICK&PLACE AREA
A
B
C
NOTES:
1. MATERIAL :
CARRIER HOUSING: LCP, E130i
METAL PUCKS:PHOS-BRONZE C5210
2. FINISH:
a). NICKEL PLATING:
UNDERPLATING SHALL BE FULL Ni COVERAGE WITH MINIMUM OF 1.25 μM Ni WITHIN CONATACT
AREA AND SOLDER AREA.
b). CONTACT AREA:
MINIMUM OF 0.1 μM Au OVER FULL SURFACE AND MINIMUM OF 0.76 μM Au WITHIN 0.6mm
INTERNAL DIAMETER.
c). SOLDER AREA:
MINIMUM OF 0.05 μM GOLD FLASH WITHIN 1.0MM INTERNAL DIAMETER OF PCB SOLDER AREA.
3. PACKAGE: TAPE AND REEL, DETAIL SEE DRAWING PK-105402-002.
4. COMPLIANT TO RoHS DIRECTIVE 2011/65/EU/AND ELV DIRECTIVE 2000/53 EC.
AA
SECTION A-A
SOLDER AREA
CONTACT AREA
2
2
PICK&PLACE
CAP
8PIN PUCKS
DESCRIPTION PART NO. DIM-A DIM-B
SHORTER 1054020022 1.45 1.00
TALLER 1054020032 1.90 1.44
B
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E