Knowles Johanson Manufacturing 的 Seal-Trim 规格书
H<Wcfb_\_[h
B9<_bj[hiWdZD[jmehai
8heWZXWdZM_h[b[iiB7D
C[Z_YWb:[l_Y[i
9ehZb[iiWdZ9[bbkbWhf^ed[i
:H%9hoijWbEiY_bbWjeh
C_Yheijh_fb_d[\_bj[hi
Meha_d]LebjW][0(+&L:9+&&L:9J[ij
Bed]HejWj_edWbb_\[
?dikbWj_edH[i_ijWdY[04'&*CΩ
J[cf[hWjkh[HWd][0#++9je!'(+9
He>I9ecfb_WdjfWhjiWlW_bWXb[
applications characteristics
seal-
trim
EkhI[Wb#Jh_ciWh[WbieXk_bjWhekdZ
j^[J^_d#Jh_cYWfWY_jehi$J^[i[
YWfWY_jehiWh[[dYWi[Z_dW^_]^
f[h\ehcWdY[feboc[h^eki_d]j^Wj
_imWl[iebZ[hWXb[WdZfhej[Yjij^[
jh_cc[h\hecYedjWc_dWj_ed$
series disk size capacitance
available
tuning
resolution
'.&
'.&
'je+&f<
$+je(+f<
$(-&º,$.,cc
$'.&º*$+-cc
/,'&%/.'&
/,(& % /.(&
If[Y_\_YWj_edifhel_Z[ZWh[jof_YWbWdZ\ehh[\[h[dY[edbo$If[Y_\_YWj_ediWh[ikX`[YjjeY^Wd]["WdZcWoX[Z_iYedj_dk[Zm_j^ekjWZlWdY[dej_Y[$
961E! SERIES
Tums Tom: 4‘93
V
A
g
:2?»
mg“: RAMS: MN m RANGE MN m
F/N FF @IUUMHZ PF UUMHZ
a.IJ m 5m]
9620 SERIES TuumaTooLHHSZ
x Ll
( fir
L J_
%'4 T £2‘
“1 1’ J
M P JV ‘
JMD “st Mm a RANGE MN m
pm pr IDDMHZ pr DDMHI
@
. :Lzurnum: AucuaAuv Tnauusn MEDHANIEAL FREEISUN
RoHS
a
Pb
RoHS
a
Pb
7.5 to 18.0
8.5 to 25.0
7.5 to 18.0
8.5 to 25.0
2.5 to 10.0
1.0 to 5.0
0.5 to 2.5
5.0 to 15.0
5.0 to 15.0
2.5 to 10.0
1.0 to 5.0
0.5 to 2.5
1.5 to 4.5
2.5 to 10.0
4.0 to 18.0
6.0 to 35.0
7.0 to 40.0
5.0 to 25.0
9610
9611
9612
9613
9614
9615
9616
9610SL
9611SL
9612SL
9613SL
9614SL
9615SL
9616SL
9810
9811
9812
9813
9814
9815
9816
9810SL
9811SL
9812SL
9813SL
9814SL
9815SL
9816SL
1.5 to 4.5
2.5 to 10.0
4.0 to 18.0
6.0 to 35.0
7.0 to 40.0
5.0 to 25.0
10.5 to 50.0
>1000
>1000
>700
>200
>200
>200
>200
>1000
>1000
>700
>200
>200
>200
>200
9620
9621
9622
9626
9628
9629
9620SL
9621SL
9622SL
9626SL
9628SL
9629SL
>1000
>1000
>1000
>300
>750
>500
9820
9821
9822
9826
9828
9829
9820SL
9821SL
9822SL
9826SL
9828SL
9829SL
>1000
>1000
>1000
>300
>750
>500
.020±.002
.180±.010
ROTOR
.16
.16
.09
.004±.001
.025 SQUARE
DRIVE TUNING
SL
.025 SQUARE
DRIVE TUNING
.180±.010
.004±.001
ROTOR
.020±.002
45°
60° .140
.085±.015
.085±.015
45°
ROTOR
Johanson Manufacturing Corporation 301 Rockaway Valley Road, Boonton, New Jersey 07005 Phone 973.334.2676 Fax 973.334.2954
STAY TUNED www.johansonmfg.com
.270±.010
.030 SQUARE
DRIVE TUNING
.040±.002
60°
.100±.015
.005±.001
.150±.015
.220
R
60°
.030 SQUARE
DRIVE TUNING
.270±.010
60°
.040±.002
R
ROTOR
.11
.26 .26
.005±.001
SL
Sep 07
UPDATED 09/07