Lantronix, Inc. 的 xPico® 240 Series Brief 规格书
rated Wi-Fi in a Compact Design
LANTQONIX
@@
xPico® 240 Highlights
• Dual-band Wi-Fi (802.11 a/b/g/n) and
Ethernet
• Automatic network connection
management
• Concurrent Soft AP + client mode for
direct wireless service access without
disrupting machine field operations
• Enables operation as network co-
processor or wireless MCU
• Pre-integrated with the ConsoleFlow
Device Management Platform
• Global Certification (FCC, RED, IC, ETSI,
Japan, AU/NZS, China)
• Industrial-grade design for operation in
extreme environments (-40 C to +85 C)
Highly Integrated Wi-Fi in a Compact Design
Dual-band Wi-Fi, antenna diversity, Enterprise Wi-Fi security and robust wireless
connectivity management deliver higher performance and scalable deployment within
noisy industrial and enterprise settings. The xPico 240 embedded IoT gateway makes it
easy to deploy robust Ethernet and Wi-Fi connectivity without writing complex drivers.
The industry-leading compact SMT footprint of the xPico 240 allows it to fit it into any
design and operate in extreme environments.
Robust Connectivity for Reliable Data Access and Management
Simplify embedded application development and go to market faster with the xPico
240 gateway’s built-in network communications engine and flexible system integration
modes. Completely offload IoT communications from your embedded microcontroller
when operating as a network co-processor or use it as a wireless microcontroller with
the provided SDK.
Field-tested TruPort® Serial supports transparent pass-through of hundreds of
proprietary serial and standard Fieldbus protocols and TruPort® Socket enables
complete control over multiple connections via TCP, UDP or TLS. Configure and control
the gateway operation from the host microcontroller side using command mode or the
network side with Web Service APIs and XML configuration data.
Comprehensive Device Security Framework
The xPico 240 embedded IoT gateway includes a comprehensive suite of built-in device
security applications that offer robust and secure connections, data-at-rest protection
for keys, configuration, secure boot and secure firmware-over-the-air (FOTA) updates,
user role-based access control and fine-grained policy-based network service control.
Centralized Device Management Platform
Monitor, manage, and control your devices from anywhere, at any time with the ready-
to-use software platform web application, providing software-defined automation with
zero-touch provisioning across all of your devices and the capture of device telemetry
data for event management and analysis.
THE BEST-IN-CLASS
EMBEDDED SOLUTION
FOR MANAGED INDUSTRIAL
WIRELESS CONNECTIVITY
Embedded Wi-Fi IoT Gateway
xPico® 240
Faster Time to Market
Enterprise-Grade Security
Robust Data Handling
Highest Integration
xPico® 240 Key Benefits
000
Minn Lammmx m: AH rlthsluewefl Lanlmmx,menand TmPar‘arElegmeled(rndemarks Cunsu‘eflnwnndlnflmsmeldamlraflemarksniLammmx m: Mlalhenrndemalksareme
LANT?ONIX
xPico® 240 Embedded Wi-Fi IoT Gateway
©2020 Lantronix, Inc. All rights reserved. Lantronix, xPico and TruPort are registered trademarks; ConsoleFlow and Infinishield are trademarks of Lantronix, Inc. All other trademarks are the
property of their respective owners. Specifications are subject to change without notice. MPB-00052 Rev D
Features and Specifications
Network
Wireless LAN Specifications
• IEEE 802.11 a/b/g up to 54 Mbps; 802.11 n (1x1) up to 150 Mbps
• 20 and 40 MHz channel width with optional SGI
• Dual Band 2.4 GHz and 5 GHz,
• Supports IEEE 802.11 d/h/i
Ethernet Specifications
• IEEE 802.3 MAC, 10BaseT and 100BaseT (RMII)
Data Communication
• TruPort® Serial Technology— TCP and UDP Server Mode, TCP and
UDP Client Mode, Multi-host Connect; TLS Client and Server
• TruPort® Socket— Multi-host Client and Server Modes, HTTP(S),
Sockets, TLS
• Authenticated SMTP Support— Send email directly from device
• Modbus TCP to Modbus RTU/ASCII gateway
Security and Authentication
• Infinishield™ Security Suite
- Secure Boot, Secure Firmware-Over-the-Air (FOTA) Updates
- Secure Key Storage, Encrypted Configuration
- Secure Connections with SSL/TLS, HTTPS
- Software Controlled Network Service Ports Enable/Disable
- Role Based Access Control
• AES/CCMP and TKIP encryption, WPA/WPA2 Personal
• WPA2 Enterprise (EAP-TLS, EAP-TTLS, EAP-PEAP, EAP-FAST)
• SSLv3/TLS 1.2 with PKI and X.509 Certificates (upto 4096-bit Keys)
• AES Algorithm, 256-bit, 192-bit, 128-bit
Management Interfaces
• ConsoleFlow Software Management Platform
• Lantronix Discovery Protocol (77FE)
• Serial Port, Internal Web Server (HTTP/HTTPS)
• XML Configuration and XML Status (CLI, API)
Protocol Support
• DHCP Client, Server (Soft AP), HTTP Server/Client
• IPv4, TCP/IP, UDP/IP, ARP, ICMP, Auto-IP, DNS
• SNMP v1/v2
• IPv6
Wireless Features
• Concurrent Soft AP + STA (Client), Client, Soft AP
• Up to 6 simultaneous client connections to Soft AP interface
- Up to 4 in Concurrent Mode
• Connect to multiple WLAN networks, WLAN QuickConnect
• Ethernet to Wi-Fi Client Bridge (Single Host Mode), Auto-MAC ID
Power
• Input Voltage: 3.3VDC
• Max Current Consumption (Boot Peak): 580 mA
• Standby Mode: 30uA
Operating Conditions
• Operating Temp: -40°C to +85°C; Storage Temp: -40°C to +100°C
• Vibration (Operational): 40G; Non-operational Shock: 65G
• Storage Humidity: 5% to 85% relative humidity, non-condensing
Host Interfaces
• Serial: UART Port TTL
- Data Rates: 9600 bps to 4 Mbps (software selectable)
- Control signals: DTR/DCD; Flow Control: RTS/CTS; XON/XOFF
• USB (Host)
• 12 Programmable I/O Pins
• System Pins: RESET, DEFAULT, WAKE
Dimensions & Packaging
• Dimensions: 17mm x 25mm x 2mm (LGA); 22mm x
35.5mm x 2.73 mm (Edge Card)
• For LGA: Tape and Reel, MSL3
• For Edge Connector: Tray
Certifications & Compliance
• Type Approvals: USA (FCC Part 15), Canada (IC RSS), EU
(RED), Japan (MIC), China (SRRC), AU/NZS
• Safety: IEC 62368, EN 62368, EN 62311, UL 60950
• RoHS, REACH
• IPv6 certification
Warranty
• 5-Year Limited
Related Products
• XPC240300EK - xPico 240 Embedded Gateway, Evaluation
Kit, Wi-Fi + Ethernet
Product Variants
xPico 240 Series is Ideal for :
Learn More About xPico 240
Industrial
Automation
Medical
Devices
Responsive
Retail
Resource
Management
For contact information, go to: www.lantronix.com
For product details, please see: xPico 240 Documentation
Model Number Description
XPC2401 xPico 240 Embedded Gateway, Wi-Fi, Ethernet,
Dual u.fl Antenna, LGA
XPC2402 xPico 240 Embedded Gateway, Wi-Fi, Ethernet,
On-module Antenna, LGA
XPC2403 xPico 240 Embedded Gateway, Wi-Fi, Ethernet,
Dual u.fl Antenna, Edge Connector
XPC2404 xPico 240 Embedded Gateway, Wi-Fi, Ethernet,
On-module Antenna, Edge Connector
Follow Us on Social Media