TE Connectivity AMP Connectors 的 T1510102000000 Drawing 规格书
=13 pawns
13 me wn
nr :Asrn ma :HET [canon :2
A M243 n'srnvn
w
(w
(9? 81‘
JV
PANEL CUT OVT
83—»
«7604»
(A)
m
T
4X V3
THREAD
00
w
4X $44
P:\/ISIONS
v m Huumw ur; w Awu
fix TIAL ZEJAZCTS W {W
H ECEVNVOOMBT HJVLZCZG WW CW
AL CHARACTERTSTTCS:
VATEPTAL DTE CAST ALUMTNTVM ALLOY
, DOWDER COATED, GREV
OE PROTECTTON. TPSS (VTATED‘;
TTDTOTUZQCO'CO'J
HTCj'ADS'Lb
HTOE HCLSMGEULKHEAD MOUNTED,STATNLESS STEEL STLGLE LOCKTNG,
3LASTTC PTOTECTTON COVERPOWDER CGATED,EREV
H T OHTv‘i, MW} , WNW)“ , 45mm
15‘}. ‘ Ré ma
PART NJMBEF
PART DESCHPTTOV
CLHowver [1'0
w ng
T
# +1 11 a;
THIS nuwwc 15 A CONTROLLED DOCJL’ENT W W ZEJJNZOTS -
jowd WOW - TE COVNC’H'WL
:th W mmms _ ~ ' Y
Q , u «, HS warm
“WW mifilflc23$?er mu mmows mm L
W Hm X1 HTSB’ADS’L:
U m i, «mm 59,:
T P C , w
, Ht: :, marmoxa
6‘ 3 Pli‘, 17 APPLICthm SPEC
4 MC r , , s m cm, Lou, mwmu \0 “fuck; w
M: tr TTA’TLST‘OTLS A
47 ’ a f A
MATERAL 7 FHSH 7 wry» , A2007s’g‘gx/JE'TTMOTO/CUOOOC‘ ,
SCAJ SHEJ (7F *TLV ‘
mm mm
(u
p
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
0
Customer Drawing
T1510102000000
David Wang 25JUN2015
Chris Wang 25JUN2015
Xiang Xu 25JUN2015
1:1 1 1 B
108-137013
114-137013
-
--
mm
-
-
-
-
-
-
H10B-ADS-LB
-
20
20
00779
BY -
--
AINITIAL
25JUN2015
DW CW
BECR-20-008181
13JUL2020
WQR CW
29.8
45.7 95.2
4X 4.4
2732
57
83
83
60
32 35
4X 4.4
( )92.8
( )91
( )6.2
T1510102000-000 H10B-ADS-LB
H10B HOUSING,BULKHEAD MOUNTED,STAINLESS STEEL SINGLE LOCKING,
PLASTIC PROTECTION COVER,POWDER COATED,GREY
H10B , , , ,
PART NUMBER
PART DESCRIPTION
NOTES:
1. TECHNICAL CHARACTERISTICS:
HOUSING MATERIAL: DIE CAST ALUMINIUM ALLOY
SURFACE: POWDER COATED, GREY
DEGREE OF PROTECTION: IP65 (MATED)
:
1. :
:
: ,
: IP65( )
4X M3
THREAD
PANEL CUT OUT