Molex 的 1554111004 规格书
molex
one company )a world at lflnDVflUO"
15541 1 1004
Flamar Standard and Custom Cables tor Industrial Automation
RcHS Certificate 01 Compliance PDF
Product Specification 15541110047P1 E (PDF)
Product Literature (PDF)
15541 1
Flamar Standard and Custom Cables for Industrial
W
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
m
M
15541 1
120230 120233
This document was generated on 09/14/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1554111004
Status: Active
Overview: Flamar Standard and Custom Cables for Industrial Automation
Description: Flamar PROFIBUS* DP Network Cable, PVC Jacket, Braided Shielding Overall, 2
Circuits, 0.34mm² / 22 AWG, 8.20mm (.323") Diameter, 200.0m (656.17') Length, Violet
Documents:
Product Specification 1554111004-P1E (PDF) Product Literature (PDF)
RoHS Certificate of Compliance (PDF)
Agency Certification
UL E172949
General
Product Family Cable
Series 155411
Crimp Quality Equipment Yes
Geographic Area Global
Overview Flamar Standard and Custom Cables for Industrial
Automation
Product Literature Order No 987651-3992
Product Name Flamar, Network
Protocol PROFIBUS
UPC 889056462600
Physical
Bending Radius - Minimum > 15xOD
Cable Length 200.0m
Circuits (Loaded) 2
Color - Cable Jacket Violet
Insulation Foam PE
Material - Outer Jacket PVC
Net Weight 0.078/kg
Outer Jacket Diameter 8.20mm
Packaging Type Reel
Temperature Range - Operating +5° to +60°C
Wire Size AWG 22
Wire Size mm² 0.34
Wire/Cable Type UL AWM 2464 / CSA
Electrical
Current - Maximum per Contact Contact Molex
Voltage - Maximum 300V
Material Info
Engineering Number 1X200M
Reference - Drawing Numbers
Product Specification 1554111004-P1E
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
155411 Series
Use With
Brad M23 120230 , 120233
This document was generated on 09/14/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION