Henrich Electronics Corporation 的 HEMC3 Series 规格书
I ¢'* ¢
,,V/,i/
L%1ENR;GHW
HEMC3 Series
Industrial 10/100BaseT(X) to 100BaseFX
Media Converters
Product
Information
10/100BaseT(X) auto-negotiation and auto-MDI/MDI-X
Redundant dual power input
Designed for hazardous locations (Class 1 Div. 2)
Multi-mode or single-mode, with SC or ST fiber connector
-40 to +75˚C operating temperature range (W models)
IP30 DIN Rail or Panel Mount
Features
Product
Information
Henrich Electronics Corporation
Main Office
Tel: 860-487-9869
Fax: 860-487-9478
www.henrich-inc.com
HEMC3 Series HE0001DU1008ds - 1/3
©2013 Henrich Corporation. All rights reserved
The HEMC3 industrial media converters provide industrial grade media conversion between 10/100BaseT(X) and 100BaseFX (SC/ST con-
nectors). The HEMC3’s reliable industrial design is excellent for keeping your industrial automation applications running continuously, and
each HEMC3 converter comes with a relay output warning alarm to help prevent damage and loss. The HEMC3 media converters are de-
signed for harsh industrial environments, such as in hazardous locations, and comply with FCC, and CE standards. The HEMC3 series is
available for models that support an operating temperature from -10 to 60˚C, and an extended operating temperature from -40 to +75˚C. All
HEMC3 series are subject to a 100% burn-in test.
Introduction
Tel: 860-487-9869 www.henrich-inc.com
HEMC3 Series HE0001DU1008ds - 2/3
©2013 Henrich Corporation. All rights reserved
Specifications
Technology
Standard : IEEE802.3, 802.3u, 802.3x
Processing Type : Store and forward
Broadcast Storm : Automatic Broadcast Storm Control
Flow Control : Full Duplex Flow Control, Half Duplex
Back Pressure Control
Protocols : CSMA/CD (Carrier Sense Multiple
Access/Collision Direct)
Switch Properties
MAC Table Size : 1K
Interface
RJ45 Port :
10/100BaseT(X) auto negotiation
speed, Full/Half duplex mode, and auto
MDI/MDI-X connection
Optical Ports : 100BaseFX ports (SC/ST/LC connector)
LED Indicators : Power, Port Status, 10/100M
Power Requirements
Input Voltage : 12~36VDC @ 3.5W MAX
10~24VAC @ 3.5VA MAX
Input Connection : Standard four terminal power input
Physical Characteristics
Case : Slim Metal Case, IP30 Design
Dimensions : 29×89×85.6mm
Installation : DIN Rail or Panel Mounting
Standards and Certifications
EMI : FCC Part15, CISPR(EN55022) Class A
EMS :
EN61000-4-2(ESD) Level 3,
EN61000-4-3(RS) Level 3,
EN61000-4-4(EFT) Level 3,
EN61000-4-5(Surge) Level 3,
EN61000-4-6(CS) Level 3,
EN61000-6-2
Shock : IEC 60068-2-27
Freefall : IEC 60068-2-32
Vibration : IEC 60068-2-6
Warranty
Warranty Period : 3 years
Environment Limits
Operating Temp. : Standard Models: -10 to 60˚C
Wide Temp. Models: -40 to 75˚C
Storage Temp. : -40 to 85˚C
Ambient Relative
Humidity : 5 to 95%(Non-condensing)
Optical Fiber
Mode Multi-mode Single Mode
Transmission
Distance 2km 20km
Centre
Wavelength 1310nm 1310nm
Cable
Size 62.5/125um 9/125um
TX
Power(dBm) -20~-10dBm -15~-8dBm
RX
Power(dBm) < -32dBm < -32dBm
Transmission Rate 100Mbps 100Mbps
Ordering Information
HEMC3
HEMC3-SC-VL Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Multi-Mode Fiber Port with SC
Connectors, 2KM, Industrial Temperature -10°C to +60°C, Power Input 12~36VDC or 10~24VAC
HEMC3-SC-VLW
Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Multi-Mode Fiber Port with
SC Connectors, 2KM, Industrial Wide Temperature -40°C to +75°C, Power Input 12~36VDC or
10~24VAC
HEMC3-SSC-VL Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Single-Mode Fiber Port with SC
Connectors, 20KM, Industrial Temperature -10°C to +60°C, Power Input 12~36VDC or 10~24VAC
HEMC3-SSC-VLW
Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Single-Mode Fiber Port with
SC Connectors, 20KM, Industrial Wide Temperature -40°C to +75°C, Power Input 12~36VDC or
10~24VAC
HEMC3-ST-VL Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Multi-Mode Fiber Port with ST
Connectors, 2KM, Industrial Temperature -10°C to +60°C, Power Input 12~36VDC or 10~24VAC
HEMC3-ST-VLW
Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Multi-Mode Fiber Port with
ST Connectors, 2KM, Industrial Wide Temperature -40°C to +75°C, Power Input 12~36VDC or
10~24VAC
HEMC3-SST-VL Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Single-Mode Fiber Port with ST
Connectors, 20KM, Industrial Temperature -10°C to +60°C, Power Input 12~36VDC or 10~24VAC
HEMC3-SST-VLW
Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Single-Mode Fiber Port with
ST Connectors, 20KM, Industrial Wide Temperature -40°C to +75°C, Power Input 12~36VDC or
10~24VAC
HEMC3-SFC35-VL
Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Single-Mode-Single-Fiber Fiber
Port with FC Connectors, 20KM, TX1310nm, RX1550nm, Industrial Temperature -10°C to +60°C, Power
Input 12~36VDC or 10~24VAC
HEMC3-SFC35-VLW
Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Single-Mode-Single-Fiber Fiber
Port with FC Connectors, 20KM, TX1310nm, RX1550nm, Industrial Wide Temperature -40°C to +75°C,
Power Input 12~36VDC or 10~24VAC
HEMC3-SFC53-VL
Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Single-Mode-Single-Fiber Fiber
Port with FC Connectors, 20KM, TX1550nm, RX1310nm, Industrial Temperature -10°C to +60°C, Power
Input 12~36VDC or 10~24VAC
HEMC3-SFC53-VLW
Ethernet Media Converters, 2 x 100Mbps Copper Port, 1 x 100Mbps Single-Mode-Single-Fiber Fiber
Port with FC Connectors, 20KM, TX1550nm, RX1310nm, Industrial Wide Temperature -40°C to +75°C,
Power Input 12~36VDC or 10~24VAC
Tel: 860-487-9869 www.henrich-inc.com
HEMC3 Series HE0001DU1008ds - 3/3
©2013 Henrich Corporation. All rights reserved