Molex 的 1301110112 Drawing 规格书
LENS
LIGHT ENGINE
ACAUTION' RISK OF SHOCK AND FIRE a; TEMPORARY LED LIGHTING STRING
ATTENTION: RISQUE DE CHOCS ET DE FEU g STRUCTURE D'ECLAIRAGE LED TEMPORAIRE
b DISCONNECT PLUG BEFORE SERVICING. E CAT Now DATE CODE w
DE BRANCHER AVANT DE REFAR. NE PAS CONNECTER ou DECONNER 8 PER STRING (PAR FICELLE):
QUAND‘MOIS- _, "W" WATTS, 125 VOLT, "2" AMP I'M'I MAXIMUM
De Mar coNNEc1 OR DISCONNECT WHEN WET. nix/3::aific1ifi. LE STRING E STRINGS PLUGGED’ END TO END
> EgfifiéféfiE5‘wéiéfflfgfl'é?Q‘é'é'IfiI‘sEIII' :25“:mgIIrlzirIaoIINEEE'sEzgquirIl: g (CORDES MAXIMALES BRANCHEES BOUT A BOUT) "M"
ACCORDANCE WITH ARTICLE 590 OF THE NEC :ggFORMEMENTA L'ARTICLE 59“ DU g IQ: V ¥ WOOdhemang
: FLAG LABEL ''A" R ’
E
L
DO NOT EXCEED 15 AMPS
E COVER CONNECTOR LIGHT sgfil’ééiflgiggiimcama
WHEN NOT IN USE NE PAS DEPASSER 15 AMPS
CONNECTEUR DE COUVERCLE 635233? 53315933?
NE SONT PAS REMPLACABLES.
QUAND NE PAS UTILISER Woodhegge
FLAG LABEL "B"
1301110100 #12/3 SJTW 100 10 10 FT. REF. 9 FT. REF. 14 1.2 12 1 YES
1301110101 #12/3 SJTW 50 5 10 FT. REF. 9 FT. REF. 14 0.6 24 1 YES
1301110102 #12/3 STW 100 10 10 FT. REF. 9 FT. REF. 14 1.2 12 1 YES
1301110103 #12/3 STW 50 5 10 FT. REF. 9 FT. REF. 14 0.6 24 1 YES
1301110112 #12/3 SJTW 25 2 10 FT. REF. 14 FT. REF. 14 0.3 50 1 YES
1301110113 #12/3 STW 25 2 10 FT. REF. 14 FT. REF. 14 0.3 50 1 YES
1301110117 #12/3 SOOW 100 10 10 FT. REF. 9 FT. REF. 14 1.2 12 2 YES
1301110118 #12/3 SOOW 50 5 10 FT. REF. 9 FT. REF. 14 0.6 24 2 YES
1301110119 #12/3 SOOW 25 2 10 FT. REF. 14 FT. REF. 14 0.3 50 2 NO
1301110124 #12/3 SJTW 31 10 2 FT. REF. 12 FT. REF. 14 1.2 12 2 NO
1301110130 #12/3 SJTW 35.5 10 2.5 FT. REF. 12 FT. REF. 14 1.2 12 2 NO
DOCUMENT STATUS
P1
RELEASE DATE
2021/02/1 1
22:27:26
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS SCALE CURRENT REV DESC: ADDED, PART NO. 1301110130
INCH NTS molex
EC NO 65498
DRWN HKNE 2021/02/08
CHK'D VOU 2021/02/11
APPR: WLEUNG 2021/02/11
INITIAL REVISION- DOCUMENT NUMBER DOC TYPE DOC PART REVISION
DRWN WLEUNG 2017/03/22
APPR: JFMURPHY 2017/07/22
THIRD ANGLE PROJECTION DRAWING SERIES MATERIAL NUMBER CUSTOMER SHEET NUMBER
I
I
I
I
NOTES:
1) INSTRUCTION SHEET: SEE DOCUMENT# 1301110100_INSTRUC.
2) 14 WATTS PER LIGHT ENGINE
PART NO CABLE
TYPE (REF)
LENGTH "L"
REF. (FEET)
QTY. "X"
LIGHT
ENGINE
SUB-ASSY
SPACING "S"
LENGTH
LEAD "F"
LENGTH
WATTAGE
PER
LIGHT
ENGINE
"Z" AMP
"M" MAX.
STRINGS
PLUGGED
END TO
END
FIG.
AGENCY
LOGO
(SEE
FLAG
LABEL "A")
1301110100 #12/3 SJTW 100 10 10 FT. REF. 9 FT. REF. 14 1.2 12 1 YES
1301110101 #12/3 SJTW 50 510 FT. REF. 9 FT. REF. 14 0.6 24 1 YES
1301110102 #12/3 STW 100 10 10 FT. REF. 9 FT. REF. 14 1.2 12 1 YES
1301110103 #12/3 STW 50 510 FT. REF. 9 FT. REF. 14 0.6 24 1 YES
1301110112 #12/3 SJTW 25 2 10 FT. REF. 14 FT. REF. 14 0.3 50 1 YES
1301110113 #12/3 STW 25 2 10 FT. REF. 14 FT. REF. 14 0.3 50 1 YES
1301110117 #12/3 SOOW 100 10 10 FT. REF. 9 FT. REF. 14 1.2 12 2 YES
1301110118 #12/3 SOOW 50 510 FT. REF. 9 FT. REF. 14 0.6 24 2 YES
1301110119 #12/3 SOOW 25 2 10 FT. REF. 14 FT. REF. 14 0.3 50 2 NO
1301110124 #12/3 SJTW 31 10 2 FT. REF. 12 FT. REF. 14 1.2 12 2 NO
1301110130 #12/3 SJTW 35.5 10 2.5 FT. REF. 12 FT. REF. 14 1.2 12 2 NO
FIG. 1
MOLDED PLUG
NEMA 5-15P
MOLDED
CONNECTOR
NEMA 5-15R
FORMAT: master-tb-prod-D
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2021/02/11 22:27:26
CURRENT REV DESC: ADDED, PART NO. 1301110130
EC NO: 654983
DRWN: HKNEELAND 2021/02/08
CHK'D: VOU 2021/02/11
APPR: WLEUNG 2021/02/11
INITIAL REVISION:
DRWN: WLEUNG 2017/03/22
APPR: JFMURPHY 2017/07/22
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
130111
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
INCH
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
LED STRINGLIGHT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
1301110100
PSD
000
H
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART 1 OF 1
SCREW: STAINLESS STEEL
O-RING: BUNA (BLACK)
LENGTH "L"
REF
1 FT
REF SPACING "S"
LENGTH
REF. TYP.
LEAD "F"
LENGTH
REF
FIG. 2
AGENCY LOGO
(SEE TABLE)
LENGTH "L"
REF
1 FT
REF SPACING "S"
LENGTH
REF. TYP.
POLYCARBONATE LENS
(TRANSLUCENT)
LEAD "F"
LENGTH
REF
WATERTITE
PLUG
NEMA 5-15P
WATERTITE
CONNECTOR
NEMA 5-15R
W/ COVER
PLASTIC
PLUG BLADE
PROTECTOR CAP
⌀
3.6
91.2
5.0
126.4
FLAG
LABEL "A"
FLAG
LABEL "A"
FLAG
LABEL "B"
FLAG
LABEL "B"
LIGHT ENGINE
OVERMOLD
(BLACK)
#12-3
STW, SJTW
or SOOW
CORDSET
(BLACK)
ALUMINUM
HEATSINK
QTY. "X"
QTY. "X"
CLOSED CELL
FOAM GASKET
(BLACK)
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
J
9
J
10
K
10
K
11
L
11
L
12
M
12
M
13
13
14
14
15
15
16
16
17
17
18
18
19
1920
Woodheacf
Instructions concernant les quirlandes de lumiéres é DEL
Pfi'fififi'fifi'fi’fifi'fifi
Instructions concernant les guirlandes de lumières à DEL
DOCUMENT# 1301110100_INSTRUC, revision A
www.molex.com/woodhead
AVERTISSEMENT : POUR RÉDUIRE LES RISQUES D’INCENDIE, DE
DÉCHARGE ÉLECTRIQUE OU DE BLESSURES AUX UTILISATEURS,
OBSERVEZ LES CONSIGNES SUIVANTES :
Lire attentivement toute cette feuille d’instructions avant de commencer l’installation et conserver ces
instructions.
Utiliser cet appareil seulement de la manière recommandée par le fabricant.
Ne pas utiliser ce produit s’il est endommagé ou si le cordon a été endommagé de quelque façon que
ce soit.
L’installation et le fonctionnement de cet appareil doivent être conformes à tous les
codes du bâtiment et de l’électricité nationaux et locaux en vigueur.
Ii incombe à l’installateur de brancher cet appareil à une prise mise à la terre et protégée
appropriée conformément au Code national de l’électricité® et aux codes de l’électricité
locaux.
Utiliser uniquement sur des circuits protégés par un DDFT conformément à l’article 590
du Code national de l’électricité®.
MISE EN GARDE
La puissance maximale pour un seul moteur lumière est de 14 watts
Plusieurs guirlandes de lumières à DEL branchées en série ne doivent pas
dépasser 15 ampères ou 1800 watts
Recouvrir le connecteur avec le capuchon protecteur lorsque le produit n’est
pas utilisé
La guirlande de lumières à DEL doit être suspendue de manière à ce qu’aucun dommage physique
ne soit provoqué par l’abrasion, l’usure ou une utilisation abusive.
Les trous du support sont situés sur chaque moteur lumière.
L’utilisation de crochets ou d’un câble neutre porteur est recommandée.
Ne jamais brancher, débrancher ou réparer la guirlande de lumières à DEL dans des conditions
humides.
Toujours mettre hors tension une alimentation électrique avant de brancher, de débrancher ou de
réparer la guirlande de lumières à DEL.
Woodhead®
LED Strinqliqht Instructions
-$¢¢33333333
W molex
LED Stringlight Instructions
DOCUMENT# 1301110100_INSTRUC, revision B
www.molex.com/woodhead
WARNING: TO REDUCE THE RISK OF FIRE, ELECTRICAL SHOCK, OR
INJURY TO PERSONS, OBSERVE THE FOLLOWING:
Read this entire instruction sheet thoroughly before beginning installation and save these
instructions.
Use this unit only in the manner intended by the manufacturer.
Do not use this product if it or the cord has been damaged in any way.
Installation and operation of this unit must be in accordance with all applicable
national and local building and electrical codes.
It is the installer’s responsibility to connect this device to a suitable grounded and
protected outlet in accordance with the National Electrical Code® and local
electrical codes.
For use only on GFCI protected circuits in accordance with Article 590 of the
National Electrical Code®
CAUTION
The maximum wattage for a single light engine is 14 Watts
Multiple LED Stringlights connected in series must not exceed 15 Amps or
1800 Watts
Cover Connector with Protective Cap when not in use
The LED Stringlight must be hung so that no physical damage from abrasion, wear, or
abuse results.
Hanger holes are located on each light engine.
Use of hooks or a messenger cable is recommended.
Never connect, disconnect, or service the LED Stringlight under wet or damp conditions.
Always de-energize an electrical supply before connecting, disconnecting, or servicing the
LED Stringlight.