FIT0563 规格书
DC Mini Immersible Water Pump
(6V~12V)
SKU:FIT0563
INTRODUCTION
This immersible pump can be used to water your plants, make a fountain or waterfall, even
change your fish tank water. It comes with an inlet valve, you can adjust the water inflow
manually. Ang it works quietly with the sound level under 40db.
The pump has a filter inside as well as a suction cup which can help stick it to smooth surfaces
tightly.
Note: This pump is intended for use UNDER the water ONLY!
ConnectionDiagram
Red:+Black:‐
APPLICATIONS
It's widely used for solar products , fountain, rockery,air-Conditioner, Refrigerator and
Refrigeration Industrial Equipment .etc.
SPECIFICATION
Powersupply:6~12VDC,65mA‐500mA
Interface:DC5.5‐2.1
Pumpinghead:0‐200cm
Capacity:0~550L/H
Powerrange:4~5W
Dimensions:45x43x30mm(1.77x1.69x1.18")
Weight:300g
Cablelength:1m(39.37")
SHIPPINGLIST
ImmersibleWaterPump(6V~12V)x1
waterpipex1
DC2.1Connector(Red:+Black:‐)x1
https://www.dfrobot.com/product‐1710.html5‐3‐18