GHI Electronics, LLC 的 COMCPE-BBBCAPE 规格书
For industrial communication applications. Provides an array 0
BeagleBoard.org Comms Cape
COMCPE‐BBBCAPE
For industrial communication applications. Provides an array of
communication protocols including one RS485, one CAN, two
analog 4–20 mA current loops, and two 3A 50V interfaces
allowing the control of high current loads
.
RS485
CAN
2x 4-20ma current loop inputs
2x 3A 50V sinks for high-current loads
I
2
C EEPR