Daburn Electronics 的 2754-2764 Series 规格书
DABllRN
TN
TN
Electronics & Cable
44 Richboynton Road, Dover, NJ 07801
973 328 3200 F. 973 328 3130
#2754 - #2764 Plastic Speaker Cable - Clear And Colored Insulation
Plastic Speaker Cable
Clear And Colored Insulation
Description: Conductors are parallel, stranded copper, color coded and clear polyvinylchloride insulation. Polarity is
determined by TC/BC or by identification on one leg. Conductors separate quickly when split apart. Suitable for HI-FI
speaker cable, miniature juke-box speaker connections, rear audio speaker extension cable. Clear insulation blends
with any interior.
Temperature Rating: -20°C To + 60°C.
Operating Voltage: 300V.
DABURN
Cat. No.
No.
Of
Cond.
Cond.
Size Cond.
Strand
Nom. Wall
Nom. OD
Stock Colors Standard
Packaging
IN.
MM.
IN.
MM.
2754
2
24
7/32
0.016
0.41
.057
x
.120
1.45 x
3.05
BN/BK/WH/GR/TN
100', 500',
1000'
2755
2*
24
7/32
0.016
0.41
.057
x
.120
1.45 x
3.05
Clear
100', 500',
1000'
2753
2
22
7/30
0.020
0.51
.070
x
.140
1.78 x
3.56
Clear
100', 500',
1000'
2756
2
20
10/30
0.016
0.41
.085
x
.175
2.16x
4.45
BN/BK/WH/GY/TN
100', 500',
1000'
2757
2*
20
10/30
0.016
0.41
.085
x
.175
2.16x4.45
Clear
100', 500',
1000'
2758
2
18
41/34
0.032
0.81
.115
x
.215
2.92 x
5.46
BN/BK/WH/GY/TN
100', 500',
1000'
2759
2
18
41/34
0.032
0.81
.115
x
.215
2.92 x
5.46
Clear
100', 500',
1000'
2760
2*
16
26/30
0.030
0.76
.115
x
.215
2.92 x
5.46
Clear
100', 500',
1000'
2761
2*
14
41/30
0.030
0.76
.140
x
.290
3.56 x
7.37
Clear
100', 500',
1000'
2765
2**
14
168/36
0.055
1.40
.200
x
.415
5.08 x
10.54
Clear
100', 500',
1000'
2766
2**
16
105/36
0.055
1.40
.160
x
.355
4.06x8.51
Clear
100', 500',
1000'
2762
2**
12
259/36
0.055
1.40
.200
x
.415
5.08 x
10.54
Clear
100', 500',
1000'
2763
2**
10
413/36
0.055
1.40
.240
x
.485
6.10 x
12.32
Clear
100', 500',
1000'
2764
2**
8
665/36
0.055
1.40
.250
x
.500
6.35 x
12.70
Clear
100', 500',
1000'
* 1 conductor tinned copper, 1 conductor bare copper.
** Extra flexible stranding.
Put-Ups: 100', 500', 1000'.
Additional Put-Ups and colors available.