Molex 的 1041411010 规格书
molex
one company )a world 01 mnmauon
1041411010
IHumiMate Connector System
3D Model
Drawin PDF
Product Sgecitication PSr104141rDD1rDD1 PDF
Packaging Sgecification PK710414170017001 PDF
ROHS Certificate of Compliance PDF
104141
HIumiMate Connector System
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
104141
1041421000
This document was generated on 08/22/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1041411010
Status: Active
Overview: IllumiMate Connector System
Description: IllumiMate 1.00mm Pitch Wire-to-Board Header, Surface Mount, Single Row, Vertical,
Side Positive Locks and Secondary Middle Friction Locks, 10 Circuits
Documents:
3D Model Packaging Specification PK-104141-001-001 (PDF)
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-104141-001-001 (PDF)
General
Product Family PCB Headers
Series 104141
3D Viewer Yes
Application Wire-to-Board
CURRENT-MAX-NUMERIC 1.0
Overview IllumiMate Connector System
PITCH-MATING-NUMERIC 1.00
Product Name IllumiMate
UPC 884982901841
Physical
Breakaway No
Circuits (Loaded) 10
Circuits (maximum) 10
Color - Resin Natural
Durability (mating cycles max) 30
First Mate / Last Break No
Glow-Wire Capable No
Material - Metal Phosphor Bronze
Material - Plating Mating Tin
Material - Plating Termination Tin
Net Weight 0.302/g
Number of Rows 1
Orientation Vertical
Packaging Type Embossed Tape on Reel
Pitch - Mating Interface 1.00mm
Temperature Range - Operating -25° to +130°C
Termination Interface: Style Surface Mount
Electrical
Current - Maximum per Contact 1.0A
Voltage - Maximum 50V
Solder Process Data
Duration at Max. Process Temperature (seconds) 010
Lead-freeProcess Capability SMC&WAVE
Max. Cycles at Max. Process Temperature 003
Process Temperature max. C 260
Material Info
Reference - Drawing Numbers
Packaging Specification PK-104141-001-001
Product Specification PS-104141-001-001
Sales Drawing SD-104141-001, SD-104141-002
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
104141 Series
Mates With
IllumiMate 1.00mm Pitch Wire-to-Board
Crimp Housing 1041421000
This document was generated on 08/22/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION