Kitronik Ltd. 的 5624-BM 规格书
Product Descrimon
Bumper Add-On For The :MOVE MINI
Get more from :MOVE mini for the BBC microbit with the Bumper add-on. Turn :MOVE mini into a football/hockey
game playing robot and compete against other robots
Code 5624-BM
• Product Description
With this Bumper add-on for :MOVE mini for the BBC microbit, everyone's favourite little programmable robot buggy
just got much better. If you were looking for an add-on that allows for competative games, then this is the add-on for
you.
Previously on :MOVE mini, we; drew shapes, controlled it via bluetooth, controlled it with a second microbit, and we
also coded a variety of light shows. Now, it can totally be used to play ball games too!
This self assembly Bumper add-on kit is made from the same materials as :MOVE mini and has been designed in
keeping with the :MOVE mini aesthetic.
Once the add-on has been attached to :MOVE mini, the buggy can now easily be used for competative games
involving a ball or a puck, football and hockey spring to mind.
Note:
• This kit requires mechanical assembly.
Features:
• This attachment can be fitted quickly and easily.
• :MOVE mini will be able to move balls and pucks.
• Allows for competative team games such as football and hockey.
Contents:
• 1 x Set of Bumper parts.
• 2 x 10mm Counter sunk M3 screw.
Dimensions:
• Length: 32mm.
• Width: 77mm.
• Height: 9mm.
Requires:
• 1 x :MOVE mini for the BBC microbit kit.
• 1 x BBC microbit.
• Screwdriver.
Resources:
• Guide For Kitronik Custom MakeCode Editor Servo Blocks.
• Getting Started With The Servo:Lite board.
• Guide For Controlling 3 Servos With The Servo:Lite board.
• Guide For Using Kitronik ZIP LEDs With The BBC microbit.
• Guide for Controlling :MOVE mini With The microbit Radio.
• Guide For Adding Bluetooth Remote Control To :MOVE mini.
• Guide For Drawing With The :MOVE mini For The microbit.
• Guide For Coding Automatic Headlights For :MOVE mini.
• Guide For Coding Indicators For :MOVE mini.
• WS2812B Datasheet.
• Servo:Lite board Datasheet.
• Build Instructions.
https://www.kitronik.co.uk/5624-bm-bumper-add-on-for-the-move-mini.html 4-23-18