LulzBot 的 LulzBot Mini PEI Sheet 规格书
A.A
LULZBOT,
Suited for Advanced Users
LulzBot Mini PEI Sheet
This PEI sheet is a direct replacement for the PEI (Polyetherimide)
print surface on the LulzBot Mini. This revolutionary new print surface
has been tested by the advanced members of the LulzBot community
and has proved to be an easier and more reliable 3D printing surface.
When cleaned and heated to the recommended temperatures, your
print sticks well, the first time and releases from the heated bed once
cooled. This LulzBot Mini PEI sheet measures 170 mm by 170 mm.
The additional material in width and length to allow users to trim to fit
their product. This will also allow for a perfectly aligned and finished
edge to match the functional dimension of 150 mm by 150 mm on the
LulzBot Mini.
Works with: LulzBot Mini
Features
The PEI sheet comes prepared with a self-adhesive layer
already applied to make installation quick and easy.
Parts & Specifications
Parts Included
PEI Printing Surface
3M adhesive sheet
Specifications
PEI Sheet Installed Dimensions
PEI Thickness (stock PEI sheet used in production): 10mil
(0.010in, 0.254mm)
Adhesive Thickness: 5mil (0.005in, .127mm)
Total Thickness: 15mil (0.015in, 0.381mm)
Width (X) x Length (Y): 6.693in x 6.693in (170mm x 170mm)
https://www.lulzbot.com/store/parts/lulzbot‐mini‐pei‐sheet4‐11‐18