LulzBot 的 Mini Glass/PEI Print Surface 规格书
Suited for Intermediate Users
LulzBot Mini Glass/PEI Print Surface
The LulzBot Modular Print Bed System ensures your LulzBot Mini is
going strong for years to come with improved ease-of-maintenance,
increased versatility, and better heat uniformity across the bed
surface. The system is an easy and smart upgrade to any existing
LulzBot Mini 3D Printer.
The LulzBot Mini Glass/PEI Print Surface is the upper half of the
Modular Print Bed System and features a PEI (Polyetherimide) sheet
laminated to a borosilicate glass plate.
PRODUCT ALERT (1)
Upgrading your LulzBot Mini?
Get the other half of the LulzBot Mini Modular Print Bed System here.
Works with: LulzBot Mini
Features
The Glass/PEI Print Surface is effectively two surfaces in one.
Depending on the filament in use, print on PEI or flip the surface
over to print directly on plain glass or experiment with other print
substrates.
Keep a spare Glass/PEI Print Surface on hand to increase up
time when your PEI surface needs maintenance or replacement.
Compatible with all generations of LulzBot Mini.
Parts & Specifications
Parts Included
(1) LulzBot Mini Glass/PEI Print Surface
Specifications
Borosilicate Glass/PEI Dimensions: 170 mm x 170 mm x +/-.76
mm (6.69 in x 6.69 in x +/- 0.03 in)
https://www.lulzbot.com/store/parts/lulzbot‐mini‐glass‐pei‐print‐surface4‐11‐18