JAE Electronics 的 SF7W006S1B Drawing 规格书
i ~ g Ill it
DSGBEDI‘S $9111; g-AHTE DON "0‘ DESOFIIPaIlogN ”or? 11%? ARPD. APP?
(‘ON aNIMVHG)é-#Em
20,1
27.A
m -
m D .
I. o , om
. -< a="" .="" _="" :3="" 3m,="" *2="" “m="" t="" in="" n="" 'e="" ,="" 1="" j="" lot="" number="" jwjs)="" ”.2="" 1.6="" applicable="" p.c.bi=""> <§§>
* (PICK I. PLACE AREA)
am
MN
N
_ EWMAD <— ‘="" ,="" xa="" ,="">—>< il="" 2="" l="" m="" a=""><—>OPEN SECT. in
am “an (SCALE 5:1) ”5
/(GSM11 1) I- o
r m L0
v N
NOTE COF‘LANARITY DJMAX z
3 9%;leifi'5fU7—‘4lt onuTLTb. ['3
.\
3 COVER 1 eLAss FILLED LCP UL“ V,“ J—
. o
2 HOUSING ”I eLAss FILLED LOP ML” “A“ J)
7 CONTACT 6 COPPER ALLOY 3E2m}1?:E‘;SE:?QEX§“FH::‘:M Axaxn 8
5 5; :3 it 43 k H ’4 ft J: fi ’?
NO. DESCRIPTION QTY. MATERIAL FINISH REMARKS
A MSIISFEGIEICATION) HflORIGINAL DATE) M s A )_ it I \
g “as 1661 21.May,2001 JAE CagNWgfiIflEfiGflMfi m
. — fill < 3="" da="" mhwda="" mums)="" heferencajgmwiation="" ..="" *fingneral="" tolerance)="" fig="" electronics="" “j="" n="" ml="" a.natohi="" n="" e="" mminensioni="" axianeles)="" fl="" #="" sf7wuubsib="" industry‘ltd.="" _.="" i="" .="" tu.b=""><' :="" aprn="" 4‘="" %="" .="" \i="" d="" e="" .="" i="" _x="" 122‘:="" w="" *="" :1:an="" w="" 3‘120‘4‘="" lfii%(="" rawin="" no)="" w.)="" .xx="" t="" .="" 1i(weight)="" n="" .xxxt="" @eil="" 80036050="" i="">'><><fiutg¢1l iiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiii="" i="" i="" i="" i="" |="" i="" |="" i="" |="" i="" um:\mnnmmrffiv.frapnexaflh="" 0="" id="" 2.0="" 3]="" in="" e="" sd="" 70="" an="" an="" we="" cuméig-{i="" 23.4w="" “mum="" elvctmmlndummd.="" tnis="" drawlng="" contains="" information="" that="" is="" proprietary="" to="" jae="" and="" can="" not="" be="" rerronuoed="" wmwur="" written="" consent="" or="" jae.="">fiutg¢1l>—>§§>