Abracon LLC 的 ABM8G Series 规格书
ABMSG
Frequency Slability over the Operating
Temperalure
( .at. In +25°C)
Plcase spaa.ry c1. ...
F m s for sanas
Mmlmum 7pF)
Please aamacl
blaccm to. valu
Ru
a. Specify a
value in Q
(a- : R40)
Elan ,Eulk
T: Tapa & Kaal
(1k pcs /.aal)
T3. Iapa & Reel
(3k pas /.aal)
U. :10 pp...
G“:tl§ pp...
X' a 20 pp...
w. :25 pp...
Y' a 30 pp...
H' a 35 pp...
(221100me
E. 0°C ~ mac 1' a 10 pp...
B. rzohc ~ mac 7, a 15 pp...
0 730°C N +70%: 2. a 20 pp...
°c 85%: 3, t 25 mm
D 40°C N +25%: 4, t 30 ppm
mm“ ,,, MW pg”)...
EABRACONQ
ABM8G
STANDARD SPECIFICATIONS:
APPLICATIONS:
FEATURES:
• High density applications.
• Modems, communication and test equipment.
• PMCIA, wireless applications
• Low in height; suitable for thin equipment
• Glass sealed package assures high reliability
and high temperature operation
• Tight tolerance and stability available
• IR reflow capable
• Low cost version of ABM8 crystal
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
ULTRA MINIATURE CERAMIC GLASS SEALED SMD CRYSTAL
3.2 x 2.5 x 1.0mm
Pb in glass exemption 7 (c)-I per
RoHS II 2011/65/EU Annex
Parameters Minimum Typical Maximum Units Notes
Frequency Range 12.000 50.000 MHz
latnemadnuF edoM noitarepO
Operating Temperature -10 +60 ºC See options
Storage Temperature -40 +85 ºC
Frequency Tolerance @+25°C -50 +50 ppm See options
Frequency Stability over the Operating
Temperature
( ref. to +25°C)
-50 +50 ppm See options
Equivalent series resistance
120
Ω
12.000MHz
80 12.001MHz ~ 20.000MHz
60 20.001MHz ~ 28.000MHz
50 28.001MHz ~ 50.000MHz
Shunt capacitance (C0) 5.0 pF
snoitpo eeS Fp 01 )LC( ecnaticapac daoL
Wµ 001 01 leveL evirD
Aging@25°C±3°C ±3 ppm First year
Insulation Resistance 500 M Ω @ 100Vdc ± 15V
RoHS/RoHS II Compliant
ABM8G - MHz - - - - - -
Frequency in MHz
Please specify the
frequency in MHz.
e.g. 14.31818MHz
Packaging
Blank: Bulk
T: Tape & Reel
(1k pcs /reel)
T3: Tape & Reel
(3k pcs /reel)
Freq. Stability
U*: ± 10 ppm
G**: ± 15 ppm
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm
Load Capacitance
(pF)
Please specify CL in
pF or S for series.
(Minimum 7pF)
Please contact
Abracon for values
under 10pF
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Operating Temp.
E: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
Custom ESR
if other than
standard
R□
□: Specify a
value in Ω
(e.g.: R40)
* -10 ~ 60
°
C only. Contact Abracon for tighter freq. stability.
** -10 ~ 60°C option E, B, C, N only.
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001 : 2008
CERTIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.13.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
ABM8G
>—
Recommended land pattern
0 0981 004 0.055
(—2.510 1) 1 (1.4)
‘ 0.047
0. 1261. 004 V (1-2)
(3 210 1) ' 10020
El “’39 "m ‘ (0.5)
(—1 0 max.)
(.12 ref)
0.004 rel.
. 1
1 gm; //// 2(0 1 ref)
0.035 ref.—
(o.9 ref.) i
BOTTOM VIEW TOP VIEW
>— >—
FEEDING (PULL) D1RECT1DN ——
61.55 10.05
1.75i011
0.25t.05 A?
10- max. 1 mm at nwcts-c
zscrc -----------------------------------------------
2w:
Ian-c
151TC
Temporamre ('c)
1—» ssh-120: +1<1 sowed—="">1
25~c ‘ 1
(a)
Pra—Heal Rafiow {3001
1 Tlme (seconds)
“7 3
o
_ _§ E
Tn “
L
EABRACONQ
m. m.» 1.1 “Mung Inge/)1»
1>
ABM8G
3.2 x 2.5 x 1.0mm
Dimensions: Inch (mm)
Dimensions: mm
OUTLINE DRAWING:
TAPE & REEL:
Note: Due to the availability of raw materials,
this part may be manufactured with the
chamfer on pin 4. Be advised that this does
not affect the electrical characteristics of
the crystal in any way.
Need a test socket for the ABM8G Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here.
REFLOW PROFILE:
Tape and reel (1,000pcs/reel)
Tape and reel (3,000pcs/reel)
ULTRA MINIATURE CERAMIC GLASS SEALED SMD CRYSTAL
-
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not
specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability where component failure could result in loss of life and/or property. For applications
requiring high reliability and/or presenting an extreme operating environment, written consent and authoriza-
tion from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Per the Top Marking from left to right, Pin 1 is
always located on the bottom left.
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001 : 2008
CERTIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.13.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Pb in glass exemption 7 (c)-I per
RoHS II 2011/65/EU Annex RoHS/RoHS II Compliant