Knowles 的 SPH0644LM4H-1 规格书
Vdd Io Ground 03‘ +5 0 v
DATA CLOCK. SELECT m Ground 03‘ +5 0 v
Inpul Current :5 mA
Short Curcun to/(rom DATA \ndefimte m Ground or Vdd sec
Storage Temperature 4010 +100 "c
Operaung Temperamre 4010 +100 "c
r 0 HM m
’mo 0 ,
SPH0644LM4H-1
CORNELL
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
The SPH0644LM4H-1 is a miniature, high-performance, low power,
bottom port silicon digital microphone with a single bit PDM output.
Using Knowles’ proven high performance SiSonicTM MEMS
technology, the SPH0644LM4H-1 consists of an acoustic sensor, a low
noise input buffer, and a sigma-delta modulator. These devices
are suitable for applications such as cellphones, smart phones, laptop
computers, sensors, digital still cameras, portable music recorders,and
other portable electronic devices where excellent wideband audio
performance and RF immunity are required. In addition, the
SPH0644LM4H-1 offers multiple performance modes.
ABSOLUTE MAXIMUM RATINGS
Parameter Absolute Maximum Rating Units
MEMS
Transducer
Buffer
Charge Pump Vdd
SELECT
CLK
DATA
GND
Regulator
Control
Σ∆ ADC
PRODUCT FEATURES
• Low Distortion /High AOP
• High SNR
• Low Current Consumption in Low-Power Mode
• Flat Frequency Response
• High Drive Capability
• RF Shielded
• Bottom Port
• Sensitivity Matching
• Supports Dual Multiplexed Channels
• Multiple Performance Modes (Sleep, Low-
Power, Normal)
• Ultra-Stable Performance
• Standard SMD Reflow
• Omnidirectional
• LGA Package
TYPICAL APPLICATIONS
• Portable Electronics
• Cellphones
• Laptop Computers
• Tablets
• Digital Still Cameras
• Portable Music Recorders
TrlL/C-n ruk'r» r rl'r _
Test Conditions 23 we 55am R H , Vdd=l a v. Tedge s 3775, unless otherwise indicated
Supply Vollage Vdd 1 s l a 3,6 v
Low Frequency Renoir LFRO 7368 relative in 1 kHz , 35 , Hz
High Frequency Flelness +3dE relative lo 1 kHz , l4 , kHz
Resonant Frequency Peak Fres Free Field response , 23 , kHz
DC oilset Fuilsoaie = 1100 - o - % FS
Drreolrvrty Omnidirectional
Polarity increasing sound pressure Increasing densily ot 1's
Dala Formal V1 Cycle PDM
Sensitivity Drop Vdd(mirl) s Vdd s Vddmlax) , , 1025 dB
Clock lnpul Capacilance Ciri , 5 , pF
Dela Output Cepeoilanoe Coul - l9 - pF
Dela Output Load Cload - - 140 pF
SELECT (high) Vdd-0.2 - 3,6 v
SELECT (low) 70.3 , 02 v
Short Circuit Currenl lsc Grounded DATA pin 1 , 20 mA
Fallrssleep Time“ Fclock < 250khz="" ,="" ,="" 10="" ms="" wake-up="" time"s="" fclock="" z="" sookhz="" -="" -="" 35="" ms="" slaflup="" time“="" powered="" down="" 4="" active,="" 3="" wrtnrn="" 1="" db="" of="" final="" value="" -="" -="" 50="" ms="" timelrem="" valid="" vdd="" and="" clk="" untrl="" tnelirst="" logical="" bit="" is="" time="" to="" firsl="" data="" brt‘="" driven="" on="" me="" data="" line,="" the="" output="" is="" tristale="" until="" -="" 3|)="" -="" ms="" first="" data="" bit.="" modeechange="" timel‘="" ‘="" low="" power="" mode="" a="" normal="" mode="" ,="" ,="" 16="" ms="">
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
2 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
ACOUSTIC & ELECTRICAL SPECIFICATIONS1
Parameter Symbol Conditions Min Typ Max Units
T,‘ l. a l l, l Hi ,1
Test Conditions 23 we, 55am R H , vdd=la v. Folock = 2 4 MHz (D c. = 50%), Tedge s 3715. SELECT grounded, no load, unless OKheVWISe indicated
Fclock = .536 MHz . 685 950
Supply Currant1 Idd Fclock = 2.4 MHz . 900 1109 pix
Fclock = 3.072 MHz . 1139 1409
Sensitivily s 94 dB SPL @ 1 kHz .39 .37 -36 dEFS
94 dB SPL @ 1 kHz. A-woightod. Fclock = 1536 MHz . 61,5 .
Signal to Noise Ratio SNR 94 dB SPL @ 1 kHz. A-woightod. Fclock = 214 MHz . 65,5 . 115(A)
94 dB SPL @ 1 kHz. ill—weighted. Fclock = 31072 MHz . 65,7 .
Near-Ultrasonic SNR 94 as SPL, @19 kHz , BW =1a.5 . 20.0 kHz . 75,5 . as
94 dB SPL @ 1 kHz . 0,2 .
Total Harmonic Distortion THD "/1.
115oaspL@1kHz . 1
1%THD@1kHz.S=Iyp . 11415 . o5 SPL
Acoustic Overload Point AOP 10% THD @ 1 kHz. 5 = Iyp . 13215 . as SPL
Power Supply Rejection Ratio PSRR 21m mVpp sinewave @ 1 kHz . s7 . on VIFS
Power Supply Rejection PSR+N ggfivfigTw‘efigf‘afifgg‘flfiyavewm , 797 , dBFS(A)
lrl‘l'r ‘U,’ lel,
Tesi condlllons 23 we, ssgoae R H,
68 kHZ (D c = 50%), Tedge 5 ans, SELECT glounded, no load, unless olnanmse H’ldlceled
Supply Current2 ldd , 255 320 M
Sensitivity s 94 dB SPL @ 1 kHz 722 721 720 dEFS
Signal to Noise Ralio SNR 94 dB SPL @ 1 kHz, A-weighted (SW = 5 kHz) - 64.5 - new
Total Harmonic Distortion THD 94 as SPL @ 1 kHz , 0.2 , %
1%THD@1kHz,s=typ , 113 , dB SPL
Acoustic Overload Point AOP 10% THD @ 1 kHz, 5 = lyp , 116.5 , as SPL
Power Supply Rejection Ratio PSRR 200 mVpp sinewave @ 1 kHz , 7s , dBV/FS
Power Supply Rejection PSR+N gggvfigfwifig‘gi'gwfgifi’ WSW“ - —95 - dBFS(A)
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
3 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
Parameter Symbol Conditions Min Typ Max Units
Parameter Symbol Conditions Min Typ Max Units
RH." iii l
Tesl Conditions, 23 as, 55am R, vdd=l.a V. Felock = 0 Hz. SELECT glaunded. no load. unless otherwise lndiceled
Sleep Currenl Isleep . so — uA
‘Sensiwiw and supply Cunenl are 100% Tesied
2 ldd vanes wlth Cload aocovdlng (o Aldd : 0.5'Vdd'ACload‘Fclcck.
3 Valid microphones SKEles are Powered Down Mode (mie om, Sleep Made (low cuiieni, DATA = nignrz, fast eienup), LowrPower Mode (law clock speed) and Nolmal
Mode
4 Time fvom Fclock < 230="" khzm="" lsleep="" speeiiieenon="" ls="" met="" when="" neneinomng="" iiom="" active="" modem="" sleep="" mode.="" 5="" time="" from="" fclock="" z="" soc="" khz="" to="" all="" applicable="" specifieeiions="" ale="" mel="" when="" usrls'it'iomrlg="" fiom="" sleep="" mode="" to="" active="" mode="" 5="" audio="" is="" temperaiily="" muted="" dmlng="" me="" transinen="" between="" any="" mieiopnone="" slate="" tesk="" condition="" 23="" we,="" 55am,="" r.h.,vdd="1,B" v.="" tedge="" 5="" ans,="" unless="" omeiwise="" mdieaied="" logic="" input="" hign’="" vih="" 0.65ded="" -="" 36="" v="" logic="" input="" lew’="" vil="" .o.3="" .="" 035de6!="" v="" logic="" outpul="" hign7="" von="" low="2" ma="" veil-0,45="" -="" vdd="" v="" logic="" outpul="" law7="" vol="" low="2" ma="" 0="" -="" 0.45="" v="" lowahigh="" threshold“="" vl-h="" -="" -="" 0‘65ded="" v="" high—low="" threshold“="" vh-l="" 0.35ded="" -="" -="" v="" hysleresis="" widm‘="" vhysl="" 0.05ded="" -="" dqoxvdd="" v="" sleep="" mode="" 0="" -="" 280="" clock="" frequency7="" fclock="" low-power="" mode="" 500="" -="" 1200="" khz="" normal="" mode="" 1.4="" -="" 4.6="" mhz="" clock="" duty="" cycle="" 0.0.="" a0="" 50="" so="" %="" delay="" time="" le="" dale="" line="" driven7="" tdd="" 18="" -="" 35="" ns="" delay="" time="" le="" valid="" dele’="" tdv="" mex="" cload="" -="" -="" 100="" ns="" delay="" time="" le="" high="" 2’="" sz="" 5="" -="" 16="" ns="" hold="" time,="" thom="" 1235;332:633:th="" me="" inpm="" device,="" will="" be="" 5="" _="" _="" "s="" 7see="" flgurel="" timing="" diagram="" 5="" see="" flgure="" 2:="" hvsieiesis="" diagiem.="">
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
4 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
Parameter Symbol Conditions Min Typ Max Units
Parameter Symbol Conditions Min Typ Max Units
‘( knowles
m mmmv _ ,H
Internal
Normal Mode
m MHz: Ftlotk s 41: MHz
1 av : was s 3 av
I.
anVPawev Hum
500 m : Fdnck : um: kHz
‘sv : vuu : 3.6V
CODE: 0»?
R
wcz
“1:, 7:,
AH Ground we must be connecxed to ground
Bypass capamm shamd be phased next m each vad Dm fol best perfovmanoe
capacuoys near the microphone shomd not comam mass 2 melecmce due m
mew pwezoe‘ecmc eflem
ML ‘ H,“ \ .ru
Mil: (High) Vdd CLK rismg edge CLK'alling edge
Mil: (Low) Ground CLK faning edge CLK rising edge
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
5 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
Microphone SELECT Asserts DATA on Latch DATA on
Tdd
Tedge
DATA
(SELECT = Vdd)
Tdv
Tdz
CLOCK
DATA
(SELECT = Ground)
Vih
Vil
Tdv
Tdz
High Z
Mic (Low)
Data
High Z
Mic (High)
Data
Voh
Vol
Tedge
Voh
Vol
1/Fclock
Tdd
Thold
Thold
Low
High
Ext CLOCK
Input
Vhyst
Vl-h
Internal
Logic
Level
Vh-l
GND
PDM Mic
Interface
CODEC OR
APPLICATION PROCESSOR
Vdd
CLOCK
DATA
SEL
MIC1
DATA
CLOCK
GND
Vdd
SEL
MIC2
DATA
CLOCK
GND
Vdd
Vdd
Vdd
Rterm
Rterm
R
term
Low-Power Mode
500 kHz ≤ Fclock ≤ 1200 kHz
1.6V ≤ Vdd ≤ 3.6V
Normal Mode
1.4 MHz ≤ Fclock ≤ 4.8 MHz
1.6V ≤ Vdd ≤ 3.6V
Sleep Mode
Fclock < 280 kHz
1.6V ≤ Vdd ≤ 3.6V
Powered
Down
Mode
Vdd = 0V
‘( knowles
Test Condmons 23 mo, 55mm R H , vdd=1 a v, Fo‘ock = 2 A MHZ. SELECT gvounded, no bad, unless otherwise mmoated
"111m :1 ‘-
1110
E 1:5 10
5 so
a
s 45 9 n
u U 5
73 o a g
u ..
2 as f * ‘
2'
E -90
E 435
:3 450 01
10 100 1000 10.000 95 I00 105 110 115 120 125 130 135 140
quency (11:) SFL (dB)
’1 1» 1.1 U
1
5 01
5'
g 0.01 g
s“ 2
0.001 \ ’-
00001
0.00001 I J“
10 100 1000 10,000 100 1000 10,000
Frequency (Hz) Fraqunncv (Hz)
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
6 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
PERFORMANCE CURVES
Senslflvlly Relatlve to IkHl (d5)
2200
1000
1500
1500
1400
g 1100
g 1000
300
500
Mm
200
20 4O
Fvaquency (kHl)
Fclk 4.8M
Vdd (V)
60
‘( knowles
_\__'uHWn-iy
dathlu/Hz)
10 100 1000 10,000
FrequaanHz)
m ‘ x w > 3
1m
1m
90
a 00
E m
m
n.
so
50
40
10 100 1000 10000
Frequency (Hz)
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
7 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
‘( knowles
— Humans:
WW
2......“ W...
W 1 r
museum
.— -w- —.
mum.»
\ W 1T
E I, , 7% ‘53:
r, . , 327mm
l ‘/ ' mo (9/
/.
/ " r "P (0102520000 —
j 0 151521090 — ‘
- “moms - H1!
‘7‘ _r.3zsao.aao
Manama
Length (L) 3.5 10.10 1 DATA Digital 0 PDM Output
W'd'h (W) 2'55 ’0'“) 2 SELECT NonrDigital I 52/5435? 33:: GND
Height (H) 0.90 10.10
3 GROUND Power Ground
Acoustic Pen (AP) 00.325 10.05
A CLOCK Digilal | Cluck Input
PCB Thickness (1) 0.307 10.05
5 Wd Power Power Sueply. Puu low m mm on and do not
leave «oeung.
__ 1.675 0.725
(2X) (4X)
* “75 __.1 _ 0‘52):
4x
0.822
(7X) @
1.513 ¢ 1.675
'AP" -SEE NOT E
@Lozs
Prck Area on‘y extends (D O 25 mm of any edge or 00‘s un‘ess otherwwse spemfied
urmensrons ere m mrllrmerers un‘ess omerwlse speemed
E To‘evance Is 1015mm Lm‘ess orherwree seemed
In the acousuc 0am, (he recommended PCB Hole Dlamelev IS 0 6 S D s10mm,(he recommended Gasket Cavity Dwameler ‘5 D 2‘ 0mm and
we recommended Case HD‘e Demeter e1 0 s 0 51 5mm Further opum‘zatwnns based on eppucauen shw‘d be performed
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
8 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
MECHANICAL SPECIFICATIONS
Pin # Pin Name Type Description
Example Land Pattern
Example Solder Stencil Pattern
Item Dimension Tolerance
1.00:0.05 4’ *
03010.05 ——
__ +0.10
1.752010 ‘1 4.00 It A ‘_ 1,204105 4—
T A
4 4} 43‘ 1 ‘4 4}: {K
\_ 90.1
12.0103 ' $15 0-0
A .-
5.50:0.05 i 7 3.75:0.“ SECTION A-A
2.902005
5PH0644LM4H4 s 13' 5900 Reel 105 , 10‘
Carrier Tape 105 , 10‘
Cover Tape 10‘ , 10‘“
«J ,T’ ;
Dwmenslons ave In mflhmexers unless omevwwse specwfled
Vacuum pTckup onw m the p‘ck area mdmated m Mechamca‘ Specmcanons
Tape 3. ree‘ pev alum
Labe‘s apphed dwrecfiym Iee‘ and exxema‘ package
Leuev. 'o', onemanon mark (an 1)
A‘pha Chareclev A-
's'. Know‘es S‘SDNCTM Producuon
‘E“ Know‘es Engmeeymg SamMes
‘P‘ Know‘es Proton/De Sammes
"12345575"
Umque Jab \dentlflcauon Number for product lraceabwhly
shew ufe Twe‘ve (12) months wnen devices ave smved In The factovy'su Dnhed unopened ESD mmstuva sensitive beg undev me maxvnum envwonmenlal condmons of
sovc, 70% R H
C
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
9 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
PACKAGING & MARKING DETAIL
Model Number Suffix Reel Diameter Quantity Per
Reel Component Surface Resistance (ohms)
‘( knowles
25"C
Tlme 25mm Peak 4H
Average Ramprup rate (TsMAx to TP) 3 Clseoond niax.
Preheat
. Temperature Min (TsMiN) 150°C
. Temperature Max (raw) zoo~c
. Time (TmN to Tm“) (1,) 60-180 seconds
Time maintained above:
. Temperature (Tr) 217ic
- Time (a) 60-150 seconds
Peak Temperature (Te) zso‘c
Time within 5-0 of actual Peak Temperature (re) 2040 seconds
Ramp-down rate (IP to Tam) S‘C/second max
Time 25%: to Peak Temperature 3 minutes max
N
(A) MSL (moisture sensitivrty ieyei) ciass 1
(3) Maximum of a renew cvcies is recommended.
(0) in order re minimize deyiee damage
Do npt ppard wash pr ciean after me ieHaw process
Do not crusn boaid with or wrtncut sciyenis after the reflow crceess
Do not directly expose tc ultrasonic prceessmc. weiding, cr cieaning
Dc nor insen any ooiecr in port noie oi devuce ar any time.
no net appiy over 30 psi of air pressure into tne pun npie
Do not pull a vacuum ever part we of the microphones
Do not aupiy a vacuum wneri repacking intc seaied bags at a rare iasterrnan 0.5 awn/see.
r: s
Based on iPC/JDEC JrSTDrOQO Reirision C
An temperarures refer totopside of the package.
measured on ma package body sunace
The actual reflcw prctiie used snouid be optimized based
on tne ieflow requirements of an components, ccard
design, solder oasie formulanon and veflcw aouioment
used Detaiis of recommended handitng and
manufactuving processes can be found in AN25 sw
Manufacturing Guideiines for siScnicm Micrcpnones
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
10 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
RECOMMENDED REFLOW PROFILE
Profile Feature Pb-Free
Time 25°C to Peak
Ramp-down
Ramp-up
TSMIN
TSMAX
TL
TP
tL
tP
t
S
Preheat
Time
25°C
Meets the lequlrements of the European RDHS directive 2011/65/ac as amended
Meets the requirements of the lndusvv standard lac 51240727212003tor halogenated substances and Knowles Green Materials Standards Policy section on Halogeanvee
Product is BelyHlum Flee accoldlng to limits specitied on the Knowles Hazardous Material List (HSL tor Products)
Ozone depleting substances are not used in the product or the processes used to make the product including compounds listed in Annex A, B, and e of the “Montreal
Protocol on substances That Deplete the ozone Layer
Thermal Shack 100 cycles of airrair thermal shock lrorn 740.0 to +125°c with 15 minute soaks (IEC 68724)
High Temperature storage +105°c environment for 1,000 hours (lac 587272 Test Ba)
Low Temperature Storage 740°C environment lot 1,000 hours (lac 687271 Test Aa)
High Temperature Bias +105'c environment while under bias for 1,000 hours (lac 687272 Test Ba)
Low Temperature Bias 740°C environment while under bias lot 1,000 hours (IEC 50271 Test Aa)
Temperature/Humidity Bias aye/85% R.H. environment while under bias lot 1,000 hours (JESD227A101AVB)
12 minutes in each X. Y. Z axis (mm 20 [a 2.000 Hz with peak acceleration of 20 G (MIL 883E.
Vibm‘i‘m Method 2007.2,»
ESD-HBM 3 discharges at esz direct contact to lie oins (asn STM5.2)
ESD-LIDIGND 3 discharges at askv direct contact to lid when unit is grounded (lac 51000—44)
asnaMM 3 discharges at 2200V direct contact to ID oins (MIL 033a, Method 3015.7)
Reflow 5 rellow cycles with peak temperature at +260°C
Mechanical Shock 3 pulses of 10.000 G in each at the x, v, and 2 directions (lac 6872727 Test Ea)
Microphones meet all acoustic and electrical specifications betcre and atter reliability testing, except sensllwlly which can deVlale up to ads
After 3 leflow cycles. the sensltlvltv of the mlcvophones shall not deviate move then 1 dB fvom Its lnltlal value
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPH0644LM4H-1 Rev D
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
11 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
MATERIALS STATEMENT
RELIABILITY SPECIFICATIONS
Test Description
A Initial Release (ECR 16-955) 5/24/16
B Correct Idd (max) in Sleep Made, Tdd (max); nlaiiiied oenieria edge tolerance; reliability 10/26/16
clarificalion; reduced can XIV tolerance I0 [1045mm (ECR 16-1247)
c Updated Carried Tape (ECR 17-1929) 9/23/17
D Updated dahshssl to new lormal (ECR 18-2186) 2/23/13
information contained herein is subiect to change without notice it may be used by a party at their own discretion and risk We do not guarantee any results or assurne any
iiabiii’ty in connection With its use. This pubiication is not to be taken as a iioense to operate under any existing patenrs.
‘( knowles
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
12
Knowles Corporation
1151 Maplewood Drive
Itasca, Illinois 60143
Phone: 1 (630) 250-5100
Fax: 1 (630) 250
-0575
sales@knowles.com
Model/Reference Number:
Datasheet
SPH0644LM4H-1 Rev D
©
Copyright 2018 Knowles
SPECIFICATION REVISIONS
Revision Specification Changes Date