Tripp Lite 的 P440-89FM 规格书
TRIPP°LITE
Specifications
DB9 to RJ45 Modular Serial Adapter (M/F), RS-
232, RS-422, RS-485
MODEL NUMBER: P440-89FM
DB9 male to RJ45 female adapter allows a serial signal to be sent over twisted-pair Cat5e/6 cable.
Recommended for creating customized connections with terminals, serial printers, modems, POS and
other serial devices.
Description
The P440-89FM DB9 to RJ45 Modular Serial Adapter (M/F) is designed for connecting terminals, serial
printers, modems, POS and other serial devices to your network via twisted-pair Cat5e/6 cabling. This
saves you time and money by eliminating the need to upgrade your existing hardware.
The adapter features a male DB9 serial connector with color-coded twisted-pair wires on one side and an
RJ45 female connector on the other, allowing you to create customized RS-232, RS-422 and RS-485
connections. You can connect dumb desktop terminals to a central patch or directly to an MUX. Slotted,
knurled thumbscrews provide a quick, secure attachment to your device. Color-coded wiring simplifies
troubleshooting.
Features
Create Customized Serial Cable Configurations
DB9 to RJ45 adapter allows serial signal to be transmitted over twisted-pair cable
●
Connects terminals, serial printers, modems, POS and other serial devices to Cat5e/6 cabling
●
Converts DB9 male connection to RJ45 female connection
●
Connects dumb desktop terminals to central patch or directly to MUX
●
Color-coded wires to simplify troubleshooting
●
Slotted, knurled thumbscrews for easy, secure attachment
●
Ideal for modular RS-232, RS-422 and RS-485 serial connections
●
Highlights
Converts DB9 male connection
to RJ45 female connection
●
Compatible with readily
available Cat5e/6 patch cables
●
Slotted, knurled thumbscrews
for easy, secure attachment
●
Color-coded wires to simplify
troubleshooting
●
Ideal for customizing RS-232,
RS-422 and RS-485
connections
●
System Requirements
PC or other device with DB9
female connector
●
Package Includes
P440-89FM DB9 to RJ45
Modular Serial Adapter (M/F)
●
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
OVERVIEW
UPC Code 037332206343
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 1.27 x 10.01 x 13.46
Shipping Dimensions (hwd / in.) 0.50 x 3.94 x 5.30
Shipping Weight (kg) 0.09
Shipping Weight (lbs.) 0.20
CONNECTIONS
Side A - Connector 1 DB9 (MALE)
Side B - Connector 1 RJ45 (FEMALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e; Cat6; Cat6a; Modem; Null Modem; Serial (RS232)
CERTIFICATIONS
Certifications RoHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2