TDK InvenSense 的 IAM-20680 Brief 规格书
InvenSense
[AM-20680
S
d
P
v
|
1AM -20680
FSYNC for EIS
IAM-20680
High Performance 6-Axis MEMS MotionTracking™ Device for
Automotive Applications
This document contains information on a pre-production
product. InvenSense Inc. reserves the right to
changespecifications and information herein without
notice.
InvenSense Inc.
1745 Technology Drive, San Jose, CA 95110 U.S.A
+1(408) 988–7339
www.invensense.com
Document Number: PB-IAM-20680-00
Revision: 1.0
Revision Date: 01/11/2016
GENERAL DESCRIPTION
The IAM-20680 is a 6-axis MotionTracking device for
Automotive applications that combines a 3-axis gyroscope, 3-
axis accelerometer, and FSYNC for image stabilization
functionality in a small 3x3x0.75mm (16-pin LGA) package.
• Large 4K-byte FIFO to reduce traffic on the serial bus
interface, and reduce power consumption by allowing
the system processor to burst read sensor data and then
go into a low-power mode
• Gyroscope programmable FSR of ±250dps, ±500dps,
±1000dps and ±2000dps
• Accelerometer with Programmable FSR of ±2g, ±4g, ±8g
and ±16g
• EIS FSYNC support
• Tested to meet AEC-Q100 Grade 3 qualification
IAM-20680 includes on-chip 16-bit ADCs, programmable
digital filters, an embedded temperature sensor, and
programmable interrupts. The device features an operating
voltage range down to 1.71V. Communication ports include
I2C and high speed SPI at 8MHz.
ORDERING INFORMATION
PART
TEMP RANGE
PACKAGE
IAM-20680† −40°C to +85°C 16-Pin LGA
†Denotes RoHS and Green-Compliant Package
APPLICATIONS
• Navigation Systems Aids for Dead Reckoning
• 360º View Camera Stabilization
• Accurate Location for Vehicle to Vehicle and Vehicle
to Infrastructure communication
• Accurate location for e911 call
• Theft detection
• Lift Gate Motion Detection
FEATURES
• User-programmable interrupts
• Wake-on-motion interrupt for low power operation
of applications processor
• 4K-byte FIFO buffer enables the applications
processor to read the data in bursts
• On-Chip 16-bit ADCs and Programmable Filters
• Host interface: 8MHz SPI or 400kHz Fast Mode I2C
• Digital-output temperature sensor
• VDD operating range of 1.71 to 3.45V
• MEMS structure hermetically sealed and bonded at
wafer level
• RoHS and Green compliant
• Tested to meet AEC-Q100 Grade 3 qualification
TYPICAL OPERATING CIRCUIT
678
9
1
4
16 15 14
IAM-20680
2
3
12
11
10
13
5
VDDIO
SA0/SDO
SCL/SPC
CS
SDA/SDI
C3, 10 nF SCL
VDDIO
SDA
AD0
1.71 – 3.45 VDC
VDD
1.71 – 3.45VDC
C2, 0.1 µFREGOUT
GND
RESV
RESV
C1, 0.47 µF
RESV
RESV
INT
FSYNC
RESV
RESV
C4, 2.2 µF
BLOCK DIAGRAM