Panasonic Electronic Components 的 EVQ-V5,VT Series 规格书
Panasonic
a
EIIEDDDDDDDD
I Specifications
Encoders/EVQV5/T
1 2 3456789101112
Product Code Type
Design No. Output(Pulses)
1
Explanation of Part Numbers
Rec om mend ed Applications
Car audio products (adjustment of volume, tone,
tun ers, etc.)
AV equipment (control of edit functions of VCRs,
CD players, etc.)
Features
Multiple unit construction (achieved by mounting
switches, LEDs, etc.)
(center space) on the printed wiring board
Good operability and high reliability
Mechanical
)sseldnE( ° 063elgnA noitatoR
Rotation Torque (Detents Torque)
9 mN·m, 13.5 mN·m, 18 mN·m
stniop 03 ,stniop 81stneteD
Electrical
B dna A esahPlangiS tuptuO
Resolution
9 pulses/360 °, 15 pulses/360 °
V DC 01 Am 1gnitaR
1ecnatsiseR tcatnoC Ω max.
.xam sm 5gnirettahC
m 05ecnatsiseR noitalusnI Ω min. (at 250 V DC)
V AC for 1 minute 003 egatloV gnidnatshtiW cirtceleiD
30,000 cycles min.efiL noitatoRecnarudnE
Minimum Quantity/Packing Unit 80 pcs. (Tray Pack)
Quantity/Carton 1,600 pcs.
27/18 mm Center Space Encoders
Type: EVQV5/EVQVT
Dimensions in mm (not to scale)
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB70E 201704-Fd
Panasonic Corporation 2017
–1–
industrial.panasonic.com/ac/e/
2017.04
General dimension tolerance : ± 0.5
( )dimensions are reference dimensions.
Mounting surface
Detail of rotation shaft
XX'
B
AY'
Y
C
3.5 3-6.5
3-3
4
3-0.8
4-2.5
φ18.6
2-27.9
22
6
2-φ1.5
2-2.5
3-0.3
7
2-3
3-6
5.5
φ17.6
2-1.5
16.6
28
φ27
14
12
15
15 15
1.5
7
4-3.5
2.5
4-45°
(29.6)
28
3-0.5
120°
φ21.9
3-2.5
120°
ANCTB55-96E.indb 7 17/04/26 11:15
Panasonic
Encoders/EVQV5/T
Test Circuit Diagram Phase Difference
PWB mounting hole for reference Circuit Diagram
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB70E 201704-Fd
Panasonic Corporation 2017
industrial.panasonic.com/ac/e/
Panasonic Corporation
Electromechanical Control Business Division
–2–
B
A
COM
T1 T2 T3 T4
Phase difference T1, T2, T3, T4
(At rotational speed 60 r/min.)
Initial ------- 4m sec. min.
After life -----2.5m sec. min.
Detent steady point
C.W
ON
OFF
ON
OFF
B signal
A signal
0.01 µF 0.01 µF
Signal A
Term.A
Signal B
Term.B
Term.C
Encoder
5 V DC
10 kΩ 10 kΩ
10 kΩ 10 kΩ
Tolerance:
P.W.B thickness:t=0.16
(View from mounting side)
±0.1
B
A
C
2-R0.9
R0.75
(26.9)
28.7
2.5
7
30
15
22
2-4.5
2-1.8
2
1.5
φ1.5
3-φ1
ANCTB55-96E.indb 8 17/04/26 11:15