TE Connectivity AMP Connectors 的 1742778-x Drawing 规格书
P777477777777777 2
THTS DRA‘MNG 15 JAPUBLTSHED RELEASED F01? wane/mow , .7 LCC mv {EV[\‘[OVS
© A A A ALL 106W: REL-ENVEL} A E n
/ COPVRTCHT 7 iv The ELEJRmm CORPORATTON M]: DU P LT}? DESCRTFTTON DATE DW\ AM)
AZ fEV PEx’ ECR 0040123/2 UHJVUB JR [JD
CONT1NUOUS STR1P ON REELS
W1RE 81ZE 1S #247#20 AWG
[NSULAT1ON RANGE 18 1.527262 [0607.103] D1A
MATES W1TH 0517104 [0207041] TH1CK PANEL
1
2
3
4
[ A PRELTMTNARY 7 NOT EOR PRODUCTTON
A
PREPRODUCT10N 7 EASR REQU1RED
11.18
[.440]
REE
O
77‘
O)-
O
[—1
2.03 [.080] 4 e
B
H7 3,30 [.130] 2.79 E K] 4.57 Egg]
()
‘/42//8
w
A ' ' 72.16 .085 3'94
4.06
B 7 71
1 1\ fl ‘ 5 ['1 6“
[ [[[H [.085] REE REE
7.79 ‘ ' w 7
[.090] —, [
[ 0.38i0025
.015i001
W 015 T 1 A SECTTON A7A SECTTON B7B
[ 0.13 .005 7 A B
0002032 [000080] M1N T1N H04 PHOS BRONZE 5 174277873
0.002032 [.000080] M1N T1N TEMP 2 CR STEEL 5 174277872
7, 1/4 HARD UNS 830100 STA1NLESS STEEL 6 174277871
E1N1SH MATER1AL PART NO
THTS D?AWTNG 13 A CONTROLLED DOCUMENT ”Mr mm 251”” E Ty“, gmnmm human”,-
A W ‘ 2510’” afghan!“ Hamsturq. PA 710573638
wmsms rmmcgs J\LESS PW DE‘IKER , .. .
OTHERMSE SPEC1E1ED M‘VU ZBJAVJd N—WE
MM [MHEs] DOV DECKER ,
.3 m 1 , mama mu
/\ 1 pLC 1 ,y . 7 GQOLAUWG CL1P
056100 : W1 7
4 [:LC ‘ i 7i S' 7 :ME CAGE CCUE )(‘A‘IA‘TA’J VU REbTRTCTEU TU
7 A; 00779 ©=174277s ,
SEE TABLE SEE TABLE ‘ ¥ \ SCALE SHEET REV
LUSTON'ER DRAWWL 6:1 1 C“ 1 A7
AMP w>e fEV 5‘MARZOUU