Phoenix Contact 的 2693020 规格书
[523%
EL'ZL
4 046356 447416
https://www.phoenixcontact.com/pi/products/2693020
09/12/2019Page1/6
Inline terminal-IB IL 24 PWR IN/R/L-0.8A-PAC-2693020
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Inline boost terminal for the communications power UL of 0.8 A, complete with accessories (connectors and
labeling field)
Product Description
The terminal is designed for use within an Inline station.
If the maximum load of the bus coupler for the communications power (UL) is reached, this terminal can be used to provide this voltage again.
To do this, apply a 24 V DC voltage (U24V) to the terminal. The communications power (UL) is generated from this voltage.
Your advantages
Supply of the 24 V voltage for generating the communications power (UL) up to 0.8 A
From hardware version 00, approved for use in potentially explosive areas of zone 2
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356447416
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 12.2 mm
Height 119.8 mm
Depth 71.5 mm
Interfaces
Connection method Inline data jumper
Interface Inline local bus
Power supply
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2693020
09/12/2019Page2/6
Inline terminal-IB IL 24 PWR IN/R/L-0.8A-PAC-2693020
Technical data
Power supply
I/O voltage 24 VDC
I/O voltage range 19.2 VDC ... 30 VDC (including all tolerances, including ripple)
Max. current consumption 274 mA (at nominal voltage)
Fuse electrical/thermal overload protection, included in scope of delivery
General
Type of protection Surge protection
Protection against polarity reversal (segment supply/main supply)
Weight 65 g
Number of plugs 1
Inline potentials
Designation 24 V supply (U24V) for generating UL
Supply voltage 24 VDC (via Inline connector)
Current consumption min. 13 mA DC (at nominal voltage)
max. 274 mA DC (at nominal voltage)
Designation Communications power (UL)
Supply voltage 7.5 VDC (via voltage jumper)
Power supply unit max. 0.8 A DC
Power consumption max. 0.6 W (entire device)
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Lama-e:
https://www.phoenixcontact.com/pi/products/2693020
09/12/2019Page5/6
Inline terminal-IB IL 24 PWR IN/R/L-0.8A-PAC-2693020
Dimensional drawing
Approvals
Approvals
Approvals
DNV GL / BSH / BV / LR / ABS / BSH / RINA / UL Listed / cUL Listed / EAC / cULus Listed
Ex Approvals
ATEX
Approval details
DNV GL https://approvalfinder.dnvgl.com/ TAA00002CU
BSH http://www.bsh.de/de/index.jsp Anwenderhinweis
BV http://www.veristar.com/portal/veristarinfo/generalinfo/
approved/approvedProducts/equipmentAndMaterials 20989/B2_BV
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2693020
09/12/2019Page6/6
Inline terminal-IB IL 24 PWR IN/R/L-0.8A-PAC-2693020
Approvals
LR http://www.lr.org/en 08/20033
ABS http://www.eagle.org/eagleExternalPortalWEB/ 17-HG1621871-PDA
BSH http://www.bsh.de/de/index.jsp 658
RINA http://www.rina.org/en ELE183315XG
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 140324
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 140324
EAC EAC-Zulassung
cULus Listed
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com