Storm Interface 的 2210 Series USB Keyboard 规格书
• Vandal resistant (20J BS EN 60068-2-75: 1997)
• Weather resistant (IP65)
• Integral USB Interface via single USB cable (supplied)
• Optional fixing kit for under panel installation (sold separately)
or anti-slip foot kit for benchtop use (also sold separately)
• RFI / EMI Protection in accordance with current
European and U.S. directives
• Operational life of more than 4 million cycles per key
• Resistant to most commonly used cleaning agents
• 61 keys
• Compact format: 289.5 mm x 118.5 mm x 38.5 mm
CIVIC
INDUSTRIAL CORPORATE RETAIL
2210
SERIES USB KEYBOARDS
STORM 2210 keyboards are
constructed to survive in exposed,
unsupervised situations.
Storm’s proprietary switch technology delivers a
responsive key action ensuring rapid and reliable data entry
in hostile environments. A hardened stainless steel front plate
and captive, cast metal or high contrast, high impact polymer keys
ensure the keyboard stands up to hard use, abuse and vandalism.
Now offered with bright white keytops to achieve maximum visibility
and accessibility. High contrast laser engraved keytop graphics also
deliver improved resistance against character wear and fading,
even in exposed outdoor locations.
Electrical
EMC Emissions: EN55023: 2015 Class B Limit
EMC Immunity to ESD: EN55024: 2010
EMC Immunity to EN55024: 2010
radiated fields:
Electrical Safety: EN60950, UL60950
Communication: Industry standard
USB interface
Supply voltage: +5V nominal (5.5V to 4.75V)
Supply current: 60mA
(with 2 LEDs illuminated)
Environmental
Sealing: EN60529 (sealing to IP65)
Weather resistance: -20°C to +70°C
operating (dry)
Mechanical
Impact resistance: 20 Joules
via 50mm dia steel striker
Key pitch: 19mm
Key size: 11mm square
Actuation force: 100g nominal
Compact format,
vandal resistant
USB keyboards
”8.5mm
‘3‘ ‘Q‘ ‘I‘ ‘IE‘ :I‘ !‘ J: I‘i‘ D !‘
‘75mm153mm
109.0 mm
‘
um
i A
2210
SERIES USB KEYBOARDS
Accessories
2200 underpanel fixing kit (contains clips)
2200 foot kit – required for benchtop use
Part Numbers
2210-MK000
2200-FK000
2210 Aug 2017
www.storm-interface.com
For more information & to order:
Storm Interface products include
technology protected by international
patents and design registration.
All rights reserved.
Storm is a trademark
of Keymat Technology Ltd
Storm Interface is a trading name
of Keymat Technology Ltd
FM 39602
Designed & produced by NIK Design Ltd
www.nikdesign.co.uk
Whilst every effort is made to
ensure details are correct at time
of print, specifications are subject
to change without notice.
2210 Series USB Keyboards
White Polymer Keys, UK
White Polymer Keys, USA
Engraved Metal Keys, UK
Engraved Metal Keys, USA
Part Numbers
2210-55201
2210-55202
2210-35201
2210-35202
Options
Build Style Vandal resistant
(stainless steel top plate)
Keytops Cast metal keytops,
chrome plated
Black keytops,
laser marked white
Encoder USB
Languages English UK, English USA,
French, Spanish, German
205.0
267.5
295.0
90.0
27.5
280.5+0.25
109.5+0.25
124.0 REF.
R5.0
7.25+0.5 TYP.
M3 x 20mm long
steel weld studs
or equivalent
Keyboard Weight:
with cast metal 1.71 kg
keytops
with polymer 1.05 kg
keytops
Underpanel 280.5 x 109.5mm
cut out aperture (11.0 x 4.3 in.)
Max panel 2mm
thickness
View showing
rear of
panel with
dimensions
of stud
positions
and panel
cut out details
All dimensions
in mm.