1408794 规格书
PHENIX
CON'I'ACI'
E ELELEELELELELELEL
4 046356 834117
1 age
https://www.phoenixcontact.com/pi/products/1408794
08/26/2019Page1/4
Connector set-HC-EVO-B24PT-BWSC-HH-M32-PLRBK-1408794
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
EVO connector set, B24 series, plastic housing, consisting of sleeve housing, panel mounting base, push-in
contact inserts: 1407735, 1407736, 1407660, 1407656, 1407671
Your advantages
Lower costs than metal version
Labeling option using 9 x 20 mm marking label
Low weight
Lower risk of condensation
Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Metal inlays ensure leading PE contact with angled plugs
Completely corrosion-resistant
Halogen-free plastic
Marking label can be attached
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356834117
Technical data
General
Number of positions 24+PE
Type B24
Connection method Push-in connection
Cable outlet straight
lateral
Degree of protection for housing IP66
12 (UL 50e)
Connection method Push-in connection
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1408794
08/26/2019Page2/4
Connector set-HC-EVO-B24PT-BWSC-HH-M32-PLRBK-1408794
Technical data
General
Rated voltage (III/3) 500 V
Rated surge voltage 6 kV
Rated current 16 A
Conductor cross section 0.14 mm² ... 2.5 mm² (with ferrule)
Connection cross section AWG 26 ... 14 (with ferrule)
External cable diameter 11 mm ... 21 mm
Ambient temperature (operation) -40 °C ... 100 °C
Length of the assembly cutout 113 mm
Width of the assembly cutout 35 mm
Housing material PA
Contact carrier material PA
Locking latch material PA
Integrated protective cover Yes
Standards and Regulations
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Articles in set
Contact insert-HC-B24-I-PT-F-1407735
Contact insert, number of positions: 24+PE, size: B24, number of connections per position: 1, Socket, Push-in
connection, 500V, 16 A, 0.14 mm²...2.5 mm², application: Power
Contact insert-HC-B24-I-PT-M-1407736
HEAVYCON pin insert, B24 series, 24 + PE-pos., push-in connection
https://www.phoenixcontact.com/pi/products/1408794
08/26/2019Page3/4
Connector set-HC-EVO-B24PT-BWSC-HH-M32-PLRBK-1408794
Articles in set
Housing-HC-EVO-B24-BWSC-PLRBK-1407660
HEAVYCON EVO panel mounting base, plastic housing, B24, with single locking latch, height 30.5 mm, with flat
gasket, with protective cover
Housing-HC-EVO-B24-HHFS-PLBK-1407656
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B24, for single locking
latch, height: 87.5 mm, without EVO screw connection
Cable gland-HC-B-G-M32-PLRBK-1407671
EVO plastic cable gland with bayonet locking, for housing series B, size M32, cable diameter: 11 ... 21 mm
Approvals
Approvals
Approvals
EAC / EAC / DNV GL
Ex Approvals
Approval details
EAC RU C-
DE.AI30.B.01102
EAC EAC-Zulassung
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1408794
08/26/2019Page4/4
Connector set-HC-EVO-B24PT-BWSC-HH-M32-PLRBK-1408794
Approvals
DNV GL https://approvalfinder.dnvgl.com/ TAE000037S
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com