MENDA/EasyBraid 的 SEA BRAID DESOLDERING BRAID 规格书
EasyBraid
© 2019 DESCO INDUSTRIES INC
Employee Owned
11520 K-TEL DRIVE, MINNETONKA, MN 55343
PHONE: (909) 627-2453
WEBSITE: EASYBRAIDCO.COM
DRAWING
NUMBER
Sea Braid
DATE:
March
2019
SEA BRAID DESOLDERING BRAID
Features:
• Used in the rework and repair of printed circuit boards, computers, cell
phones, or other electronics
• Easily removes solder from components or pads on a circuit board
• Concentrated fine copper braiding utilizes less length of wick for each
desoldering application
• Made of clean, oxide-free copper wire
• Tight weave enables quick “on and off” desoldering
• Can be used in conjunction with any flux to fit your process
• Coated to prevent oxidation
• 5’ and 10’ lengths available on static dissipative bobbins in compliance with
ESD Association Standard
Specifications and procedures subject to change without notice.
EasyBraid expressly warrants that for a period of two (2) years from the date of
manufacture, Sea Braid will be free of defects in material (parts) and workmanship (labor)
when stored appropriately and contained within its original container. Each bobbin is
individually stamped with a lot code. A certificate of compliance is available on our website.
Wire Type Width Configuration
A Wire 0.025” (±0.003”)
.635mm (±0.08mm)
2 strands of 42awg X 16 (total 32 strands), 31 PPI
B Wire 0.050” (±0.004”)
1.27mm (±.0.10mm)
4 strands of 42awg X 16 (total 64 strands), 12.5 PPI
C Wire 0.075” (±0.005”)
1.90mm (±0.13mm)
6 strands of 42awg X 16 (total 96 strands), 16 PPI
D Wire 0.095” (±0.007”)
2.41mm (±0.18mm)
5 strands of 42awg X 24 (120 total strands), 19 PPI
E Wire 0.117” (±0.008”)
2.97mm (±0.20mm)
5 strands of 40awg X 24 (120 total strands), 16 PPI
Wire Specifications:
Made in the
United States of America
Width Color Code Letter Signifier
.025” Gray A
.050” Yellow B
.075” Green C
.100” Blue D
.125” Brown E
Bobbin Identification: