PLED Ultra Low Holding Current Series 规格书
% Litteltuse'
PLED Ultra Low Holding Current Series
mmmwm \ Answplsbzlweud
HF|:|
PLED Open LED Protectors
Revision: 10/15/18
©2018 Littelfuse, Inc.
Specifications are subject to change without notice.
PLED Ultra Low Holding Current Series
Description
This PLED ultra-low holding current series exhibits a
low holding current parameter that makes it compatible
with LED lighting strings. The series provide a switching
electronic characteristics for an fluorescent tube
replacement by an LED string. It helps to make the
Fluorescent ballast and LED string compatible with each
other. This ensures the ballast will be able to activate the
LED string; especially for those ballast that need a high
voltage output detection during ignition.The PLED ultra-
low IH makes the LED driver widely used in the output
of fluorescent tubes a compatible direct replacement for
indoor and outdoor LED lighting strings.
Electrical Characteristics (All parameters are measured at TA=25°C unless otherwise noted)
Part Number Marking
VBR
Breakdown VDRM IHIS
VT @ IT = 1
Amp IO 1 Critical rate of
rise dV/dt
Volts Volts mAmps mAmps Volts Amps Volts
Min Max Min Max Max Max Max Min
PLED64S PL64 58 71 56 21 800 21.0 250V/µs
PLED70S PL70 65 81 63 21 800 21.0 250V/µs
PLED90S PL90 75 90 73 21 800 21.0 250V/µs
PLED110S PL110 90 120 87 21 800 21. 0 250V/µs
PLED130S PL130 120 149 116 21 800 21.0 250V/µs
PLED150S PL150 136 167 132 21 800 21.0 250V/µs
PLED180S PL180 170 203 165 21 800 21.0 250V/µs
PLED230S PL230 190 240 184 21 800 21.0 250V/µs
PLED260S PL260 220 274 213 21 800 21. 0 250V/µs
PLED310S PL310 275 330 267 21 800 21.0 250V/µs
PLED350S PL350 320 380 310 21 800 21.0 250V/µs
PLED380S PL380 350 430 340 21 800 21.0 250V/µs
PLED450S2PL450 410 495 397 21 800 21.0 250V/µs
PLED480S2PL480 450 600 436 21 800 21.0 250V/µs
Features & Benefits
• Fast switching
• Automatically resets after
power cycle
• Available in low profile,
Standard DO-214AA
packages
• IEC-61000-4-2 ESD 30kV
(Air), 30kV (Contact)
• ESD protection of data
lines in accordance with
IEC 61000-4-2 (IEC 801-2)
• Compatible with industrial
lighting environments
• RoHS compliant and
halogen-free
RoHS
PLED Ultra Low Holding Current Series
Schematic Symbol
Control
Circuit
PLED Application in Ballast Output LED Driver for Ignition
note:
1. IO- Operation current tested @ aluminum boards, ambient temp 85°C
2. PLED450S and PLED480S are still under developed, please contact local sales representative for further information
% Litteltuse'
mmmwm \ Answplsbzlweud
PLED Ultra Low Holding Current Series
0072M
PLED Open LED Protectors
Revision: 10/15/18
©2018 Littelfuse, Inc.
Specifications are subject to change without notice.
PLED Ultra Low Holding Current Series
Package Symbol Parameter Value Unit
TJOperating Junction Temperature Range -40 to +125 °C
TSStorage Temperature Range -65 to +150 °C
RθJA Thermal Resistance: Junction to Ambient 901
402°C/W
Thermal Considerations
IH
IT
IS
VDRM
VT
+V
-V
+I
-I
VBR
V-I Characteristics
0.4
-40 -20
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
Case Temperature (T
C
) – ˚C
fo oitaR
i
H
i
H
T(
C
C˚ 52
=)
25 ˚C
0 20 40 60 80 100 120 140 160
-8
-40 -20
-6
-4
0
2
4
6
8
10
12
14
Junction Temperature (T
J
) – ˚C
reP fo tnecV
BR
– egnah
C%
25 ˚C
0 20 40 60 80 100 120 140 160
VBR vs. Junction Temperature
Normalized DC Holding Current vs. Case Temperature
Notes:
1) Standard FR-4 PCB with Copper Pads (Recommended Size)
2) Aluminum PCB
Thickness: 1.6mm
Grade: 1-2 W/mK Thermal Conductivity
Trace thickness: 2 oz
Insulation layer thickness: 215 um
Solder Pad Dimensions: 2.0mm x 2.8mm (Recommended Size)
DO-214
PLED Application in Ballast Output LED Driver for Ignition
% Litteltuse'
mmmwm ‘ “WWW,“ PLED Ultra Low Holding Current Series
1,, _ .................... __ ‘“ cnnmlzone
mm
1] a.
n -___.__.__~_._.
g /|»
2
'3'
,3 .5 Maw I
: m... f
szrcloveax4~
Tlme:
fl
Ea fl
PLED Open LED Protectors
Revision: 10/15/18
©2018 Littelfuse, Inc.
Specifications are subject to change without notice.
PLED Ultra Low Holding Current Series
Soldering Parameters
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp
(TL) to peak 3°C/second max
TS(max) to TL - Ramp-up Rate 3°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)30 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes max
Do not exceed 260°C
Physical Specifications
Environmental Specifications
Terminal Material Copper Alloy
Terminal Finish 100% Matte Tin Plated
Body Material UL Recognized compound meeting
flammability rating V-0.
Dimensions - DO-214 AA Package
B
D
A
C
H
G
KF
CASE TEMPERATURE
MEASURING POINT
0.079"
(2.0mm)
0.079"
(2.0mm)
0.110"
(2.8mm)
E
Recommended solder pad layout
(Reference Only)
Dimensions Inches Millimeters
Min Max Min Max
A 0.130 0.156 3.30 3.95
B 0.201 0.220 5.10 5.60
C 0.077 0.087 1.95 2.20
D 0.159 0.181 4.05 4.60
E 0.030 0.063 0.75 1.60
F 0.075 0.096 1.90 2.45
G 0.002 0.008 0.05 0.20
H 0.077 0.104 1.95 2.65
K 0.006 0.016 0.15 0.41
PLED Application in Ballast Output LED Driver for Ignition
High Temperature
Voltage Blocking
MIL-STD-750: Method 1040, Condition A
80% min VDRM (VAC-peak), 125°C,1008
hours
Temperature
Cycling
MIL-STD-750: Method 1051,-55°C to 150°C,
15-minute dwell,1000 cycles
Biased Temperature
& Humidity
EIA/JEDEC: JESD22-A101
52VDC, 85°C, 85%RH, 1008 hours
Thermal Shock
MIL-STD-750: Method 1056
0°C to 100°C, 5-minute dwell,
10-second transfer, 10 cycles
Resistance to
Solder Heat
MIL-STD-750: Method 2031
260°C, 10 seconds
Moisture Sensitivity
Level
85%RH, +85°C, 168 hours, 3 reflow cycles
(+260°C peak). JEDEC-J-STD-020, Level 1
% Lilteltuse
mmmwm \ «m, my!
PLED Ultra Low Holding Current Series
Charamrisfin lahle
PLED Open LED Protectors
Revision: 10/15/18
©2018 Littelfuse, Inc.
Specifications are subject to change without notice.
PLED Ultra Low Holding Current Series
Part Marking System
PLX
XXXXX
Part Numbering System
Packaging
Package Description Packaging
Quantity
Industry
Standard
SDO-214AA 2500 EIA-481-1
PLED 310 S
TYPE
PLED: LED Protector
V
PACKAGE TYPE
S:DO-214AA
BR
See Electrical
Characteristic table
DO-214 Embossed Carrier Reel Pack (RP)
Meets all EIA-481-1 Standards
PLED Application in Ballast Output LED Driver for Ignition
0.47
(12.0)
0.315
(8.0)
0.157
(4.0)
0.49
(12.5)
0.80 (20.2)
Arbor Hole Dia.
13.0 (330)
Dimensions are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at http://www.littelfuse.com/disclaimer-electronics.