MG Chemicals 的 3D Printer Filament 规格书
ISO '7qu Rammed walfly 5mm
aunmgm DMarm, Canada am m » mans
Processing Parameters
Recommendations
Bed Tem perature
Not required
Quality Control Method Value
Specific Gravity ASTM D 1505 1.27 g/cm
Physical Properties Method Value
Flexural Modulus
1 800 N/mm [260 000 Ib/in]
Page 1 of 4
Date: 06 January 2016 / Ver. 1.01
PETG
Premium 3D Printer Filament—PETG
Description
The Premium 3D Printer Filament—PETG is made with polyethylene terephthalate glycol-modified (PETG)
pellets. PETG is a high strength transparent thermoplastic with excellent moisture and chemical
resistance.
Applications & Usages
The PETG filament has very low shrinkage.
Benefits and Features
1.75 mm diameter
Low diameter variance
Low odor
Low shrinkage
3D-Filament Processing Parameters
Processing Parameters
Recommendations
Working Temperature
210–240 °C [410–464 °F]
Bed Temperature
Not required
a) Values may vary depending on the printer type, environmental conditions, and color of filament.
Adjust print temperatures by 5 °C until ideal flow and bed adhesion is obtained.
3D-Filament Properties
Quality Control
Method
Value
Specific Gravity
ASTM D 1505
1.27 g/cm3
Physical Properties
Method
Value
Tensile Strength
ASTM D 882
50 N/mm2 [7 300 lb/in2]
% Elongation
"
10%
Flexural Modulus
"
1 800 N/mm2 [260 000 lb/in2]
ISO '7qu Registered walfly 5mm
Burlingmn DMariaJIanada nwmunmna
Shelf Life
Value
Opened package
Variable depending on storage conditions
A" RoHS
‘ (DMFLIANT
Page 2 of 4
Date: 06 January 2016 / Ver. 1.01
PETG
Premium 3D Printer Filament—PETG
Storage and Shelf Life
Store between 18 to 27 °C [65–80 °F] and protect from direct heat or sunlight. Keep sealed in an air tight
container, away from humidity.
Shelf Life
Value
Unopened package
1 y from the date of purchase
Opened package
Variable depending on storage conditions
Health and Safety
Please see the Premium 3D Printer Filament-PETG Safety Data Sheet (SDS) for more details on
transportation, storage, handling and other security guidelines.
Environmental Impact: This product doesn’t have any known environmental toxicity.
This product meets the European Directive
2011/65/EU Annex II (ROHS);
recasting 2002/95/EC.
Health and Safety: This product is not considered to be hazardous for human health under normal use.
It is widely used in the packing and food industry.
HMIS® RATING
NFPA® 704 CODES
HEALTH:
0
FLAMMABILITY:
1
PHYSICAL HAZARD:
0
PERSONAL PROTECTION:
Approximate HMIS and NFPA Risk Ratings Legend:
0 (Low or none); 1 (Slight); 2 (Moderate); 3 (Serious); 4 (Severe)
0 0
1
Page 3 of 4
Date: 06 January 2016 / Ver. 1.01
PETG
Premium 3D Printer Filament—PETG
Packaging and Supporting Products
Available Colors
Natural
White
Black
Red
Blue
Available Sizes
Diameter
Filament Length
Spool Weight
Dimensions
0.50 kg spools
1.0 kg spools
Inner
diameter
Outer
diameter
Width
1.75 mm
160 m
320 m
0.50 kg
32 mm
160 mm
57 mm
1.00 kg
57 mm
180 mm
92 mm
Diameter
Spool Weight
Net Volume
Net Weight
kg
L
qt
kg
lb
1.75 mm
0.50
0.394
0.416
0.50
1.1
1.00
0.787
0.832
1.0
2.2
Supporting Products
3D Printing Masking Tape, Cat. No. MAS100-15, MAS200-15
3D Printing Polyimide Tape, Cat. No. POL100, POL200
Acetone, Cat. No. 434-1L, 434-4L
d-Limonene, Pure Grade: Cat. No. 433-1L, 433-4L
Che-meals
Isu rum Ream-m: uua|||y 5mm
aunmgm Dntarm.canaua nwmunnmna
vement suggestions, or p
www mgchem als corn
supgortngchemlcals corn
Page 4 of 4
Date: 06 January 2016 / Ver. 1.01
PETG
Premium 3D Printer Filament—PETG
Technical Support
Contact us regarding any questions, improvement suggestions, or problems with this product. Application
notes, instructions, and FAQs are located at www.mgchemicals.com.
Email: support@mgchemicals.com
Phone: +1-800-340-0772 (Canada, Mexico & USA)
+1-905-331-1396 (International)
Fax: +1-905-331-2862 or +1-800-340-0773
Mailing address: Manufacturing & Support Head Office
1210 Corporate Drive 9347–193rd Street
Burlington, Ontario, Canada Surrey, British Columbia, Canada
L7L 5R6 V4N 4E7
Warranty
M.G. Chemicals Ltd. warranties this product for 12 months from the date of purchase by the end user.
M.G. Chemicals Ltd. makes no claims as to shelf life of this product for the warranty. The liability of M.G.
Chemicals Ltd. whether based on its warranty, contracts, or otherwise shall in no case include incidental or
consequential damage.
Disclaimer
This information is believed to be accurate. It is intended for professional end users having the skills to
evaluate and use the data properly. M.G. Chemicals Ltd. does not guarantee the accuracy of the data and
assumes no liability in connection with damages incurred while using it.