Amphenol LTW 的 RJ Series Catalog 规格书
A_phen9| Amphenol LTW
Ion in Waterproof Solution
CATALOGUE
8-1 Amphenol LTW Technology Co., Ltd.
RJ Connector I Range Overview
RJ Connector
IP 67
Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
Innovation in Waterproof Solution 8-2
RJ Connector I Range Overview
[Note] Design and specification are subject to change without notice.
Range Overview
Receptacle and Mating Pair In Line
Accessories
Waterproof Cap Patch Cable (Double-ended)
Receptacle
With Strain Relief
With Strain Relief
Feed-Thru
With Strain Relief
Feed-Thru
Receptacle
Receptacle
Receptacle
Overmolded with Cable
Overmolded with Cable
Overmolded with Cable
Overmolded with Cable
Field Installable
Field Installable
Field Installable
Field Installable (In-line)
Field Installable
Receptacle and Mating Pair (ODVA) I Adaptor
8-3 Amphenol LTW Technology Co., Ltd.
RJ Connector I Specification
IP 67
Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
Specification
Identifications
Middle Size:13/16"-28 UNS (Cat. 5e / Cat. 6A)
Large Size:1"-20 UNEF (Cat. 5e)
ODVA (Cat. 5e)
Description
Receptacle (Cat. 5e)
Coupler (Cat. 5e / Cat. 6A)
Receptacle With Cable (Cat. 5e)
Overmolded With Cable (Cat. 5e)
Field Installable (Cat. 5e / Cat. 6A)
Transmitting Rate Cat 5e / Cat 6A per TIA or EIA 568B
Class D / Class Ea per ISO / IEC 11801
Material
Cat. 5e Plastic
-Housing: Nylon+GF,UL94V-0,F1
-Fastening Nut (Panel Side): Nylon+GF,UL94V-0,F1
-Mating Lock Nut: Nylon+GF,UL94V-0,F1
RJ45 Jack & Plug Gold Plated
Cat. 5e Metal
Cat. 6A
Contacts: Copper Alloy, Gold Plated
Connector Body (Housing): Nylon+GF, UL Recognized
Gasket & O-ring: Rubber, UL Recognized
Fastening Nut: Zinc Alloy, Nickel Plated
Panel Shell: Zinc Alloy, Nickel Plated
Mating Lock Nut: Zinc Alloy, Nickel Plated
Waterproof Rating IP67
Temperature Range
Receptacle: -20°C ~ 80°C
Coupler: -40°C ~ 105°C
Overmolded With Cable: -20°C ~ 80°C
Field Installable: -40°C ~ 105°C
Contact Resistance ≦20mΩ
Insulation Resistance ≧500MΩ at DC500V
Durability 750 Cyles
Dielectric Withstand Voltage ≧AC 1000V / 1 minute
More to know
Salt Spray Corrosion: 48H
POE: 60W / 2A
Standard Cable Length: 1~99M
cu Typo a shl-Id-d
(5°)
(5“)
Conmctor (Houolng) and»
(MM) Hug (FF) Jack
mung stylo
(r) (5)
wmrpmi rypn
(U) (M)
Mm Inform-Hon
> For Reoeglac‘e > Fol 0v nnol d with I
(oo 1 ), (ooz
:cnm: e :Cnhlelengh
(AI m WI
(3) [0 I)
Innovation in Waterproof Solution 8-4
RJ Connector I Ordering Information
( ) : Cable Length
■
From 1M to 99M
e.g. ( 01) = 1M
( ) : Cable Type
□
(A) C5e UTP Solid Cable
(B) C5e FTP Solid Cable
Speci ficati on
(RCP) RJ45 C Size (Plastic)
(RCM) RJ45 C Size (Metal)
(RDP) RJ45 D Size (Plastic)
(ROP) RJ45 ODVA (Plastic)
Assembl e Style
> For Receptacle
(H) Jack 180 (Horizontal)
(V) Jack 90 (Vertical)
> For Overmolded with Cable
(M) Overmolded with Cable
> For Field Installable
(A) Field installable (Compled)
(B) Field installable (Feed-Thru)
Mating Styl e
(T) 3 Points Lock Bayonet (S) Screw Thread
Backshell
> For Receptacle
(C) Circular
(S) Square
> For Overmolded with Cable
(L) Straight
(R) Right Angle
> For Field Installable
(L) Straight
(5S) Cat.5e Shielded
(6A) Cat 6A Shielded
Connector Body ( Styl e)
> For Receptacle
(P) Front Fastened
(R) Rear Fastened
(D) Dual Fastened
> For Overmolded with Cable
(A) With Strain Relief
(B) Without Strain Relief
> For Field Installable
(A) With Strain Relief
(B) Without Strain Relief
Connector (Housing) Gender
(MM) Plug
(FF) Jack
(M) Mated Waterproof
> For Overmolded with Cable
(□)+(■) : Cable Type + Cable Length
Waterproof Types
(U) Unmated Waterproof
Waterproof Rating
(7 ) IP 67
More i nformation
Cat Type & Shiel ded
(0 0) None
(5U) Cat.5e Unshielded
Ordering Information
12 3 4 5 6 7 8 9 10
[Note] Design and specification are subject to change without notice.
(P) PCB Board to Plug
(G) PCB Board to Plug With Ground
> For Receptacle
(0 01 ), ( 00 2) ……
For different versions
on In): 1. Shielded (In End)
(5U) (55)
Speclflcltlon (1nd End)
> Fgr nggmmgl anngmg > F97 Ngn—Watglploof PI g
(RCP) (U PG)
(Rom (SPG)
(mm
(ROP)
Connector (Hon-In.) Gender (111:! End)
(M) Pius
Buck-hell
W
(U (R)
8-5 Amphenol LTW Technology Co., Ltd.
RJ Connector I Ordering Information
IP 67
Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
( ) : Cable Type
□
(A) C5e UTP Solid Cable
(B) C5e FTP Solid Cable
( ) : Cable Length
■
From 1M to 99M
e.g. (01) = 1M
Connector (Housing) Gender ( 1st End)
> For Non-Waterproof Plug
(UPG) Unshielded Plug
(SPG) Shielded Plug
> For Non-Waterproof Plug
(0 6) Gold Plating 6u''
Connector (Housing) Gender ( 2nd End)
(M) Plug
More i nformation
> For Overmolded with Cable
(□)+(■) : Cable Type + Cable Length
Backshell
> For Overmolded with Cable
(L) Straight (R) Right Angle
Cat Type & Shiel ded (2 nd End)
> For Waterproof Connectors
(5 U) Cat.5e Unshielded
(5S) Cat.5e Unshielded
Mating Styl e
(T) 3 Points Lock Bayonet (S) Screw Thread
Cat Type & Shiel ded (1 st End)
(5 U) Cat.5e Unshielded
(M) Plug
(F) Jack
Speci ficati on (2 nd End)
> For Waterproof Connectors
(RCP) RJ45 C Size (Plastic)
(RCM) RJ45 C Size (Metal)
(RDP) RJ45 D Size (Plastic)
(ROP) RJ45 ODVA (Plastic)
(5S) Cat.5e Shielded
Speci ficati on (1 st End)
(RCP) RJ45 C Size (Plastic)
(RCM) RJ45 C Size (Metal)
(RDP) RJ45 D Size (Plastic)
(ROP) RJ45 ODVA (Plastic)
Ordering Information I Double-ended
12 3 4 5 6 7 8 9
ALTW waterproof connector to ALTW waterproof connector
ALTW waterproof connector to Standard RJ connector (None Waterproof)
Type
Dwmensuon
Connectov Gender
ercu‘av 43.0 250/23 0 254 23.3
Squaw 43.0 32 u
ercu‘al 3w: 230/23 0 254 23.3
Squaw 339 32 u
ercu‘al 37,3 23 2 23.0 254
Squaw ,
ercu‘al 37,6 230/23 0 254 23.3
Squaw ,
ercu‘al 4m 32 u 235 33.0
Squaw 43,2 32 u
0mmm 315 32m 235 33c
Squaw 33.7 32 u
Cvcmal 373/235 320/335 235 33c
Squaw , ,
Cvcmav 333/453 34m 320 350
Squaw 333/45 3 33 u
Innovation in Waterproof Solution 8-6
RJ Connector I Physical Dimension
[Note] Design and specification are subject to change without notice.
Receptacle I Overmolded with Cable I Field Installable I I-Adaptor
Physical Dimension
Receptacle
Type L / W OD ∅
Connector Gender (Housing)
A 19.4 20.8 -
Middle Size
( 13/16"-28 UNS) B 24.4 26.3 M3.0*0.5
A 23.6/24.0 25.6 -
Large Size
(1"20 UNEF) B 24.4 26.3 M3.0*0.5
C 12.4 27.1 -
ODVA D 12.4/25.9 27.1 M3.0*0.5
Female
Type
Dimension
C
A B
D
A1
A2
Unit: mm
Panel Cut-Out
Connector Dimension
A3
A4
B
L
A
B
A
A
B
W
L
W
L
L
A
L
W
L
W
L
W
L
W
ODVA
Large Size
(1"-20 UNEF)
Middle Size
(13/16"-28 UNS)
Connector Gender
(Housing) Female
B
A1
A2
A3
A3
A1
A2
A4
Type Shape L WAB
Type
Dimension
Circular 41.0 26.0/28.0 25.4 29.3
Square 41.0 32.0 - -
Circular 39.6 26.0/28.0 25.4 29.3
Square 39.9 32.0 - -
Circular 37.6 28.2 23.0 25.4
Square - - - -
Circular 37.6 26.0/28.0 25.4 29.3
Square - - - -
Circular 41.0 32.0 28.5 33.0
Square 41.2 32.0 - -
Circular 39.5 32.0 28.5 33.0
Square 39.7 32.0 - -
Circular 37.6/20.5 32.0/33.5 28.5 33.0
Square - - - -
Circular 33.3/45.6 34.0 32.0 36.0
Square 33.3/45.6 36.0 - -
Unit: mm
A «,3 am 285 330
B 77,? am 285 330
8-7 Amphenol LTW Technology Co., Ltd.
RJ Connector I Physical Dimension
IP 67
Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
Receptacle I Overmolded with Cable I Field Installable I I-Adaptor
[Note] Refer to P8-4 for Ordering Information
Overmolded with Cable
Field Installable
Type
Connector Gender (Housing) Female Male Female Male
A 58.0 25.4
Middle Size
(13/16"-28 UNS) B 45.0 25.4
A 73.6 28.8
Large Size
(1"20 UNEF) B52.8 28.8
ODVA A 79.1 31.5
L OD
Type Dimension
58.4
-
-
-
-
28.2
-
-
-
-
Unit: mm
Type
Connector Gender (Housing) Male Male
A 25.4
Middle Size
(13/16"-28 UNS) B 25.4
C 25.4
A
A
28.8
Large Size
(1"20 UNEF)
ODVA
C 32.0
31.5
L OD
Type Dimension
72 (Ref.)
79.9 (Ref.)
76.5 (Ref.)
59.7 (Ref.)
77.6 (Ref.)
Unit: mm
L
L
L
B
A
B
C
A
OD
OD
OD
OD
L
Plastic 56.85 (Ref.)
Metal 39.85 (Ref.)
OD
I-Adaptor
A
B
C
Unit: mm
L W A B
41.8 31.0 28.5 33.0A
77.9 31.0 28.5 33.0B
110.2 31.0 28.5 33.0C
Type
Connector Gender
(Housing)
Large Size
(1"-20 UNEF)
Female
Type
Dimension
Innovation in Waterproof Solution 8-8
RJ Connector I Product Features
Receptacle | Overmolded with Cable | Field Installable
[Note] Design and specification are subject to change without notice.
Product Features
3
7
36
7
6
Mating Style
Screw Thread (S)
Connector Body(Style)
Circular (C)
Square (S)
Backshell
Straight
(L)
Right Angle
(R)
Receptacle
Mating Style
Screw Thread (S)
3 Points Lock (T)
Connector Body(Style)
With Strain Relief (A)
Overmolded with Cable
Backshell
Front Fastened (P)
36
7
Backshell
Straight
(L)
Mating Style
Screw Thread (S)
3 Points Lock (T)
Connector Body(Style)
With Strain Relief
(A)
Field Installable
Rear Fastened (R)
Double Fastened (D)
(For ODVA only)
(For ODVA only)
3 Points Lock (T)
Assembly Style
5
180∘
90∘
Jack 180
(Horizontal) (H)
Jack 90 (Vertical) (V)
ALTW
ALTW
ALTW
ox:
IP 67
8-9 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
RJ Connector I Find Our Standard Products
Middle Size: Screw Thread
Receptacle and Mating Pair
Find Our Standard Products
Middle Size: 13/16" > Receptacle and Mating Pair
Overmolded with Cable Field Installable
Coupler / Receptacle
● Plastic Housing
● Screw Thread
● POE 60W Use
● Cat. 5e
Jack 180°
RCP-5SPFFH-SC 7001
8
RCP-5SAMMM-SLM7BXX* RCP-00AMMA-SLM7001
RCP-5SAMMM-SRM7BXX*
RCP5SM-RCP5SM-SL7BXX*
Jack 90°
RCP-5SPFFV-SC 7001
8
Jack 180°
RCP-5SPFFH-SC 7002
8
Jack 90°
RCP-5SPFFV-SC 7002
8
With Ground
RCP-5SPFFG-SC 7BXX**
8
Without Ground
RCP-5SPFFP-SC 7BXX**
8
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Circular Backshell with Ground
Circular Backshell One-ended, Straight With Strain Relief
Feed-Thru
One-ended, Right Angle
Double-ended, Straight
Double-ended, Right Angle
Circular Backshell with Cable
Jack 180°
RCP-5SPFFH-SS 7001
8
Jack 90°
RCP-5SPFFV-SS 7001
8
Square Backshell
Female Connector (F)
Female Contacts (F)
*XX: Choose the cable length from 01-99m
Choose (U) unmated or (M) mated waterproof
8*XX: Choose the cable length from 01-99m
RCP5SM-SPG06M-SL7BXX*
RCP5SM-RCP5SM-SR7BXX*
RCP5SM-SPG06M-SR7BXX*
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
RCP-00BMMS-SLM7001
RCP-5SBMMM-SLM7BXX*
Innovation in Waterproof Solution 8-10
RJ Connector I Find Our Standard Products
Middle Size: Screw Thread
Receptacle and Mating Pair
[Note] Design and specification are subject to change without notice.
Overmolded with Cable Field Installable
Coupler / Receptacle
Middle Size: 13/16"-28UNS > Receptacle and Mating Pair
● Metal Housing
● Screw Thread
● POE 60W Use
● Cat. 5Ee
Jack 180°
RCM-5SPFFH-SCU7001
RCM-5SAMMM-SLM7BXX* RCM-00BMMA-SLM7001
RCM-5SAMMM-SRM7BXX*
RCM5SM-RCP5SM-SL7BXX*
Jack 90°
RCM-5SPFFV-SCU7001
With Ground
RCM-5SPFFG-SCU7BXX**
Without Ground
RCM-5SPFFP-SCU7BXX**
Jack 180°
RCM-5SPFFH-SCU7002
Jack 90°
RCM-5SPFFV-SCU7002
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Circular Backshell with Cable
Circular Backshell One-ended, Straight Without Strain Relief
One-ended, Right Angle
Double-ended, Straight
Double-ended, Right Angle
Circular Backshell with Ground
Female Connector (F)
Female Contacts (F)
*XX: Choose the cable length from 01-99m *XX: Choose the cable length from 01-99m
RCM5SM-SPG06M-SL7BXX*
RCM5SM-RCP5SM-SR7BXX*
RCM5SM-SPG06M-SR7BXX*
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
RCM-5SBMMM-SLM7BXX*
ck us
&
O ,x
IP 67
8-11 Amphenol LTW Technology Co., Ltd.
RJ Connector I Find Our Standard Products
Middle Size: 3 Points Lock Bayonet
Receptacle and Mating Pair Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
Middle Size: 3 Points Lock Bayonet > Receptacle and Mating Pair
Overmolded with Cable Field Installable
Coupler / Receptacle
● Plastic / Metal
Housing
● Three Points Lock
● POE 60W Use
Plactic: Cat. 5e
Metal: Cat. 6A
Jack 180°
RCP-5SPFFH-TC 7001
8RCP-5SAMMM-TLMABXX* RCP-00AMMA-TLM7001
RCP-5SAMMM-TRM7BXX*
RCP5SM-RCP5SM-TL7BXX*
Jack 90°
RCP-5SPFFV-TC 7001
8
Jack 180°
RCP-5SPFFH-TC 7002
8
Jack 90°
RCP-5SPFFV-TC 7002
8
With Ground
RCP-5SPFFG-TC 7BXX**
8
Without Ground
RCP-5SPFFP-TC 7BXX**
8
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Circular Backshell with Ground
Circular Backshell One-ended, Straight With Strain Relief
RCM-00AMMA-TLM7001
With Strain Relief
Feed-Thru
One-ended, Right Angle
Double-ended, Straight
Double-ended, Right Angle
Circular Backshell with Cable
Jack 180°
RCP-5SPFFH-TS 7001
8
Jack 180°
RCM-6APFFH-TCM7001
Jack 90°
RCP-5SPFFV-TS 7001
8
Square Backshell
Circualr Backshell
Female Connector (F)
Female Contacts (F)
*XX: Choose the cable length from 01-99m
Choose (U) unmated or (M) mated waterproof
8*XX: Choose the cable length from 01-99m
RCP5SM-SPG06M-TL7BXX*
RCP5SM-RCP5SM-TR7BXX*
RCP5SM-SPG06M-TR7BXX*
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
RCP-00BMMS-TLM7001
Plastic
Metal
Innovation in Waterproof Solution 8-12
[Note] Design and specification are subject to change without notice.
RJ Connector I Find Our Standard Products
Middle Size: Screw Thread
In-Line
RCP-00AMMA-SLM7001
Amphenol
LTW
With Strain Relief
Feed-Thru
RCP-00BMMS-SLM7001
Overmolded with Cable Field Installable
Overmolded with Cable
Middle Size: 13/16"-28UNS > In-Line
● Plastic Housing
● Overmolded Jack
● Screw Thread
● Cat. 5e
RCP-5SAFFM-SLM7BXX* RCP-5SAMMM-SLM7BXX*
RCP5SM-RCP5SM-SL7BXX*
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
One-ended, Straight One-ended, Straight
RCP-5SAMMM-SRM7BXX*
Amphenol
LTW
One-ended, Right Angle
Double-ended, Straight
Double-ended, Right Angle
Female Connector (F)
Female Contacts (F)
*XX: Choose the cable length from 01-99m *XX: Choose the cable length from 01-99m
RCP5SM-SPG06M-SL7BXX*
RCP5SM-RCP5SM-SR7BXX*
RCP5SM-SPG06M-SR7BXX*
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
RCP-5SBMMM-SLM7BXX*
IP 67
8-13 Amphenol LTW Technology Co., Ltd.
RJ Connector I Find Our Standard Products
Large Size: Screw Thread
Receptacle and Mating Pair Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
Large Size: 1"-20UNEF > Receptacle and Mating Pair
Overmolded with Cable Field Installable
Coupler / Receptacle
● Plastic Housing
● Screw Thread
● POE 60W Use
● Cat. 5e
Jack 180°
RDP-5SPFFH-SC 7001
8
RDP-5SAMMM-SLM7BXX* RDP-00AMMA-SLM7001
RDP-5SAMMM-SRM7BXX*
RDP5SM-RDP5SM-SL7BXX*
Jack 90°
RDP-5SPFFV-SC 7001
8
Jack 180°
RDP-5SPFFH-SC 7002
8
Jack 90°
RDP-5SPFFV-SC 7002
8
With Ground
RDP-5SPFFG-SC 7BXX**
8
Without Ground
RDP-5SPFFP-SC 7BXX**
8
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Circular Backshell with Ground
Circular Backshell One-ended, Straight With Strain Relief
Feed-ThruOne-ended, Right Angle
Double-ended, Straight
Double-ended, Right Angle
Circular Backshell with Cable
Jack 180°
RDP-5SPFFH-SS 7001
8
Jack 90°
RDP-5SPFFV-SS 7001
8
Square Backshell
Female Connector (F)
Female Contacts (F)
*XX: Choose the cable length from 01-99m
Choose (U) unmated or (M) mated waterproof
8*XX: Choose the cable length from 01-99m
RDP5SM-SPG06M-SL7BXX*
RDP5SM-RDP5SM-SR7BXX*
RDP5SM-SPG06M-SR7BXX*
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
RDP-00BMMS-SLM7001
Amphenol
LTW
Amphenol
LTW
Innovation in Waterproof Solution 8-14
RJ Connector I Find Our Standard Products
Large Size: 3 Points Lock Bayonet
Receptacle and Mating Pair
[Note] Design and specification are subject to change without notice.
Large Size: 3 Points Lock Bayonet > Receptacle and Mating Pair
Overmolded with Cable Field Installable
Coupler / Receptacle
● Plastic Housing
● Three Points Lock
● POE 60W Use
● Cat. 5e
Jack 180°
RDP-5SPFFH-TC 7001
8RDP-5SAMMM-TLM7BXX* RDP-00AMMA-TLM7001
RDP-5SAMMM-TRM7BXX*
RDP5SM-RDP5SM-TL7BXX*
Jack 90°
RDP-5SPFFV-TC 7001
8
Jack 180°
RDP-5SPFFH-TC 7002
8
Jack 90°
RDP-5SPFFV-TC 7002
8
With Ground
RDP-5SPFFG-TC 7BXX**
8
Without Ground
RDP-5SPFFP-TC 7BXX**
8
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Amphenol
LTW
Circular Backshell with Ground
Circular Backshell One-ended, Straight With Strain Relief
Feed-Thru
One-ended, Right Angle
Double-ended, Straight
Double-ended, Right Angle
Circular Backshell with Cable
Jack 180°
RDP-5SPFFH-TS 7001
8
Jack 90°
RDP-5SPFFV-TS 7001
8
Square Backshell
Female Connector (F)
Female Contacts (F)
*XX: Choose the cable length from 01-99m
Choose (U) unmated or (M) mated waterproof
8*XX: Choose the cable length from 01-99m
RDP5SM-SPG06M-TL7BXX*
RDP5SM-RDP5SM-TR7BXX*
RDP5SM-SPG06M-TR7BXX*
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
RDP-00BMMS-TLM7001
Amphenol
LTW
Amphenol
LTW
IP 67
8-15 Amphenol LTW Technology Co., Ltd.
RJ Connector I Find Our Standard Products
Large Size: Screw Thread and 2 Points Lock Bayonet
Receptacle and Mating Pair Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
Large Size: 1"-20UNEF > Receptacle and Mating Pair
Overmolded with Cable Field Installable
Coupler / Receptacle
● Shielded RJ45
● Screw Thread
● Front Fastened
● Cat. 5e
Jack 180°
RJS-5EPFFD-SC7001
RJ-00BMMA-SL7003
Circular Backshell Feed-Thru
Jack 180°
RJS-5EPFFD-SS7001
Jack 180°
RJS-5EPFFJ-SC7007
Square Backshell
Circualr Backshell
Female Connector (F)
Female Contacts (F)
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
Metal
Plastic
RJ-00AMMA-LL7001
With Strain Relief
Feed-Thru
RJ-00BMMA-LL7001
Overmolded with Cable Field Installable
Coupler / Receptacle
Large Size: 2 Points Lock Bayonet > Receptacle and Mating Pair
● Plastic Housing
● Two Points Lock
● POE 60W Use
● Cat. 5e
RJS-5EPFFP-LC7002
RJS-5EAMMM-LL7EXX*
Circular Backshell One-ended, Straight
RJS-5EAMMM-LR7EXX*
RJ-5EAMMM-LR7DXX*
One-ended, Right Angle
Female Connector (F)
Female Contacts (F)
*XX: Choose the cable length from 01-99m
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
Ø25.6 ± 0.1
24.00 ± 0.1
Amphenol
LTW
Amphenol
LTW
Ø25.6 ± 0.1
23.6 ± 0.1
Innovation in Waterproof Solution 8-16
RJ Connector I Find Our Standard Products
ODVA: 3 Points Lock Bayonet
Receptacle and Mating Pair
[Note] Design and specification are subject to change without notice.
ODVA > Receptacle and Mating Pair
Overmolded with Cable Field Installable
Coupler / Receptacle
● Shielded RJ45
● Three Points Lock
● Ethernet/IP RJ45
standards
● POE 60W Use
ROP-00AMMA-TLM7001
With Strain ReliefOne-ended, Straight
Female Connector (F)
Female Contacts (F)
Choose (U) unmated or (M) mated waterproof
8*XX: Choose the cable length from 01-99m
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
(Dual Fastened)
Mated Unmated
ROP-5SAMMM-TLM7BXX*
Amphenol
LTW
Circular Backshell
Jack 180°
ROP-5SDFFH-TC 7001
8
Square Backshell
Jack 180°
ROP-5SDFFH-TS 7001
8
(Front Fastened)
Circular Backshell
Jack 180°
ROP-5SPFFH-TC 7001
8
Square Backshell
Jack 180°
ROP-5SPFFH-TS 7001
8
(Rear Fastened)
Square Backshell
Jack 180°
ROP-5SRFFH-TS 7001
8
Circular Backshell
Jack 180°
ROP-5SRFFH-TC 7001
8
IP 67
8-17 Amphenol LTW Technology Co., Ltd.
RJ Connector I Find Our Standard Products
I-Adaptor: Screw Thread
Receptacle I Unmated & Mated
Overmolded with Cable I Mated
Field Installable I Mated
I-Adaptor
Field Installable Field InstallableCoupler / Receptacle
● Plastic Housing
● Screw Thread
● Shielded RJ45
● Panel Thickness
Max:3.5mm
RDP-00BFFA-SLM7001
RDP-00BFFA-SLM7002
RDP-00BFFA-SLM7003
RDP-00BFFA-SLM7004
With Strain ReliefWith Strain Relief
Female Connector (F)
Female Contacts (F)
Male Connector (M)
Male Contacts (M)
Male Connector (M)
Male Contacts (M)
(Front Fastened)
Circular Backshell
Jack 90°
RDP-00PFFH-SCU7001
RDP-00PFFH-SCU7002
Amphenol
LTW
RDP-00DFFA-SLM7001
E .
w m cm w H H m [WW
.
.
Innovation in Waterproof Solution 8-18
RJ Connector I Find Our Standard Products
Accessories
Waterproof Cap | Patch Cable (Double-ended)
[Note] Design and specification are subject to change without notice.
Waterproof Cap
Size Mating Pair Mating Style P/N
3 Points Lock Bayonet 6
CAP-WACMTMA1
CAP-WACMTP 1
Screw Thread 6 7
7
CAP-WACMSMA
CAP-WACMSP
D Size Receptacle
Screw Thread 6
CAP-WADMSMA[1]
CAP-WADMSP [1]
C Size Receptacle
Customized – Upon Request
ODVA Receptacle 3 Points Lock Bayonet CAP-WEOFTPC1
Mating Pair
(Gender)
Male
Male
Male
Male
3 Points Lock Bayonet 6
CAP-WADMTMA[1]
CAP-WADMTP [1]
6
CAP-WADMLMA[2]
CAP-WADMLP [2]
Male
2 Points Lock Bayonet Male
6More to choose: None(A) / With Chain(B)
/ With Rubber Lead(C) / With Fish Line(D)
7Choose plastic (1) or metal (2) items
(for C & ODVA size only)
* D size: [1] 3 Points Lock Bayonet
[2] 2 Points Lock Bayonet
C Size Screw Thread D Size Screw ThreadC Size 3 Points Lock Bayonet ODVA 3 Points Lock Bayonet
Customized – Upon Request
Patch Cable (Double-ended)
End 2End 1
Type Gender Type Gender
Plug UPG06-UPG06-CXX*
End 1
P/ N
Plug
End 2
RJ 45 Unshielded RJ 45 Unshielded
* XX: Cable length is available from 100 ~ 1000 mm.
e.g. (10) = 100mm, (15) = 150mm, (20) = 200mm ...
(95) = 950mm, (A0) = 1000mm
Accessories
Copyright 2016 by ALTW Technology Co., Ltd Printed in Taiwan R.O.C
Amphenol LTW Technology Co., Ltd.
5F-3, No.51, Sec.4, Zhongyang Rd., Tucheng Dist., New
Taipei City 236, Taiwan
Telephone: +886-2-77416888 Fax: +886-2-77416999
www.amphenolltw.com
Kunshan Factory
No. 62, DaTong Road, Development Zone, Kunshan City,
JiangSu Province, 215333 China
Telephone: +86-512-5761-0501
Fax: : +86-512-5761-0515
For further information, please contact :
Sales & Marketing Department | Email : sales@ltw-tech.com