Molex 的 501786-003 Prod Spec 规格书
\\V/ \\V/
I 1 . $353522: ]
$1i$3i¥l3h Efi llflilié
0. 5mm|:"“/7' FFC figmmnawa Izourifiiiéa
[2. fin‘afifffifiu‘flé 1
$2 .155 4?. ET $2 .155 g é
/\";~‘)>7‘7~y12>7") 75yFfifi¥fié #53
f—Eyflfifl #fi’n‘
j579id’7vh #53
7‘57’9i4’7v Fill/(i #53
* @fifififi
[3. im 1
IE E ii 1%
fifififiiE
£§ME
fifififiifi L
fimfifififi T N T
:SEEIZJ: éififiififiéfitg
:fifii {Jiifiéififl’féito
15
fiffiffififi
flflflfiii
LANGUAGE
JAPANESE
ENGLISH
REV. A
SHEET 1-15
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A
RELEASED
J2009-0062
‘08/07/08 M.NABEI
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DESIGN CONTROL
J STATUS
WRITTEN
BY:
M.NABEI
CHECKED
BY:
K.MORIKAWA
APPROVED
BY:
H.HIRATA
DATE: YR/MO/DAY
2008/07/08
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
1 OF 15
EN-37(019)
PRODUCT SPECIFICATION
SCOPE
This specification covers the 0.5mm PITCH FFC TO BOARD CONNECTOR series
PRODUCT NAME AND PART NUMBER
Product Name
Material Number
Housing Assembly with Ground(ST Type)
LEAD FREE 501786-**51
501786-**51
Embossed Tape Package for 501786-**51
LEAD FREE 501786-**81
Plug Jacket
LEAD FREE 503150-**09
Plug Jacket Cover
LEAD FREE 503151-**09
Refer to the drawings.
RATINGS
Item
Standard
Rated Voltage (MAX.) 50 V*2
Rated Current (MAX.) 0.5 A*2
[AC ( rms) /DC]
Ambient Temperature Range -40 +85 *1*2
*1
Including terminal temperature rise.
*2 FFC
FFC must be met ratings specified in this standard.
[4. 1i 5% l
4 — 1 . ififi‘lfififi Electrical Performance
IE E § {4: {E 1%
SEQ nixxéfiifiéth EFIKSIEE H‘F‘
, 7:2: . — : m
g fifi fl m fifiE/m H‘F L'Clfllliz’féa
513% /\—$Xéfiééfix fimfi’J‘éG—Ei'llzfia‘l
BLUE—Eifik T—Rfia‘lll EEDBDLEE'JE
fififlfi ifi _
flifiii
513% /\—$Xéfiééfix fimfi’J‘éG—Ei'llzfia‘l
RUE—5+».7—XEK‘ <§fim>é
,, a E a
m 3 E fiF‘l flhflfi‘é fisfiji ifif;%:t
4—2. fiflifi‘lfi‘afi Mechanical Performance
IE E § {4’- ifi 1%
D~y7§fi¥ffiszfiiE1 $5? 1 :7)
fiA-fiffi fiéTfiA-mféfiio g ggfi
i
E3 n—zzéfiagfi.uuaémmvf
fiflfii” ufifi i wfiéfiflfifluméfifi
i
flflflfli
§fim>
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
2 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
PERFORMANCE
Electrical Performance
Item
Test Condition
Requirement
4-1-1
Contact
Resistance
FFC 20mV
10mA
(JIS C5402 5.4)
Mate applicable FFC Harness, measure by dry circuit,
20mV MAX., 10mA MAX.
(JIS C5402 5.4)
40 milliohm MAX.
4-1-2
Insulation
Resistance
FFC
DC 500V
(JIS C5402 5.2/MIL-STD-202 302)
Mate applicable FFC Harness and apply 500V DC
between adjacent terminal and ground.
(JIS C5402 5.2/MIL-STD-202 Method 302)
50 megohm MIN.
4-1-3
Dielectric
Strength
FFC
AC 250V 1
(JIS C5402 5.1/MIL-STD-202 301)
Mate applicable FFC Harness, apply 250V AC (rms) for
1 minute between adjacent terminal or ground.
(JIS C5402 5.1/MIL-STD-202 Method 301)
No Breakdown
. Mechanical Performance
Item
Test Condition
Requirement
4-2-1
Insertion Force/
Withdrawal Force
25 3 mm
Insert and withdraw connectors, at the speed rate
of 25 3 mm per minute.
6
Refer to paragraph 6
4-2-1
Compulsion
Withdrawal
Force
FFC
25 3 mm
Mate applicable FFC Harness, apply axial pull out
force at the speed rate of 25 3 mm per minute.
9.8 N{ 1.0 kgf} MIN.
4—3. ‘E 0) 1th Environmental Performance and Others
1E E § {4’- ifi 1%
fiifiifiilz’r‘ ’n‘fia‘l I: EMT 03$
fiufil’fifi ’C’fil. vii? El finUifi’J‘o gmflflfi
‘ 1% /\—$Xéfifiéfl‘fixé¥fiiifié
«E: E J: E SEEL. 3$7fiwffifiififiéfflli¢ég jfigifi
Eififillzr» fifiifléfitfiw: 7* ‘5 3W6?”
EEQ‘ 75$] lzfiglg‘l’a ~ ~ 51‘.
fiifi'lfi @ifiifli % fiFa‘l bfliég ‘
m 1% in 1; gm; mama
HE: w?
7% i?! ififa‘écé;
Eififillz’n fifiiflléfitfihl:
iEfi fimlz wfigé ‘
m fij g 13 % El nail.” :gmgm
Efiifiifi
HE: w?
53% /\—$Xéfiifiéflu i °c :7) 7* fl gfigg;&
gffifiqil: B$Fafi TfifiiflWJfliL‘ ~ B$Fafi
W *1 1* Eifilfifififi‘éq
Efifiifi
0 mama
1 c
flflifll'
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
3 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
Environmental Performance and Others
Item
Test Condition
Requirement
4-3-1
Repeated
Mate / Un-mate
1 10
20
When mated up to 20 cycles repeatedly
at the speed rate of less than 10 cycles
per minute.
Contact
Resistance
60 milliohm
MAX.
4-3-2
Temperature Rise
FFC
(UL 498)
Carrying rated current load.
(UL 498)
Temperature
Rise 30 °C MAX.
Appearance
No Damage
Contact
Resistance
60 milliohm
MAX.
4-3-3
Vibration
DC 1mA
3 10 55 10Hz/
1.5mm 2
(MIL-STD-202 201)
Amplitude : 1.5 mm P-P
Sweep time : 10-55-10 Hz in 1 minutes
Duration : 2 hours in each X.Y.Z axes
(MIL-STD-202, Method 201)
Discontinuity 1 microsecond
MAX
Appearance
No Damage
Contact
Resistance
60 milliohm
MAX.
4-3-4
Shock
DC 1mA
6 490m/s2 {50G}
3
(JIS C60068-2-27/ MIL-STD-202 213)
490m/s2{50 G}, 3 strokes in each X.Y.Z. axes.
(JIS C60068-2-27/MIL-STD-202 Method 213)
Discontinuity 1 microsecond
MAX.
Appearance
No Damage
4-3-5
Heat
Resistance
FFC 85 2
96 1 2
( JIS C60068-2-2/MIL-STD-202 108 )
85 2 , 96 hours
(JIS C60068-2-2/MIL-STD-202 Method 108)
Contact
Resistance
60 milliohm
MAX.
IE E fi: {4: ii 1%
E% n—$x5fiééfi\ :‘tw % fi ififiélt
2min“: B§Fafi mfififliwflh ~ fifia‘l
W § 1* iifillzmfifi‘éo
i 00 mama
7% ii ififiélt
SEQ /\—$X2§i%éfi» i °C 19%
5E ~ mgmfi¢u %fi WE& gmmm
EXIUHiL‘ ~ Béfia‘l Eifilzffififi‘éa
m ii 12% Efififiii
: °c m i E Lamont
fiefiflflfl
ifié A—rfixi—fiiééfl‘ 1 °Cl: “n“
1 °C I: “71‘. Ch? 47‘4”)» tL. 7% ii ififiéLl;
#47» fiUfi’J‘o
ifiE‘f’f’Jib fiL.3§1I‘I3§fiD§F§HI ’IJ‘L‘JW t’i‘éo
35%“; ~ fifiafi iialzmfifi‘éo
i QC mama
%:%
flflifll'
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
4 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
Appearance
No Damage
4-3-6
Cold
Resistance
FFC -40 2
96 1 2
(JIS C60068-2-1)
–40 2 , 96 hours
(JIS C60068-2-1)
Contact
Resistance 60 milliohm MAX.
Appearance
No Damage
Contact
Resistance 60 milliohm MAX.
Dielectric
Strength
4-1-3
Must meet 4-1-3
4-3-7
Humidity
FFC 60 2
90 95% 96
1 2
(JIS C60068-2-3/MIL-STD-202 103)
Temperature: 60 2
Relative Humidity: 90 95%
Duration: 500 hours
(JIS C60068-2-3/MIL-STD-202 Method 103)
Insulation
Resistance 20 megohm MIN.
Appearance
No Damage
4-3-8
Temperature
Cycling
FFC -55 3 30
+85 2 30 1
5
5
1 2
(JIS C0025)
5 cycles of : a) –55 3 30minutes
b) +85
2 30minutes
(JIS C0025)
Contact
Resistance 60 milliohm MAX.
I; a £2 {at ii 4%
Es A—*xéfifiéfi. 1°CET
fifimfix i cam/wia‘xm: fifiafifiifi?ég mama
i
1 °C
fifi¥ififi4w . fiéiafim
await». 1°C UHHEIZ 1 1M; Eifimfiw
Q see w:
$aaw+1$ 1* ””1”
i
i °C
Ujuilfi
% limes
.. $¥aa 3%?73‘54.
”WM mama“ ‘fiamfim 7+ ta am:
mfifiir 1 °C ®$Efij€flzf fl‘ fififlé$
mfiiéo
i °C
:%%fim
:%%$fi
flflifll'
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
5 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-9
SO2 Gas
FFC 40 2
50 5ppm 24
24 hours exposure to 50 5ppm.
SO2 gas at 40 2
Contact
Resistance 60 milliohm MAX.
4-3-10
Solder Ability
0.3mm 0.3mm
245 3 3 0.5
Soldering Time : 3 0.5 seconds
Solder Temperature : 245 3
0.3mm from terminal tip.
0.3mm from fitting nail tip.
Solder
Wetting
75%
75% of immersed
area must show
no voids, pin
holes.
( )
7
(When reflowing)
Refer to paragraph 7.
4-3-11
Resistance to
Soldering Heat
( )
0.3mm 0.3mm
380 10 3
(Soldering iron method)
Solder time : 3 seconds
Solder temperature : 350 10
0.3mm from terminal tip.
0.3mm from fitting nail tip.
Appearance
No Damage
( ) Reference Standard
{ } Reference Unit
A
nufle
\_/
[5.flfikfi‘fiifivfig 1
@fiéfi
[6. fiA-flifjfl ]
"FEEID F F Céfifii Li:t§éfi)7"x F?—& (fig)
FFC : fitifil$fiifié¥i $2
1:3 (fifiififl) : ~
my flfi
SFfiJHE fittE EilNE $151113 ENE fill‘fiE
MEI
EIE
EIE
flflflfli
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
6 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
PRODUCT SHAPE, DIMENSIONS AND MATERIALS
Refer to the drawing.
INSERTION FORCE/WITHDRAWAL FORCE
This test data in case of used the following FFC (Reference)
FFC : SUMITOMO ELECTRIC INDUSTRIES, LTD.
0.310 0.320 mm
Thickness (CONDUCTOR AREA) : 0.310 0.320 mm
(N=5)
Retention Force
Withdrawal Force
No. of
CKT
UNIT
AVG.
MAX.
MIN.
AVG.
MAX.
MIN.
1st
N
{kgf} 25.4
{2.59} 26.6
{2.71} 23.1
{2.36} 16.0
{1.63} 16.8
{1.71} 15.3
{1.56}
10
10th N
{kgf} 25.5
{2.60} 27.8
{2.84} 23.4
{2.39} 18.2
{1.86} 19.4
{1.98} 17.2
{1.76}
50
20
20th N
{kgf} 23.7
{2.42} 24.9
{2.54} 23.1
{2.36} 16.1
{1.64} 16.6
{1.69} 15.4
{1.57}
A
mole
\_/
(é)
[7. fififi'JUD—fifi- 1
°cm= E—bffiE
i fi‘
90 :30 sec.
$§$ ~ °CLJ‘F
N 0C
is. x§fidfi 7
ififiligfii/ (9 —‘JE
TEMPERATURE CONDITION GRAPH
5:53; a: I) 7 D—§H’-I:B§I LTIZL u 7 D—%§E&U§#fif; at; U fitmgf; U $1067
$muU7D—amw$%§£EUfiL$¢g
flflflfli
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
7 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
INFRARED REFLOW CONDITION
250 ( )
250 MAX. (PEAK TEMP.)
40 (230 )
40sec.(230 MIN.)
90 30
90 30 sec.
( 150 180 )
(Pre-heat 150 180 MAX.)
( )
TEMPERATURE CONDITION GRAPH
(TEMPERATURE ON THE SURFACE OF P.C.BOARD PATTERN)
NOTE ; Please check the reflow soldering condition by your own devices beforehand.
Because the condition changes by the soldering devices, P.C.Boards, and so on.
[8. H10 WL‘Eiflfilg J
8 — 1 . fififiwfiflfi DESCRIPTION OF EACH PART
F F C
JACKET COVER
HOUSING
TERMINAL
8—2.§m~®§§u§Lt mmMTWGONnEPCBmmD
éfiAmfigfifigfifltfimfiU$to£L‘¥¥E?§E€@‘TERMINALfiUNAILgE
fikhb‘t‘fililfiéuiiu ($E1#l+$§§®fitt£éfilfi€fib<fi u$1=")" flflifll'="">fi>
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
8 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
INSTRUCTION FOR THE HANDLING OF THE CONNECTOR
DESCRIPTION OF EACH PART
MOUNTING ON THE PC BOARD
The mounting of the PC board is handled by the mounter. If to manually solder, please be cautious to not
touch the Terminal and Fitting Nail.(It will create the possibility to cause solderbility failure.)
/~\
mob
\V/
8 — 3. :I *7 afi’n’llflfi L'C MATING THE CONNECTOR
2$77§fi3¢§fifl.JACKETtJACKET COVER®§W%L <fi§m center="" flflifll'="">fi§m>
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
9 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
MATING THE CONNECTOR
When mating the connector, hold the JACKET AND JACKET COVER together at either a whole or
the center portion of them to insert.
中央
中央中央
中央
CENTER
全体
全体全体
全体
WHOLE
A A
mole mole
\_/ \_/
511'le 5 tfififlIfl*flfltlfl*£¢l-¥IIIE3fib‘U itm‘flifi LfiLVE'Ft L‘.
- F FC®W€¥E$X£UF
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
10 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
The following method of mating will cause either irreversable functionality failure or product
breaking, so please do not mate this way.
Please do not hold the FFC part only
Please do not hold the JACKET AND edge of the JACKET COVER only
FFC
WARPED FFC
- F FCE¥ELJEEIfékilZ¥EEELVG
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
11 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
Please do not hold the FFC like bending it.
FFC
WARPED FFC
molex molex
\_/ \_/
K FFcflEflE#(t.fifiiEHousINGk¥3L1ETbfiEEMbU§t.
x
hr
TO WARPED FFC
-JACKET&JACKET COVERmHfiwflEfiifiuf<fieuu fimfifikfiu\$auafifiuiia="" flflifll'="">fieuu>
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
12 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
If FFC warps too much, it will touch with the Header housing when mated,
And may possibly cause buckling.
Please do not hold one side of the JACKET and the JACKET COVER only as shown below.
It will be mated in the slant direction and will cause failure
干渉
TOUCH
FFCの極端な浮き
TO WARPED FFC
mmummmummm -
“mum...“
'fififififi 3le iifilfid) F F calfifillJFitfiutn ‘y’7fifll1filgtififib‘fib‘ént5t;
flfiliiilft< tiélfiu="" flflttfli="">
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
13 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
Mating inconsistently will cause failure, so please do not do this.
Please be cautious not to put excess load at the lock part after mating and when FFC is pulled and
extracted.
RU:
flflttfli
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
14 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
Please be sure to release the lock when unmating the connector.
flfittfli
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE:
0.5 mm PITCH FFC TO BOARD CONNECTOR
-LEAD FREE-
A SEE SHEET 1 OF 15
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501786-003
FILE NAME
PS501786003.doc
SHEET
15 OF 15
EN-37-1(01
9)
PRODUCT SPECIFICATION
REV. REV. RECORD DATE EC NO. WRITTEN BY : CHECKED BY :
A RELEASED ‘08/07/08 J2009-0062 M.NABEI K.MORIKAWA