IXYS 的 VVZF 70-16io7 规格书
:I IXYS
3 ‘
£2625
3‘ 2:
e
2:2:2:
a
© IXYS All rights reserved 1 - 2
20100708b
VVZF 70-16io7
IXYS reserves the right to change limits, test conditions and dimensions.
IdAV = 70 A
VRRM = 1600 V
Three Phase Rectifier Bridge
Features
• Package with copper base plate
• Isolation voltage 3000 V~
• Planar passivated chips
• Low forward voltage drop
• ¼" fast-on power terminals
Applications
• Supplies for DC power equipment
• Input rectifiers for PWM inverter
• Battery DC power supplies
• Field supply for DC motors
Advantages
• Easy to mount with two screw
• Space and weight savings
• Improved temperature &
power cycling capability
• Small and light weight
Symbol Conditions Maximum Ratings
IdAV
IdAVM
IFRMS, ITRMS
TC = 85°C, module
module
per leg
70
70
36
A
A
A
IFSM, ITSM TVJ = 45°C; t = 10 ms (50 Hz)
VR = 0 t = 8.3 ms (60 Hz)
550
600
A
A
TVJ = TVJM; t = 10 ms (50 Hz)
VR = 0 t = 8.3 ms (60 Hz)
500
550
A
A
I2tTVJ = 45°C; t = 10 ms (50 Hz)
VR = 0 t = 8.3 ms (60 Hz)
1520
1520
A2s
A2s
TVJ = TVJM; t = 10 ms (50 Hz)
VR = 0 t = 8.3 ms (60 Hz)
1250
1250
A2s
A2s
(di/dt)cr TVJ = 125°C
f = 50 Hz; tp = 200 µs
repetitive; IT = 50 A 150 A/µs
VD = 2/3 VDRM
IG = 0.3 A
diG /dt = 0.3 A/µs
non repetitive;
IT = ½IdAV
500 A/µs
(dv/dt)cr TVJ = TVJM; VD = 2/3 VDRM
RGK = h, method 1 (linear voltage rise)
1000 V/µs
VRGM 10 V
PGM TVJ = TVJM tp = 30 µs
IT = ITAVM tp = 500 µs
tp = 10 µs
10
5
1
W
W
W
PGAVM 0.5 W
TVJ
TVJM
Tstg
-40...+125
125
-40...+125
°C
°C
°C
VISOL 50/60 Hz, RMS t = 1 min
IISOL < 1 mA t = 1 s
2500
3000
V~
V~
MdMounting torque (M5)
(10-32 UNF)
5 ±15%
44 ±15%
Nm
lb.in.
Weight Typ. 100 g
VRSM VRRM Type
VDSM VDRM
V V
1700 1600 VVZF 70-16io7
Data according to IEC 60747 and refer to a single diode unless otherwise stated.
A
B
C
D
E
231
o"-
6 w 5 game
26
n
k“
© IXYS All rights reserved 2 - 2
20100708b
VVZF 70-16io7
IXYS reserves the right to change limits, test conditions and dimensions.
Symbol Conditions Characteristic Values
ID; IRVR = VRRM; VD = VDRM TVJ = TVJM < 5 mA
VTIT = 80 A TVJ = 25°C < 1.64 V
VT0
rt
For power-loss calculations only 0.85
11
V
mW
VGT VD = 6 V TVJ = 25°C
TVJ = -40°C
<
<
1.5
1.6
V
V
IGT VD = 6 V TVJ = 25°C
TVJ = -40°C
<
<
100
200
mA
mA
VGD
IGD
VD = 2/3VDRM TVJ = TVJM <
<
0.2
5
V
mA
ILtp = 10 µs TVJ = 25°C
IG = 0.45 A; diG /dt = 0.45 A/µs
< 450 mA
IHVD = 6 V; RGK = h TVJ = 25°C < 200 mA
tgd VD = ½VDRM TVJ = 25°C
IG = 0.45 A; diG /dt = 0.45 A/µs
< 2 µs
tqIT = 20 A; tp = 200 µs TVJ = 25°C
VR = 100 V; di/dt = -10 A/µs
dv/dt = -15 V/µs; VD = 2/3 VDRM
< 250 µs
RthJC
RthJH
per thyristor / diode; DC
per module
per thyristor / diode; DC
per module
0.9
0.15
1.1
0.157
K/W
K/W
K/W
K/W
dS
dA
a
Creeping distance on surface
Creepage distance in air
Max. allowable acceleration
16.1
7.5
50
mm
mm
m/s2
Dimensions in mm (1 mm = 0.0394“)