Cinch Connectivity Solutions 的 5810130041-43,57-59 Drawing 规格书
8 7 6 5 v 4 3 2 I
DRAWING REVISIONS
CINCH PART NUMBER MATRIX REV DOCUMENT App DATE
A I“ "' " ’v" ac ~2Iyos
PIN: 581 O1 30 041 PIN: 581 01 30 042 PIN: 581 01 30 043 I “ E; «c
‘ FIEI‘, "
ENCLOSURE WITH TWO HEAT SINKS ENCLOSURE WITH ONE HEAT SINK ENCLOSURE WITHOUT HEAT SINKS
C ‘—'« E, Sums
HEN 3w
Em IHE HICHI SHE OWL“
J . \. 22‘08
‘EI‘SIC‘AE
NOTE
PIN: 581 01 30 057 PIN: 581 01 30 058 PIN: 581 01 30 059
ENCLOSURE WITH TWO HEAT SINKS & MEMBRANE VENT ENCLOSURE WITH ONE HEAT SINK & MEMBRANE VENT ENCLOSURE WITHOUT HEAT SINKS & MEMBRANE VENT
HEN SIM
THE ”EIGHT SIJE mm
‘I‘EVT WEM‘II’;
MITE . ROHS COMPLIANT W
LMII: , ' _ a IA‘LU ”‘1‘!
I BIVEIISIOI‘IS I\ [ III] WE I\ m S IPEF, (WU, ‘ {ENGINE-[W @E PRO/IE“ Cinchmw EESEQEIIL W
’9 M ”ELY I, wasIIi. aerII C4 “ V9": E ‘
“I ””15 II[SIG\ [\BHIE? MHUIAL SVU A WIUI
“‘2‘; F, I" TIC ZI€II4‘I;4 SEE WE?
WWW” EEEIQEEWEM E, NEIEEIEEE-Ecmsp Em WEEEEMEE
“IEIIEIIE’IIEIEI‘ ”Elm”? I CAME) I2’I3ICA was:
3 W EWEE WEE WE
I‘l‘i‘i‘if‘ii; 58I OI 3o 04 I s
A, 3 2mm Imam 7|785 B W 3 IO ISHEET I (TF7
8 7 6 5 ‘ 4 3 2 I
E‘\1{ILUS.HE
4-!—
77”
VEPH‘HE’HL SEAL
EJL E JLE
xAAAA
g
\
Hm swsgl»
CINCH WM: 581 01 30 04] SHOWN
LE 1w; w , 34 Hum as ENGLISH c. mommy
Inch mm: \L sum:
WE? ‘AOJ‘\H‘JC HWUW ‘E 30 ‘OT gqu[ D3
mm "M {moxm 55mm
‘CHIEP‘EErE\1E“\J'L ~ vat SE
, ‘ ’ \n ‘w R my): ‘1‘
2 at ngsu ‘w 3“
,5 W‘ “if mums; PRO/E DRAWING
MOUNTING BRACKET LAY-OUT HT’E’ESH'EMJNH Ms M mu m , ”M‘Si'éi‘egfiy“ W." [5mm 58‘ 0‘ 30 04‘s D
mm mm” ‘ g, 3, 4 2 mm
was B x? mm ? or 7
8 7 6 5 4 4 \