Infineon Technologies 的 TLE987x Brief 规格书
s
www.infineon.com/tle987x
› Fuel pump
› Water pump
› Oil pump
› HVAC blower
› Engine cooling fan
› Wiper
› Sensor-less and sensor based
BLDC motor applications
controlled by the Local
Interconnect Network (LIN) or
PWM.
Product Brief
TLE987x Infineon Embedded Power IC
3-phase motor driver with integrated Arm® Cortex®-M3 MCU
› Arm® Cortex®-M3 MCU
› System clock up to 40MHz
› Up to 128kB Flash memory
› 4K EEPROM emulation
› NFET drivers with charge pump
› Current programmable NFET
driver with patented slope control
for optimized EMC behavior
› Integrated LIN transceiver
compatible with LIN standard 2.2
and SAE J2602-supports fast
programming via LIN
› Direct memory access (DMA)
› 10-Bit SAR ADC for sensing
› Timers for PWM signal generation
for 3 Phase motor control
› On chip oscillator & PLL
› Current sense amplifier
› Grade-1 & Grade-0 Qualification
The TLE987x family is part of the Infineon Embedded Power IC portfolio. The
TLE987x is a single chip 3-phase motor driver that integrates the industry standard
Arm® Cortex®-M3 core, enabling the implementation of advanced motor control
algorithms such as field-oriented control. It includes six fully integrated NFET drivers
optimized to drive a 3-phase motor via six external power NFETs, a charge pump
enabling low voltage operation and programmable current along with current slope
control for optimized EMC behavior. Its peripheral set includes a current sensor, a
successive approximation ADC synchronized with the capture and compare unit for
PWM control and 16 bit timers. A LIN transceiver is also integrated to enable
communication to the device along with a number of general purpose I/Os. It
includes an on-chip linear voltage regulator to supply external loads.
The TLE987x family offers scalability in terms of Flash memory sizes and MCU
system clock frequency supporting a wide range of motor control algorithms, either
sensor based or sensor- less. It uses the same MCU and peripherals as the
TLE986x family, 2-phase driver, enabling design synergies between DC and BLDC
motor control applications.
It is a highly integrated automotive (Grade-1 & Grade-0) qualified device enabling
cost and space efficient solutions for mechatronic BLDC motor drive applications
such as pumps and fans.
Key benefits
› Enable cost and board space improvements – Our system-on-chip solution
integrates data processing, actuation and sensing. The chip comes in a leadless
VQFN package with 7x7 mm footprint and enables PCB space saving.
The TLE987x family allows driving MOSFETs at VBATT ≥ 6V with a low number of
external components, providing a very cost effective solution on a system level.
Minimum number of external components reduces BOM cost.
› Support in-cabin and underhood applications with same design – some
TLE987x derivatives are qualified up to Tj= 175°C.and therefore enable a family
design approach due to pin, package and software-compatibility.
› Enable high levels of system reliability – Extensive diagnostics and protections
are embedded within the System-on-Chip, more than a discrete approach can
offer. In addition the Embedded Power IC and the external MOFESTs can be
protected.
www.infineon.com/tle987x
Key applications
Key features
_"
Sula“ ELDC Module
uu qzv
A mmm
Cortex" m
—>
s
Mm‘ng‘ m n
u gwa‘
mp 'mé
mpm: Tuner
mm .
'uvrsm
72v
s
mm)'vl(.(
9m
Product name
Freq.
[MHz]
Interface
FLASH
[KB]
RAM
[KB]
EEPROM in
FLASH included
[KB]
OP-AMP
2x14-bit
Sigma-elta
ADC
Low-Side
MOSFET
Driver
High-Side
MOSFET
Driver
Tj
TLE987xQXA, ARM Cortex M3 based 3-Phase NFET Gate Driver BLDC Motor Control, Grade-1
TLE9871QXA20
24
PWM
3
36
4
Yes
No
3
3
150°C
TLE9877QXA20
24
PWM + LIN
6
64
4
Yes
No
3
3
150°C
TLE9877QXA40
40
PWM + LIN
6
64
4
Yes
No
3
3
150°C
TLE9879QXA20
24
PWM + LIN
6
128
4
Yes
No
3
3
150°C
TLE9879QXA40
40
PWM + LIN
6
128
4
Yes
No
3
3
150°C
TLE9879-2QXA40
40
PWM + LIN
6
128
4
Yes
Yes
3
3
150°C
TLE987xQXW, ARM Cortex M3 based 3-Phase NFET Gate Driver for BLDC Motor Control, Grade-0
TLE9873QXW40
40
PWM + LIN
3
48
4
Yes
No
3
3
175°C
TLE9877QXW40
40
PWM + LIN
6
64
4
Yes
No
3
3
175°C
TLE9879QXW40
40
PWM + LIN
6
128
4
Yes
No
3
3
175°C
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2019 Infineon Technologies AG.
All Rights Reserved.
Order Number:
Date: 02 / 2019
Please note!
THIS DOCUMENT IS FOR INFORMATION PURPOSES
ONLY AND ANY INFORMATION GIVEN HEREIN SHALL IN
NO EVENT BE REGARDED AS A WARRANTY,
GUARANTEE OR DESCRIPTION OF ANY
FUNCTIONALITY, CONDITIONS AND/OR QUALITY OF
OUR PRODUCTS OR ANY SUITABILITY FOR A
PARTICULAR PURPOSE. WITH REGARD TO THE
TECHNICAL SPECIFICATIONS OF OUR PRODUCTS, WE
KINDLY ASK YOU TO REFER TO THE RELEVANT
PRODUCT DATA SHEETS PROVIDED BY US. OUR
CUSTOMERS AND THEIR TECHNICAL DEPARTMENTS
ARE REQUIRED TO EVALUATE THE SUITABILITY OF
OUR PRODUCTS FOR THE INTENDED APPLICATION.
WE RESERVE THE RIGHT TO CHANGE THIS DOCUMENT
AND/OR THE INFORMATION GIVEN HEREIN AT ANY
TIME.
Additional information
For further information on technologies, our products, the
application of our products, delivery terms and conditions
and/or prices, please contact your nearest Infineon
Technologies office (www.infineon.com).
Warnings
Due to technical requirements, our products may contain
dangerous substances. For information on the types in
question, please contact your nearest Infineon Technologies
office.
Except as otherwise explicitly approved by us in a written
document signed by authorized representatives of Infineon
Technologies, our products may not be used in any life-
endangering applications, including but not limited to medical,
nuclear, military, life-critical or any other applications where a
failure of the product or any consequences of the use thereof
can result in personal injury.
TLE987x Infineon Embedded Power IC
3-phase motor driver with integrated Arm® Cortex®-M3 MCU
Block Diagram
Product Overview TLE987x