Wiring Duct Drawing 规格书
I:I@E}
.40 TYP SCALE 1:2
6 E E H E j
1 X4 1 X3 1 X2 1 X1
I .00 TYP
(SEE NOTE 1)
COVER WITH
REMOVABLE ( 1 00)
PROTECTIVE FILM ‘
LOTTED WALL DUCT 4
5" "SL1X2" "SL1X3" "SL1X4" f
SOLID WALL DUCT
.40 TYP TYPE "SD"
DUCT
( 1 X2 S HOWN)
H B
(SEE NO
C 1
1.00 TYP 72 oo+~25
(SEE NOTE 1) ' 1.00
G
MOUNIING B
4.00 TYP (2.00 I 1er DESCRIP'IION MHHOD (SEE NOTE 1)
TCI covER . 1 . 1
SDI x1 SOLID DUCT SCREW 1.004 1020/2015 0601.005 1.000 +/1.025 1
SD 1 x1 .5 “ “ 1.506 1025/2020 .070 1.005 1.000 +/1.025 1
i SDI x2 “ “ 2.008 1025/2020 .080 1005/2012 1.000 1025/1039 1
f—\ DI x3 “ “ 3.009 1035/2020 .100 1.010 1.000 +/1.029 1
17 SDIx4 “ “ 4.008 1.045 7.020 .110 +008 7.015 1.000 + 1.031 1
/ / 07 /
SDAIXI SOLID DUCT W/ADHES. ADHESIVE TAPE 1.004 1020/2015 0601.005 1.000 +/1.025 1
SDAI><1.5 “="" “="" 1.506="" 1025/2020="" .070="" 1.005="" 1.000="" +/1.025="" 1="" sda1x2="" “="" “="" 2.008="" 1025/2020="" .080="" 1005/2012="" 1.000="" 1025/1039="" 1="" _195="" typ="" 7="" sdaix3="" “="" “="" 3.009="" 1035/2020="" .1001.010="" 1.000="" +/1.029="" 1="" 50%="" wire="" eill="" capacity="" sdaix4="" “="" “="" 4.008="" 1045/2020="" .110="" 9008/2015="" 07="" 1.000="" +/1.031="" 1="" wire="" od.="" .500="" typ="" sl1=""><1 sloited="" duct="" screw="" 1.004="" 1020/2015="" 0601.005="" 1.000="" +/1.025="" .7501010="" sl1="" x1="" .5="" “="" “="" 1.506="" 1025/2020="" 0701.005="" 1.000="" +/1.025="" 1.1901.015="" sl1=""><2 “="" “="" 2.008="" 1025/2020="" .080="" 1.0051012="" 1.000="" +_025/._039="" 1.6201.015="" sl1=""><3 “="" “="" 3.009="" 1035/2020="" .1001.010="" 1.000="" +/1.029="" 26001015="" .158="" .165="" .139="" .125="" .113="" .065="" .217="" .240="" .354="" sl1=""><4 “="" “="" 4.008="" 1045/2020="" .110="" +.008/:01="" 5="" 07="" 1.000="" +/r.031="" 3.6001.015="" 1x1="" .735="" i9="" 17="" 24="" 30="" 37="" 111="" 10="" 8="" 4="" slaixi="" slotted="" duct="" w/adhes.="" adhesive="" tape="" 1.004="" 1020/2015="" 0601.005="" 1.000="" +/1.025="" .7501010="" 1x15="" 1.135="" 29="" 27="" 37="" 46="" 57="" 171="" 15="" 13="" 6="" sla1=""><1.5 “="" “="" 1.506="" 1025/1020="" 0701.005="" 1.000="" +1025="" 1.1901015="" i=""><2 1.515="" 39="" 35="" 50="" 62="" 76="" 228="" 20="" 17="" 8="" sla1x2="" “="" “="" 2.008="" 1025/2020="" .080="" 1.0051012="" 1.000="" +_025/._039="" 1.6201.015="" 1x3="" 2.220="" 57="" 52="" 73="" 90="" 111="" 335="" 30="" 25="" 11="" sla1x3="" “="" “="" 3.009="" 1035/2020="" .1001.010="" 1.000="" +/1.029="" 2.6001.015="" i=""><4 2.936="" 75="" 69="" 97="" i20="" i46="" 443="" 40="" 32="" 15="" sla1x4="" “="" “="" 4.008="" 1045/2020="" .110="" +008/1015="" 07="" 1.000="" .4103]="" 3.6001015="" drawn="" anicie/type-no="" scaie="" 1.1="" approved="" tifle="" projeci="" number="" :="" hellermanntyton="" 1="" north="" america="" own-no="" pre-producnon="" format="" c="" :="" dt07-021-102cst="" she“="" 4="" .="">4>2>1.5>4>3>2>1>1.5>
B
(SEE NOTE 1)
C
.036
REF
ADHESIVE TAPE
"SDA" & "SLA" TYPE
G
1.00
.05
COVER WITH
REMOVABLE
PROTECTIVE FILM
DUCT
(1X2 SHOWN)
72.00
-
.00
+
.25
SOLID WALL DUCT
TYPE "SD"
.195
TYP
.500
TYP
2.00
4.00
TYP
C
L
H
.40
TYP
1.00
TYP
(SEE NOTE 1)
SLOTTED WALL DUCT
TYPE "SL1X1.5" "SL1X2" "SL1X3" "SL1X4"
H
.40
TYP
1.00
TYP
(SEE NOTE 1)
SLOTTED WALL DUCT
TYPE "SL1X1"
1) BOTH SIDES ALIKE WITHIN .015
SCALE 1:2
AVAILABLE IN WHITE,
GRAY, BLACK, OR BLUE
CONSULT FACTORY FOR
OTHER COLORS
RoHS COMPLIANT
07
07
07
07
1X4 1X3 1X2
1X1.5
1X1
TYPE
DESCRIPTION
MOUNTING
METHOD
B
(SEE NOTE 1)
C
G
H
TC1
COVER
- - - -
SD1X1
SOLID DUCT
SCREW
1.004 +.020/-.015
.060 .005
1.000 +/-.025
-
SD1X1.5
" "
1.506 +.025/-.020
.070 .005
1.000 +/-.025
-
SD1X2
" "
2.008 +.025/-.020
.080 +.005/-.012
1.000 +.025/-.039
-
SD1X3
" "
3.009 +.035/-.020
.100 .010
1.000 +/-.029
-
SD1X4
" "
4.008 +.045/-.020
.110 +.008/-.015
1.000 +/-.031
-
SDA1X1
SOLID DUCT W/ADHES.
ADHESIVE TAPE
1.004 +.020/-.015
.060 .005
1.000 +/-.025
-
SDA1X1.5
" "
1.506 +.025/-.020
.070 .005
1.000 +/-.025
-
SDA1X2
" "
2.008 +.025/-.020
.080 +.005/-.012
1.000 +.025/-.039
-
SDA1X3
" "
3.009 +.035/-.020
.100 .010
1.000 +/-.029
-
SDA1X4
" "
4.008 +.045/-.020
.110 +.008/-.015
1.000 +/-.031
-
SL1X1
SLOTTED DUCT
SCREW
1.004 +.020/-.015
.060 .005
1.000 +/-.025
.750 .010
SL1X1.5
" "
1.506 +.025/-.020
.070 .005
1.000 +/-.025
1.190
.015
SL1X2
" "
2.008 +.025/-.020
.080 +.005/-.012
1.000 +.025/-.039
1.620
.015
SL1X3
" "
3.009 +.035/-.020
.100 .010
1.000 +/-.029
2.600
.015
SL1X4
" "
4.008 +.045/-.020
.110 +.008/-.015
1.000 +/-.031
3.600
.015
SLA1X1
SLOTTED DUCT W/ADHES.
ADHESIVE TAPE
1.004 +.020/-.015
.060 .005
1.000 +/-.025
.750 .010
SLA1X1.5
" "
1.506 +.025/-.020
.070 .005
1.000 +/-.025
1.190
.015
SLA1X2
" "
2.008 +.025/-.020
.080 +.005/-.012
1.000 +.025/-.039
1.620
.015
SLA1X3
" "
3.009 +.035/-.020
.100 .010
1.000 +/-.029
2.600
.015
SLA1X4
" "
4.008 +.045/-.020
.110 +.008/-.015
1.000 +/-.031
3.600
.015
50% WIRE FILL CAPACITY
DUCT
SIZE
(WxH)
DUCT
AREA
(Sq. In.)
WIRE O.D.
12AWG 14AWG 16AWG 18AWG 22AWG
TWISTED PAIR 24 AWG UNSHIELDED
4 Pr. Cat 5e
4 Pr. Cat 6
4 Pr. Cat 6a
.158 .165 .139 .125 .113 .065 .217 .240 .354
1X1
.735
19 17 24 30 37 111 10 8 4
1X1.5
1.135
29 27 37 46 57 171 15 13 6
1X2
1.515
39 35 50 62 76 228 20 17 8
1X3
2.220
57 52 73 90 111 335 30 25 11
1X4
2.936
75 69 97 120 146 443 40 32 15
1/1
SW2011
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without tolerances
details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
C
Format
Sheet
1:1
inches
SEE CHART
Article/Type-No
01/05/2012
07
SEE ECN#
MHT
-
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
Notes
y
07-021
1" WIDE SD, SDA, SL, SLA
DUCT WITH COVER
Pre-Production
PVC
012210
CJR
11/20/2012
DT07-021-102CST
06/17/2009
KAC
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
Hellermann
ton
T