IDEC 的 FC6A HMI Module 规格书
IDEC Corporation • 1175 Elko Drive • Sunnyvale, CA 94089 • 800-262-IDEC (4332) • Fax: 408-745-5258 • www.IDEC.com/usa
©2016 IDEC Corporation. All Rights Reserved. FC9Y-DS100-0e PDF only
1603091339
MicroSmart FC6A PLC
HMI and Communication Adapter Specifications
HMI MODULE SPECIFICATIONS
General Specifications
Part Number FC6A-PH1
Power Consumption Inside
Module (without connection
cartridge)
100mA (5V)
1.5mA (24V)
Cartridge (option) One analog cartridge can be added
Weight (approx.) 170g
Display Specifications
Part Number FC6A-PH1
Display TFT Monochrome LCD
Color/Shade Monochrome
Effective Display Area 47.98W × 8.22H mm
Display Resolution 192W × 64H pixels
View Angle Right and left 30°,up 20°, down 40°
Contrast adjustment Impossible
Backlight LED (green)
Brightness 45 cd/m2
Brightness Adjustment Impossible
Backlight Control ON/OFF
Backlight Replacement Impossible
Display
Character
Size
1/2 size 8 × 16 pixels (JIS 8-bit code, Western European language ISO 8859-
1, Cyrillic ANSI1251)
Full size 16 × 16 pixels (Japanese JIS first level characters, simplified
Chinese)
Quantity of
Characters
1/2 size 24 characters × 4 lines
Full size 12 characters × 4 lines
Character Attribute Blink, reverse,
Communication Adapter
Part Number FC6A-PC1 FC6A-PC3
Standards EIA RS232C EIA RS485
Maximum Baud Rate 115,200bps
Maintenance Communication Possible Possible
User Communication Possible Possible
Data Link Communication —Possible
Half-duplex Communication —Possible
Maximum Cable Length 5m 200m
Quantity of Slave Stations —31
Isolation between Internal Circuit
and Communication Port Not isolated
RS485
Cable
Cable
—
3-core shielded cable with a minimum
core wire of 0.3 mm2
Conductor Resistance 85 Ω/km maximum
Shield Resistance 20 Ω/km maximum
Operation Specifications
Part Number FC6A-PH1
Operation Method Rubber Switch
Operating Force 2.0N minimum
Mechanical Life 10,000 operations
Multiple Operation Possible
HMI Ethernet Port Specifications
Part Number FC6A-PH1
Communication Complies with IEEE802.3
Transmission speed 10BASE-T, 100BASE-TX
Protocol
Datalink layer: IP/ARP
Network layer: TCP/UDP, ICMP
Application layer: DHCP, DNS, HTTP, SMTP
Connector RJ45
Cable CAT 5. STP
Maximum Cable Length 100m
Isolation from
Internal Circuit Pulse transformer isolation
Major Functions
Remote
Maintenance
Uploading, downloading and monitoring using WindLDR
Number of connections: 8
Web Server
Page data of 5MB maximum (total of system web page and user web
page) can be stored. (System web page: approx. 450 KB)
Number of connections: 8 maximum
Authentic method: digest authentication
Send E-mail
Sends preregistered e-mails.
Up to 255 types of e-mails can be sent.
Authentic method: SMTP-Auth (login),
SMTP-Auth (CRAM-MD5), SMTPs
Encoding method: BASE64
E-mail Size
The maximum size of texts for To or Cc is 512 bytes. 1
E-mail subject: 255 bytes maximum
E-mail body: 4096 bytes maximum
Attached CSV file: 4096 bytes maximum
(includes spaces, separator characters, and newlines)
Note 1: Comma (,) is inserted as a separating character between e-mail addresses.
DIMENSIONS
FC6A-PH1
66.5
119.5
148.7
4.0
5. 0 90.0 3. 9
7. 374.5 73. 0
∗
KEY FEATURES
• Add 2nd Ethernet port
• Add additional serial port
• HMI module supports User Web Page
• HMI module supports Web Server Functions
• HMI module supports Email and Text Message notifications