TE Connectivity AMP Connectors 的 1838275 Drawing 规格书
’8582/1}
I
ms )RAWTNG TS J\F'L.ELTSHED RELEASE: FOR PLELTCATTD\ 7 ‘7 Lac mg QEV‘S‘OVS
A _ _ ALL MGHTE RELTETT’VEJ
\v COPYRTCRT 7 u 7 E R p LTR DESCRTFTTON 3ATE M AND
NOTE : 5T REYTSED PER ECOE"7005‘50 ZTMAR” M HM?
T. ELECTRTCAL DATA. CONTACT RESTSTANCE; TO mOhm MA>< ouanttty="" ttem="" tnsulatton="" reststance:="" too="" moht‘"="" mtn="" at="" scovdc="" ”e“="" descr‘pt‘on="" mater‘al="" “neh/colour="" 7t="" 72="" 73="" current="" rattnc="" 5="" amps="" (for="" 3.="" t="" aad="" 5="" postttoas)="" and="" 2="" amps="" (for="" 8="" posttton="" only)="" breakdown="" voltace:="" 50d="" vac="" mtn="" per="" mtnute="" t="" connector="" hous‘ng="" 9f="" nylon="" black="" 1="" 1="" 1="" 2="" gasket="" stltcone="" black="" t="" t="" t="" 2="" envtronmental.="" operattnc="" temperature.="" 725c="" to="" +90'c="" sealtng="" requtrements;="" w57="" 3="" connector="" body="" of="" nylon="" black="" t="" t="" t="" 4="" sealtnc="" nut="" cf="" nylon="" black="" t="" t="" t="" 3'="" rackaotno="" t074334="" 5="" seal="" epdm="" black="" t="" t="" t="" 4»="" seal="" for="" cable="" 09-="" ”45w"="" 7="" “stow="" 6="" ptn="" contact="" brass="" o="" tsum="" cold="" over="" ntckel="" 3="" 4="" 5="" 5.="" for="" techntcal="" data="" refer="" to="" your="" local="" te="" connecttytty="" sales="" offtce,="" 7="" screw="" nut="" z‘nc="" 0‘5="" cast="" 25w“="" n‘ckel="" plated="" t="" t="" 1="" 6.="" all="" dtmenstons="" are="" for="" nomtnal="" reference="" only="" unless="" otherwtse="" stated.="" e="" ti="" i="" r)—="" |="" sealtno="" compound="" 41.8="">