TE Connectivity AMP Connectors 的 1634622 Drawing 规格书
RELEASE: FOR PCBLICATIm AJGUST LCC DIST QEVISIQVQ
ALL RIGHTS HELENE;
E R p LTR DEECAIETDN ’JATE :III we
CI REVISED PER ECO7"7 I503; EIMAR” €K I—IIva’
NOTES:
J ECC7I27CI4680 20A0g20I2 TITAN I'AIIIII
IN PA K IN A R AN WITH AMP 77 7
S CLE C 000 D CE SPEC I0 32 5 E ECC7I27CI8I’3 273E020I2TITAN I'AIITII
50 TRAY PACK IN ACCORDANCE WITH AMP SPEC 10773275 ET ECC7I37CI4695 I7SFE2013 TITU NANA
GOLD PLATINO
NICKEL PLATING
TIN PLATING
RECOMMENDED SEEE'TAEP‘NG SCREW 221m" BNC ELBOW PCB SOCKET 75 OHMS WITH MOUNTING POSTS
RECOMMENDED MOUNT NUT 17I634BI67O 153452 0 86 63462
I4.7
@\I[/2728UNEF72AL\ fl /®
RECOMMENDED LOCKWASHER 17163481770
I
,a P P N DORODD
FOR TECHNICAL DATA REFER TO YOUR LOCAL TE CONNECTIVITY SALES OFFICE
ALL DIMENSIONS ARE NOMINAL FOR REFERENCE ONLY UNLESS OTHERWISE STATED m \
o' ‘9 0. co
3: 3 : 2 mg m
<9 m="" a="" m="" 7="" .="" i="" i="" i="" °°="" 77="" h="" lu="" i20="" 7="" h="" m="" 7="" 7.30="" —="" i‘—’="" i="" i="" i016="" i="" 34.9="" ref="" ‘——="" bnc="" elbow="" pcb="" socket="" 75="" oi—ims="" with="" board="" locks="" 171634622="" 8c="" 67i63462271="" ‘i.7="" @ql/2728unef72ax="" 74——="" a="" m="" ln="" \="" o‘="" ‘9="" o.="" oq="" a.="" i="" a="" :="" e="" m="" ‘*="" r.="" i="" e'="" ’="" w="" 77="" h="" m="" 12.0="" 7mm="" w77="" ie»="" len="" 34.9="" ref="" bnc="" elbow="" pcb="" socket="" 75="" ohms="" without="" mounting="" posts="" 17163462272="" (3c="" 67‘i63462272="" ’654622="" i="" i4.7="" ‘i/2—28unef—2a="" @\[="" \="" 77—\/®="" m="" h’)="" \="" 3f="" c="" o'="" 3="" p.="" c.="" no="" ‘="" -h="" a)="" 7="" m‘="" 7="" w="" a="" d="" j="" c="" 0‘="" 2="" s="" p="" 9="" ¢="" 9="" “="" in="" i="" °°‘="" 7*="" “i‘—="" i="" h="" 12.0="" —="" —‘i“="" h="" *7="" 7.30="" io.‘|6="" i="" 34.9="" ref="" 00.2="" x="" 4.5="" deep(2plc)="" c="" o="" o="" d="" e?="" 3’="" 3="" f?="" g="" 2="" 2="" 3="" 2="" 2="" 2="" 1="" a="" i,="" m="" m="" recommended="" pcb="" layout="" recommended="" mounting="" hole="" 1="" 1="" 1="" 1="" 1="" 1="" mc="" “case="" a="" body="" 7="" recommended="" pcb="" layout="" —="" e="" _="" e="" _="" with="" mountinc="" posts="" 0r="" board="" locks="" without="" mounting="" posts="" max="" panel="" thickness:="" 5,5mm="" 2="" 2="" brass="" a="" board="" lock="" 6="" —="" —="" 2="" 2="" brass="" a="" mounting="" post="" 5="" 1="" ’i="" ‘i="" i="" brass="" solder="" tail="" 4="" ems="" 27¢2.ot:i:o.os="" ififloj="" 2762.68t0.08="" “283:8”="" 1="" 1="" 1="" 1="" pe—eos="" a="" ‘nsuwor="" 3="" 8="" 4}="" 4/7="" 8="" j="" i="" 1="" i="" i="" 1="" pet="" black="" housing="" 2="" 3‘:—="" —dol89io.ob="" a="" 2—00.59i008="" 1="" 1="" 1="" 1="" brass="" a="" contact="" 1="" 37m="" 37%="" e——2="" i77i="" s——0="" i770="" material="" description="" item="" ”’="" 5.08:0.05="" "‘="" 50310.05="" j="" @="" a="" a="" a="" 25410.05="" 2.54:0.05="" in="" quantity="" per="" assy="" parts="" list="" v="" u="" this="" drawing="" is="" a="" controlled="" document="" ”i“="" i="" "“6””="" j.sai\dwell="" —="" a="" .="" .="" 2="" w="" .mms="" -="" 1e="" te="" connectivity="" ,="" _="" s="" parlow="" d‘mens‘dns="" otreert’i‘ivsleeéfenceieetee:="" a?»="" heels="" “mums="" name="" hm="" ai="" \‘7="" ‘="" n="" ,_="" cnr‘="" ‘0ch="" i="" w="" www="" rnl,="" r/a="" insijwteelapckp="" bucket="" 3t:="" :53.="" i087’="" izooo="" “="" 3lc="" 1="" 7="" a77lication="" spec="" 7="" 4="" lu="" 1="" ,="" size="" me="" ccde="" drama:="" vg="" restricted="" to="" n‘les="" i="" 7="" 7="" material="" finish="" weight="" 7="" a\7="" 00779="" ©ei="" 634522="" 7="" see="" table="" see="" table="" ssale="" sheet="" rem="" custoner="" drawia:="" “="" ms="" i="" e="" ei="" i47i79="" :3/‘0,="">9>