TE Connectivity AMP Connectors 的 1612618 Drawing 规格书
WOH'Q (1m)
7
1 1
1 1
1 TH1<[iraw1\c1s11\1’1jel1shed released="" m="" 11115l1m11m="" 1="" ,="" ,="" 1131310“="" 1="" 1="" o="" ccmer="" ,="" 2y="" ,="" m="" 11611“="" herve“="" 2="" ltr'="" ngscmpnm="" date="" dwn="" afvd="" 1="" 1="" 1="" 1="" e4="" rewsed="" 'bsep'7="" dz="" sl="" 1="" 1="" 1="" 1="" 1="" 1="" d="" 66-8="" how="" to="" mate="" and="" unmate="" @{tng="" \\ex@tract10n="" d="" 1="" 1="" to="" 05="" 324="" 1005="" ”me:="" 0.="" a="" 1="" 1="" 13="" 1'35="" p="" 37="" 95="" 0'85="" “0="" tab="" jnmateg="" 0="" \="" r1§e="" up="" 1="" 1="" q="" 0="" 1="" 1="" 1="" .="" 37.95="" *fi="" 11="" \="" -="" 1="" 1="" ’="" 1="" 11="" w="" 11="" 1="" 1="" 7777777777777777777777777="" 11’="" *="" module="" he1cht="" q)="" \s/="" 1="" 1="" 11="" 11="" 1="" 11="" 1="" 11="" _="" 1m="" ma="" 1="" 1="" 11="" 11="" 11="" 1="" 11="" r="" q="" 1*="" a="" 1="" 1="" 1="" 11="" 11="" 1="" 11="" 1="" 11="" c="" ,1="" ,1="" 1..="" .="" 11="" 1="" 1="" .="" a="" i3="" 1="" 1="" i="" 11="" 11="" 11="" 11="" “‘="">[iraw1\c1s11\1’1jel1shed>< 1="" 1="" 1="" 1="" see="" deta1l="" h="" ddr1(2.5v)="" ddr2(1.8\/)="" m="" w="" -="" 1="" 1="" 11="" deta1l="" l="" @lever="" eject="">< 1="" 1="" (scale="" 5:1)="" 1="" 1="" 1="" 1="" 72.7="" 1="" 1="" 1.61m:="" 1="" 1="" 67.9(slot="" w1dth)="" 211/="" 1="" 1="" 1="" 67="" (appued="" to="" sheet="" 172)="" 1="" 1="" x7="" 0="" 71w="" 1,="" mater1al="" ;="" hous1n611—11g1—1="" temperature="" thermo="" plast1c="" 1="" 1="" ’="" ul94v70="" 1="" w="" contact:="" copper="" arroy="" 1="" see="" deta1l="" j="" 1="" 1="" (3="" 0/="" lock="" lever:="" sta1nless="" steel="" 1;="" 1="" 1="" 1="" see="" deta1l="" l="" .="" solder="" pec:="" copper="" arroy="" 1="" 1="" 1="" (both="" s1de)="" %="" 2.="" f1n1sh="" ;="" contact="" area:="" cold="" flash="" 1="" 1="" a="" 1="" 77="" on="" 0.0013m11\="" all="" over="" \11ckel.="" 1="" 1="" m.="" 1="" a;="" o="" 2="" z="" 0="" 15="" wp=""><fi j="" 1’="" m="" solder1nc="" area:="" cold="" flash="" plt.="" 1="" 1="" a="" 1="" 200f111="" ..="" sq="" m_="" solder="" peg:="" t1n="" plat1nc.="" 1="" 1="" v="" whwfiij‘="" 2="" :="" amechan1cal="" key="" pos1t1on="" of="" connector="" see="" table.="" 1="" 1="" i="" 1="" 1="" atolerances="" non78umulat1ve.="" *="" 1="" 1="" iiiii="" 1w77m="" 4:1="" q="" 11="" .1="" acoplanar1ty="" :="" o.1="" max.="" 1="" 1="" 1="" %="" athe="" float1nc="" value="" by="" solder1nc1s="" not="" 1ncllded.="" 1="" 1="" 1="" 1="" '="" 11="" 1”="" anot="" matng="" cond1t10\1.="" 1="" 1="" 1p1n="" ’i’i1i’i’i’i’i’jg’9a”)="" ‘="" 8.1f="" the="" module="" doesn‘t="" nsert="" and="" lock="" 1n="" the="" latch="" smoothly,="" 1="" 1="" x19="" 9="" cf="" 67.9="" r,="" o="" :3="" 315="" oden="" wde="" both="" latches="" by="" manual.="" and="" the="" modcle="" must="" be="" 1="" 1="" -="" power="" sjpply="" ”="" '="" 11\serted="" and="" locked="" 1n="" the="" latch.="" 1="" 2.,="" d3="" 125="" 9="" the="" shape="" of="" hous1ng="" at="" key="" area="" 13="" free="" bas1cally="" to="" 1="" k‘="" mechan1cal="" key="" center="" l1ne="" 1="" 1="" 1mprove="" hous1ng="" warpace="" 1="" 1="" x79:="" 47-4="" 7.3="" (card="" center="" pos)="" 1="" 1="" 1g="" 1m="" 1="" 13="" 1="" 1="" 71.1="" max.="" 912="" 1="" 1="" +0.a="" 1="" 1="" p="" 9-4270="" 25="" \="" 1="" 1="" 013="" av“="" 1="" 1="" 1="" 1="" solder="" peg="" ta3e&reel="" ava1ladle="" 215v="" (ddr’)="" ’845="" 1.5="" 1.5="" 2ou="" 246126871="" 1="" 1="" 1="" 19‘:="" —/="" tqay="" ava1larle="" 1.8v="" (t7137)="" 55="" 2.4="" 2.7="" 2="" c1="" 16176’874="" 1="" 1="" 7,="" 1="" 1="" 7="" r1="" 7‘="" ~="" i="" 1="" 7="" q="" (161="" r="" 2.="" .2="" a="" tray="" \/a1la13le="" 2511="" (ddr="" )="" 8,45="" 1.:="" 1="" 8="" 2uc1="" 11.1121;="" 871="" 7="" 1="" 1="" :5="" f="" 7,="" 3="" pacwnc="" type="" toclnc="" statls="" 3ower="" supplv="" (type)="" d5="" d4="" 3="" 1="" 'oo="" part="" no.="" 1="" 1="" l="" \="" 1="">fi>< jraw1a"="" 15="" a="" cu\tholle)="" dwument="" ”1‘11="" ““1”="" _="" 1="" 1="" 1="" ~="" ~="" ,="" y="" .="" tan1ca1a="" »»="" ,="" 1="" 1="" 7="" 7="" 7=""><7 chk="" 1="" z1cct32="" -="" t="" te="" lgffccjww="" 1="" 1="" 3="" duel="" h="" bet/111m="" mw:="" gaggwgiyggfig="" $me="" mm="" 1111="" 1="" 1="" .="" mm="" ‘="" ‘="" ‘="" lenonctc="" 1="" .="" 1="" 11="" 11="" 1-1,="" «="" 1="" 1="" 3/="" (scale="" 5.1)="" (scale="" 5.1)="" u”lc="" if="" mumspgc="" ow="" &_="" w1?="" ngw="" $19161="" 1="" 1="" a="" 1="" 111="" ,="" 7="" o="" bmm="" f11tch="" 21,11,1jos1="" a="" 1="" 1="" ,="" ,="" general="" 101mm="" @121="" g="" :1:="" :="" ,="" 1="" 1="" 0.35="" g="" 10="" g="" 1="" i0="" 2="" 4="" 2l;="" 1="" 7="" 1="" ""'/="" s1ze="" cage="" code="" dramnc="" ac="" restr1cted="" 1="" 1="" 0.4="" ,~="" 00.="" 30:="">10:i0.25 z .1_ A 1 1
1 K K O 0 1002 > 30‘ :03 "A131” /// 1111"“ /// 7 A15 0077§©E 012015 7 1
i 4 ~ , 4 c c
1 (SCALE 5:1) ANGLES i3 /// /// CUSTWER DRAWWC QCALE 211 mm 1 c1 5 1151 E4 1
1 1
1 1
1 1
7>
3 2 T
w 0mm TS uwuaumn :amgn mmwaucmw T 7 7 REV‘S‘OKS
(C) comm 7 2y 7 A“ W“ “EM" 2 UR ngscmpnm mg DWN AFVD
7 SEE SHEET ’ 7 7 7
D D
ZPLC 70 4770,03 4 3&3
1.6” 03 66 5 i008
33,4
i A 53 i0 03 7
35 REF
MECHANTCAL KEY
CENTER LT N E
(D5)
06 X79:
47.4 477003
75 7 g
(”1 (EJECTOR MAXTMUM WTDTH) r777 0'5 1*?th 03 3g
\ 3 i r’ 4 ZiO 03 “5 g
( If HI 7 (D4) CONNECTOR CENTER LTNE g (1
jifimmmmnfitmummmhmmmmmmmmmmmi 77777 / 7 77 N m
$7 AOPTN 87 O o
L ‘ 7 ZPW 429W T ZOOP‘N om' 3m i
T H 7 N
7 HHHUUHUHHUHUUHHUHI] 1 UHHI]HHI]HHI]HI]HHI]HI]I]HHUHI]HHUHHI]HUHHI]I]HI]HHI]HHI]HHUHI]HHUUHI]HHUUUUHHHHUHHHHHHHHHHWH 7
REAL STZE (SCALE M) % ,,,,, T7 ,,,,,,,, T EEEEEEEEEEEEEEE \T:
¢\ 5 T
THUUHUUHHUUUHHUUW 1 HI]HUI]HHI]HI]I]HHI]HI]HHUDHI]HHI]DDI]HI]HHI]HUDHHI]HI]HHI]HI]I]HHUHI]HHHHHUHHHHUUHUHHUHUHHHUHU N , 3
1003 TM 4‘PTN T 'gngN 9/ g 37
0,35 EQPTN '/\X 1 N7
175 to 03 ‘ (D3) 0.63:0.03PTTCHTYP f 0;
A06 >09: to 03
B 4.2i003 06 X79: B
47,4 £0.03
A 6 3 t0.03
REEERENCE PC. BOARD PATTERN LAY OUT EOR DUAL USE
7 (CONNECTOR MOUNTTAG STDE) 7
THTS JRAWTAC T5 A CU\TROLLEJ DOCUMENT :Z: -_TE TE Cgrrccjwmy
”T” U JHEW: TENT :0:ch M M DER 83c DJHZ SODTMM SOCKET
A T ’LE 7 7 J bmm H'H H 712(1J053 A
NATERTAL FTRLTés-T i WETCT 7 A76 0077‘} ©E. ' {ST 251 8 7
T T CUSTCMER DRAWTM} 3W W5 SHE” 2 CF 5 R” E4
TAT/CV79 (V/‘b)
E L
3 2 1
wDRAWWSHWBLBHED :ELEASEmmaLTcmN . 7 7 REV‘S‘OKS
(S _ ALL mm Rama
\/ CCPVR‘GHT , =YT 3 LTR DESCRTPTTCV DATE DWN AFVD
, SEE SHEU ’ 7 7 7
D D
(APRLTED TO SHEET 3)
SEE DETA‘L A TY= 3 MAX T TOLERANCES ON ALL DTMENSTONS i015 UNLESS
+ 3 MW ' J 7 OTHERWTSE SRECTETED
I93 WP 555 .. . 2 PC. BOARD THTCKNESS APRLTES ACROSS TABS
T ”W DETAIL D m 7' ' AND TNCLODES RLATTNC AND/OR METALTZATTOV.
%/ . m o 3 ETATSH OE PAD : GOLD RLATTNC 0.00076 MTN.
, 7, T N OVER N' RLATTNO DOOZMTN.
i @I COMPONENT AREA 3 Awe EORR 7
X .
(FRON STDE) / g zSCHAMFER 0.25 MAX x 45' TE EXTST.
* _ ‘ I/iv‘ g
Q
TYP
0.45 i005
SEE DETATLB a; om© C B A
(\ DETATL B G} 0.0E>©“(‘Z“ ‘ ,\
. SCALE 8:1 U
4
MECHANTCAL KEY L
7 CENTER LTNE W . //E 7
‘ ‘ 1.9 MAX
FULL R «9 W T
T
SEE DUAIL c ’ ‘ 4
(\g ‘
F L
3 2 1
THR DRAWN: TS H\F"JEUSHED ?ELEASED FOR T‘UELTCATTON L , , REV‘S‘OKS
(a _ ALL mm Rsnvgn
u CCPVRTGHT 7 =y 7 2 LTR' ngscRLpnm mg DWN AFVD
, SEE SHEET ’ , 7 7
48.25 79.5X3:238.5
D D
79.5
A—A
SCALE 1-1
(T SODEGL ROTATE)
E
Ci?
.9
u] R u! R MIN
é
O
E m 7 i?
N
II:
C I . Q. j (Z
j‘P ‘{ I:
I ‘ . j
M I:
>PS< ,_="" b—b="" ,="" é="" scale="" m="" t.="" the="" dtrectton="" of="" each="" covnector="" on="" a="" tray="" ts="" referred="" to="" thts="" drawtng.="" 2.="" general="" tolerance:="" i0.5="" b="" 0‘:="" 335="" l="" b="" l="" [="" v="" 1/="" \1="" ll="" \1="" 1/="" \l="" ‘="" l’="" \v="" [i="" \1="" ll="" \1="" 1="" \="" \i\i\i\‘i\i\l\l="" l="" 2oea/trav="" 16'="" 261874="" 7="" zoea/trav="" 16261871="" *="" c="" v="" p/\l="" th‘s="" jrawwc="" ‘5="" a="" cuvwollej="" document="" mn="" _="" w="" -_="" te="" te="" carrcciwny="" :lmenelm="" tolerance:="" mes:="" dtherwre="" s="ECTFTED" apvd="" vne="" w="" 7="" ddr’="" 83c="" djrz="" sodwm="" socket="" 0="" am="" product="" spec="" t="" u="" 1)="" 6mm="" perth="" 7::‘vj0s="" i="" i="" ,="" a="" \="" 2="" 3l0="" 1="" o="" a="" 7="" ,="" a="" 3="" :lc="" 1="" u="" 5="" at-fltcatton="" s‘ec="" ,="" "="" ’="" 1="" 7="" 7/,="" 4="" 3lc="" s‘ze="" cage="" code="" dpawnc="" ac="" restr‘cted="" angles="" 1t="" mam="" amer="" h="" o="" e,="" ,_="" a="" r="" 7="" a50077d©="" 012m="" 7="" r="" r.="" cl="" tcmer="" drawtac="" “le="" 12="" "he”="" 4="" m5="" ”3="" e4="" ta/cr‘g="" (v/‘b)="">
3 2 I
mm ammo IS II\F’UELISHED ?ELEASED Eowuaucmw I 7 7 REVISIONS
(a _ ALL mm mam
u WWW 7 =y7 2 UR ngscmpnm DATE DWN AFVD
7 SEE SHEEI‘ 7 7 7
D 32 oo 3 at D
‘ w1.50*°>‘ 7‘ t
\ 4.00 P
200 I (265)
yIOOO$¢OOOOOOO
7 A 7
C C
T I I /\ I 7
oooooooooooo 00$
JETIAIL ? Elf . 3:;
COVER TAPE a I
R015 '
I W 3
m D w 3 I, THE DIRECTION O E EACH CONNECTOR ON THE EMBOSS IS REEERENCED
B CARRYTAPE TO THIS DRAWING, B
PRODUCT AiA .
2. GENERAL TOLERANCE: iO.5, i3.
PULL OUT DIRECTION 61>
120 2 240 27I6126I8i‘l
ADHESIVE TAPE PCS/ REEL REEL/ CARTON RCS/ CARTON PART NUMBER
$330
T / TT'\T'\ PEEI-‘ING ANGLE THI" JRAWIA" I5 A cmTHoLLE) LIUI‘UMENT WI _
TTT' \7185M80 v V V V W -_ TE TE CarrcciwIIy
HD7I‘7UU A . uuuuuuu7uu
D :‘MENE‘OVS QISEEWEE§£§CLI§§ AND WE
y/ W MC if WWW DDR’ 83c DJHZ SODIMM SOCKET
A 7 7/ :7 7 1) 6mm PITCH VIIUJOE; A
VCIV APPROX, APPROX. $6 3?“ APPLICATION S‘EC 7/77» 7
95 LzoOmm ‘ WITH pmum cHARcE . 200mm ‘ m MC
WITHOUT CHARGE WITHOUT CHARGE WEN /// FIKISH /// 7 A5 0077g ©E. ' 51 251 8 7
///T ///T CLJTCMER DRAWIAC 3C“ 12 SHE” 5 m5 ”3 E4
wci'g (I/‘b)