TE Connectivity AMP Connectors 的 1473150 规格书
w ammo T< tntceltsheu="" released="" m="" mbltmton="" om="" .mt="" lac="" w="" revtstoks="" ©="" mpvrtght="" 200t="" 2y="" ,="" m="" “w="" reserved="" es="" 2="" ur="" ngscmpch="" date="" dwn="" afvd="" h’chamfer="" ~‘~\="" vtz="" revtsed="" per="" ecoitticcscee="" 25martt="" rk="" t—wr="" 66.8="" \.="" i0="" 05="" 33="" 4="" i0="" 05="" \="" .="" g="" .="" \="" ~="" ~="" no="" ta="" 0.85="" t="" 1.35="" ,="" \="" m="" m="" b="" -="" t="" ‘t="" t="" t="" t="" f="" t="" t="" t="" \\="" ,/="" t="" t="" f="" t="" |="" .‘.‘="" \="" \="" t="" i="" .="" i="" t="" tm="" .="" .="" 2-,="" ,="" 2-,="" ,="" ‘="" ‘="" h="" \="" ddrt(7="" 5v)="" ddr7(t="" 8v)="" 9="" ee="" ethtl="" h="" \="" _="" «="" "="" "="" ~\="" ,/="" ,et-tl="" l="" \="" e.="" '="" (scale="" 5:1)="" extracde="" r‘se="" up="" 7t5="" sce/iie‘ls-t="" how="" to="" mate="" and="" unmate="" ww;="" 67.9="" (slot="" wtdth)="" (="" _="" '="" )="" mate="" 0="" 0="" fi="" \\="" unmate,9="" 0="" (lg="" \7="" 4'1="" w="" 7="" we:="" n="" l="" rotat="" @="" mated="" w4="" ‘="" ‘="" module="" hetcht="" t="" __="" j="" {="" ,="" in="" t’="" y\="" a!="" a="" (5="" \cd="" lock="" :j="" ‘="" .="" ,="" :3="" :2="" lever="" eject="" _="" _="" _”ee="" 7’:="" a="" n="" v="" g="" 7="" ms="" typ="" ‘9="" 07="" z="" tzt="" o="" 9="" 'eeq‘lstdle)="" 7="" m="" 3="" m="" (applted="" to="" sheet="" t72)="" “0="" t-.¢="" .7="" rtqsptn="" t="" sr.="" 3="" f3="" a="" t.="" matertal="" ;="" houstno:="" htch="" temperature="" thermo="" plasttc="" ul94vho="" ‘i,i,i.i,i,i.i,il="" \‘="" m="" ;="" contact;="" copper="" arroy="" +="" 71;="" ‘="" \="" t="" s.="" lock="" lever="" statnless="" steel="" *"bbpvpqa/q‘="" e="" w,="" solder="" dec:="" copper="" arroy="" n="" j="" *i*\/\="" ‘="" m="" a="" ftntsh="" ;="" contact="" area:="" cold="" flash="" on="" oootsmtn="" all="" over="" ntckel.="" .="" .i,i="" i.i,i,i.i="" _="" soldertno="" area:="" gold="" flash="" plt.="" k="" 200ka="" -m:="" solder="" peo:="" ttn="" plattnc.="" v,-="" a="" mechantcal="" kev="" posttton="" of="" connector="" see="" table.="" power="" supply="" a.="" tolerances="" nonhcumulattve.="" p‘,="" mechantcal="" key="" center="" lh\e="" a="" not="" to="" scale.="" -x79:="" m="" 0.7="" m:="" a="" t::::t="" tnsde="" must="" be="" restst="" coat="" except="" solder="" pattern.="" w="" 52="" 7.="" tf="" the="" module="" doesn’t="" tnsert="" and="" lock="" tn="" the="" latch="" smoothly,="" t="" '="" '="" open="" wtde="" both="" latches="" by="" manual.="" and="" the="" module="" must="" be="" nt="" max="" tnserted="" and="" locked="" tn="" the="" latch.="" 2a.="" ftntsh="" ;="" contact="" area:="" 0.00076="" cold="" on="" 0.00t3mtn="" all="" over="" ntckel.="" soldertng="" area:="" cold="" flash="" plt.="" l="" 45="" 0o="" solder="" rec:="" ttn="" plattnc="" .="" o="" 7="" x="" 185‘="" avatlable="" 1.8v="" (ddr2)="" 2.4="" 2.7="" 200="" ’47315076="" q="" avatlable="" t.8v="" (ddr2)="" 2.4="" 2.7="" 200="" 17147315074="" @="" some="" pm="" a="" avatla3le="" tbv="" (ddr2)="" .="" 2.4="" 2.7="" 200="" ’473t5074="" 3,="" (41)="" q="" avatlable="" 2.5v="" (ddr1)="" ’845="" '5="" 1.8="" 200="" '4731507'="" ftntsh="" tooltnc="" statjs="" powe?="" suddlv="" 35="" d4="" d3="" f'os="" dart="" no.="" .="" .="" .="" ,="" .="" mn="" mm="" tht‘:="" drawtm’;="" ts="" a="" govtkolled="" jocjvevf="" .t="" ~="" movc="" —="" .="" .="" ,7="" e;="" w="" '="" 2mm="" -_="" te="" te="" lodttocfitvty="" .="" _="" cwadg="" 5="" www;="" toleraecesqunles».="" w="" mm="" m="" w="" ww="" e'fm‘="" 5w)="" ddr’="" &="" ddr2="" sodtmv="" socket="" i,="" produc="" c="" _="" p="" i"="" w="" n="" ,etptl="" h="" ‘etatl="" _="" i:="" paging/m="" »="" »="" ”mm="" j‘tvh="" ”50*,-="" \="" (3.3="" m="" m="" (scale="" an)="" (scale="" an)="" generaltolerance="" 1,="" wuwon="" 3.?="" 7/7/77»="" standatu="" proftle="" reverse="" tyje="" \new="" latch="" type/="" 0'35="" 0="" 0'="" t0;:i0.2="" 17="" :7="" stze="" cage="" code="" drawtng="" no="" restrtcted="" u="" 303="" ””0="" 75="" wsw="" ht="" m="" a="" (ge,="" 4731="" :n="" 7="" y,y_="" too;="">30:i0.3 // // 4.79 A5 UC77S DO
- ANGLES'iE' T 4 r r
(SCALE 5.1) /// /// CUSTOMER DRAWTNC SCALE 2,1 JHEU 1 ”4 ROM;
TAT/Dug (mm
C‘
I
THR DRA‘MM) T< anf‘veltsheu="" ‘="" released="" for="" fvbltcatton="" oct="" tzoot="" a="" q="" ccwmw="" 2cm="" 2y="" 7="" all="" rtchr="" reserved="" reeerence="" p‘c‘board="" pattern="" lavout="" (connector="" nounttnc="" stde)="" 75="" (ejector="" maxtmlm="" wtdth)="" real="" stze="" (scale="" t:t)="" 1.8v="" 17.55="" 2.4="" 2.7="" 7="" 5v="" t841“,="" 1,5="" 1,8="" dcwer="" supply="" d5="" )4="" dz="" a="" loc="" revtstoks="" e5="DEfiCRTF’TTCN" e=""><8 s="" m="" i="" e="" i="" 3="" e="" :="" t="" [t="" 3="" m="" t="" mechantcal="" key="" a="" ;="" m="">8><2: ‘3="" center="" lh\e="" "t="" q="" p="" n?="" n="" 33="" o="" t="" 1="" o="" o="" l="" 77777777="" t="" e="" e="" ‘="" 92w="" 3="" 59rnfi="" g="" g="" 4optn="" 3="" b="" t="" t="" éé/="" “="" b="" t="" ’="" t="" v,="" m="" ‘="" m="" m,="" p;="" a:="" v7="" not="" a="" 8="" 9="" e="" t="" g="" q="" td="" 3="" g="" e="" 9="" n.="" e="" g="" d»="" :2:="" ”q="" m="" “pw="" g="" t="" g="" 42ptn="" q="" o,="" g="" o,="" g="">2:><1 3="" a="" 3'="" a="" e="" e="" 7="" m="" 3="" mg="" m="" l9="" e="" g="" 0.="" po="" 3.?="" w="" 8="">1><1 g="" 3="" w="" m="" e="" ‘="" t="" g="" connector="" e="" g;="" 3="" 3;="" center="" ltne="" g="" c;="" ,\’="" e="" t="" g="" 3="" ;="">1>
11/0719 (3/111
1
1
1 TH1< ammo="">< 1nml1shen="" leased="" for="" mamen="" am="" .2001="" loc="" mgr="" rev1g1ons="" 1="" ©="" swam="" 2:131="" 21="" 7="" a“="" “h“="" reserve”="" es="" 2="" ltr'="" ngscwpnm="" mg="" dwn="" afvd="" 1="" 777w,,,="" 1="" ,="" see="" sflegiiiiiiiiiiiiiiii”="" 7="" 7="" 7="" 1="" 7,7,,="" 1="" 1="" d="" d="" 1="" .="" ,et-1l="" e="" -="" ee="" etr1l="" e="" .="" 1="" r="" tyr="" 311w="" 3.8max="" scale="" 8.1="" o="" e="" e="" ,72="" 1="" 11="" a="" a="" "\7="" 77/,="" (appued="" to="" sheet="" 3)="" 1="" ‘*="" 1="" 3wd="" 7="" \="" 1.="" tolerances="" on="" all="" d1mens10ns="" 10,15="" unless="" 1="" .3="" £171="" 3="" otherw1se="" spec1f1ed.="" 7="" 1="" ,="" 1.1;="" w="" w="" n»="" 2.="" p.c.="" board=""> <1 g="" 3.="" f1n1sh="" 0e="" rad="" :="" cold="" rlat1nc="" 0.00076="" mw.="" 1="" ,7:="" 7="" m="" over="" n1="" rlat1nc="" 0.002m1n="" 1="" \="" 1="" n.="" a.="" no="" bdrr="" 1="" .="" o="" 23.="" chameer="" 0.25="" max="" x="" 45'="" 1e="" ex1st.="" 1="" 1="" 1="" 1="" 1="" 1="" wp="" 1="" x79="" 0.45m="" 03="" 1="" \—'="" ee="" ,e'ml="" e="" $="" 0.1©1c1b1a1="" 1="" \="" p="" 1="" (‘="" 67.6i0.15="">1><9 0.05©1c1="" u="" 1i-iiie="" 4="" 1="" mechan1cal="">9> <1» i="" 1="" [7="" 1="" 1="" 63.6="" 1="" a="" ,="" 1="" 1="" 1="" 9="" max.="" 1="" 1="" 19="" max.="" 1="" 1="" '="" ee="" et;1l="" .="" x79="" 1="" 1="" 1="" 1="" 1="" 4="" 5="" 2="" 1="" 1="" 1="" m-="" 1="" 1="" 1="" 1="" 1="" fzdopn="" 1="" 1="" 1="" 1="" 1="" b="" b="" 1="" (1)="" 1="" 1="" 1="" ‘e="" —="" l="" 1="" ‘etr1l="" scale="" 511="" (back="" s1de)="" 1="" scale="" 8:1="" 1="" et»1l="" e="" 7="" 1="" 2:01="" scale="" 8:1="" (front="" s1de=""> 31,72 ' 8V 7 55 2.4 2.7
1* 25.4 2.5\/ ’845 1.5 18 i
1 11 R0111ER SURDLY D5 D1 37
1 . 1 A _ A _ . DwN
11—115 DRAWN; 1B A CUVTKOLLED JOL1JVE\T _
1 1 W -_ TE TE Connocfivty
1 . r L ,.
1 RECOMMENDED MAT1NC PCB CONE1CRAT10N “MEN—1°“ JEEERWEEFUENBET“ AND M
1 WWW DUN” <31 ddr2="" scd1my="" socket="" 1="" c="" ..="" c="" 1="" a="" {jémm="" j11131—1="" 7111013="" _="" a="" 1="" :="" ame/111w="" sign="" standaru="" drce1le="" reverse="" tyre="" (new="" latch="" tyre)="" 1="" l="" 7="" m="" mm="" w110="" no="" mm="" v="" 1="" natemal="" wek;="" a15="" oo77~3="" @131="" 473150="" 7="" 1="" cdstcmer="" dra11'1n0="" “le="" 21="" the”="" 3="" cm="" raw="" 1="" 1="" 1="">31>1»>
4 3 2 I
w ammo I< inmalishm="" released="" m="" maumw="" om="" ,mi="" lac="" w="" revisions="" ©="" ccpvright="" 2cm="" 2y="" 2="" m="" “w="" reserved="" es="" 2="" ltr'="" ngscmpnm="" date="" dwn="" afvd="" 7="" seeisii—ieeliiiiiiiiiiiiiiiiii="" t’75777:777="" d="" 79x3:237="" i="" i="" i="" i="" \="" #="" 2="" 3&5="" uiuiuiu="" uiu“="" f="" i="" 3—912p23—8="" [tu-i=""> s< m="" i="" iii="" i="" iii="" i="" 55="" ,="" 3&9="" w="" eh="" w="" h="" al="" '6‘="" 5_="" ‘u’="" ‘u’="" i="" ‘u’="" i="" i:="" *2="" 1m="" tm="" m="" iei="" m="" i5-="" 7="" 39x5:i56="" 5="" 5="" f.="" 2..="" 5,="" 7="" 3%575+5alia575+575ii5il575‘7575ii5il575‘7575ii;7="" 75757="" 5m="" w="" m="" w="" m="" w="" m="" i?="" t="" l="" i="" iuii="" i="" iii="" i="" iii?="" i="" ‘i’="" "="" ”="" i="" i="" ‘="" i="" i="" 7="" ,="" m="" lei="" m="" tm="" m="" iri="" m="" 15-="" 7="" 255%="" 55*55="" 5="" i="" 5="" 5="" a="" ,2="" ,="" i="" w="" i="" i="" i="" u="" i="" ”l="" i="" 1m="" w="" w="" w="" w="" 1m="" e="" ,2="" fl="" ;="" n="" m="" ;="" n="" i="" n="" ;="" m="" n="" ;="" l="" ‘="" l="" b="" scale="" 2:i="" 335="" (isodeg.="" rotate)="" ddr2="" 2oea/trav="" m73i5c~6="" i="" i="" ddr2="" zoea/trav="" i7’473i5074="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" ddr2="" 2dea="" trav="" ii73i’o7i="" i="" j="" f="" i="" i="" i="" i="" i="" i="" i="" i="" l="" i="" i="" i="" i="" i="" i="" i="" i="" [—i="" ddr’i="" 2oeaétrav="" m73i2c~i="" i48="" qemark="" qtv="" p/n="" this="" drawing="" is="" a="" cuvt~€olled="" jocjvevi="" :z:="" -:te="" te="" comnccfivfiy="" 177mm;="" 70mm:="" unless="" w="" w="" omgmg="" 57m="" (applied="" to="" sheet="" 4)="" w="" u="" w="" 1="" mm="" ddr’="" &="" ddr2="" sudimv="" "’icket="" i,="" the="" direction="" oe="" each="" connector="" on="" ”="" 1j6="" jitizi—i="" 2mm:="" a="" a="" tray="" ‘3="" referred="" to="" this="" waw‘ng="" {rab/16%?="" :="" grim/mn="" 55r="" standar7="" dr’ofilemrrg/erse="" tyde="" (nsew="" latch="" type)="" 25="" general="" tolerance:="" i055="" 43552="" 5="" 5="" 575="" 55555555="" 55555555="" 755575755="" v="" material="" fimsh="" wew//="" a5="" oo77~3="" ©e.’="" 473150="" 7="" custcmer="" draiiiinc="" 3w="" i:2="" she”="" 4="" cm="" mm;="" iii/c7d="" [3/ii7="" c‘="" i="">