TE Connectivity AMP Connectors 的 1470209 规格书
4
WTHELT/
RELEASED FOR FVBLTCATTON
NCV TzooT
,T
Q comm 2
ALL RTzRT< reserved="" box="" 3t="" 4mm(l)=""> <0lue "="" t="" ‘="" 792c="" ”th="" t="" b‘)="" 26="" 37="" 78="" 0mm="" t="" 7="" 7“="" mom:="" 2="" 61:)="" ‘="" ~t="" ,="" t~~="" t="" t="" 7="" cabuleye="" ,="" 7t="" ’="" 7‘="" uhsulue="" ,="" _t="" '="" ‘="" a="" 7="" t0080="" 2th="" 7;="" tcoeo="" 757a="" 2t0="" 7:="" 0mm="" '="" ussmm="" t="" t="" '="" ..="" a="" 7="" (j="" oasalue="" t="" t“="" 7="" 7="" smug="" t="" j“="" a,="" d="" 7="" 0mm="" ;="" 7="" _="" 7="" 7="" mum="" ,="" ~="" _="" ,="" t7250="" 452c="" 360="" t2="" 77="" 79="" 4.520="" 360="" 79="" 20550="" 5220="" 435="" to="" 77="" 75="" 5220="" 435="" 75="" 0mm="" '="" '="" ;="" ,="" 7="" 7="" mom:="" 7="" 7="" 7="" 5520="" 735="" 5="" 77="" ~="" .t="" "="" 7="" 7”="" mom="" .="" ,="" t="" t="" t="" t="" t="" t="" t="" t="" 77="" t="" t="" t="" t="" t="" _,="" ,.="" i="" ‘t="" ta="" a="" "="" .,="" 7="" 7="" .'="" h="" a,="" t="" ttt="" .t.="" t="" w="" 7="" 7="" t="" '="" 7t="" .1,="" 1="" "="" ttt="" t,="" o7="" 7="" ”="" t="" tt="" t7="" 7="" .="" 44,="" t="" u="" b7="" 7="" t="" t“:="" t="" t7="" 7="" ”‘9="" l:="" .t="" 07="" 7="" t="" 7="" ti="" *7="" "="" o7="" 7.="" t.="" t7="" 77="" ‘="" 210="" t="" t="" ziu="" t="" t’="" t.="" b="" t="" ttt="" t="" 7="" 7="" 3="" 7="" a“="" tt="" t="" :="" 7="" 7="" ”t="" .="" 7="" 0mm:="" 3t="" t="" t="" ~="" t="" t="" 7t="" t="" 7t="" mum:="" vt="" t="" t="" -="" t="" 7="" tt="" tt="" p="" 7)="" t="" 1="" .t="" t»="" »t="" p="" t="" *1="" .="" 7="" r="" l="" pcs/mute"="" cst/jr“="" “/ch="" pos="" part="" njnee?="" e="" pug/0mm"="" oer/orr“="" u/acx="" po;="" 2art="" nlnteer="" thts="" drawn;="" ts="" a="" cuntrollelt="" :octjve\t="" ”t‘s="" hj="" “'wv'm‘="" _="" x="" .="" v="" chk="" 537on72uut="" -_="" 1e="" te="" lowtcct-‘vmy="" :tmenetons="" tolerance:="" unless="" “="" lhem’="" t="" t="" omerwt:e="" sfectfted="" apvd="" 5j7a0v7zum="" we="" u="" tttt/l="" .="" t="" ,t="" ,t="" j="" ,t="" t="" ,t="" www="" amt—’mlju="" 4="" mm="" ttvh="" rev="" ,="" 7="" \="" ccnntvehttcal="" voltnt="" tvpe="" obib="" t="" 8="" a="" \="" affltcatton="" stec="" 7="" stze="" cage="" code="" ammo="" no="" restrtcted="" tc="" natertal="" ftmsh="" wetcht="" 7="" a="" 6="" 7="" ©e.’="" 4702:?="" 7="" t7="" see="" sheet="" t="" see="" 3heet="" scale="" mg="" m="" customer="" drawtnc="" t:t="" cf2="" [\7="" e3="" tat/u79="" [3/h7="">0lue>