1218134 规格书
1218134
4 2 1
msuwm: 15 UNPOEHERED. RELEASED FDR mucmm ya we may REVISIONS
© WWW“ BMWWWWWWD' ALLWHTSREQERVED' DE SO 7 m DEfiCRWTmN WE ow mu
D ADD 73 K ,4 PER 063D70299700 5700 CT DE
D
<—. 500="" ree="" [15.24]="" [$6235]="" socket="" contact="">—.>< 240="" 350="" '="" mat/l:="" leaded="" copper="" [5.10]="" [9.14]="" einish:="" gold="" plated="" per="" mileoe452o4="" over="" nickel="" per="" ooene290="" hood:="" passivated="" $3.="" 145="" typ="" +="" [3.68]="" e="" e="" e="" e="" *5="" a="" c="" .="" r.o2t="" [0.="" 53]="" 1="" housing="" typ="" ‘="" 1="" mat'l:="" silicone="" rubber="" per="" zzere755="" ol/="" 1="" t="" ‘="" at,="" 12="" [:3.0]=""><—.51 ree="" »‘="" 2="" ’30="" [13.0]="" 1="" 1="" t="" .="" 1="" 1="" t="" .="" 1="" 1="" 22="" awo="" silicone="" insulated="" wire="" 1="" a="" i="" x="" b="" ‘="" 111="" 1="" 1="" ;="" .="" 1="" 1="" ‘="" t="" v="" bi.="" 025i="" eeo-543="" 7¢.096="" [2.44]="" .090="" [2.="" 29]="" ’="" 4.00="" [101.5]="" 121813474="" t="" 8.00="" [203.2]="" 121813473="" &="" insulation="" cut="" but="" not="" removed.="" .250="" [6.35]="" 6.63="" [166.4]="" 121813452="" 2.="" marked="" per="" milestd7130.="" ,="" 10.00="" [254.0]="" 121813451="" part="" dim="" b="" dim="" a="" number="" this="" dranino="" 15="" a="" controlled="" document.="" ”n="" "”5="" amr="" incor‘="" grated="" c.c.thomas="" p="" a="" “s="" easy="" ““8="" amp="" hor‘r‘tsburg,="" pa="" twoseeeob="" wewune.="" tolerance:="" onleee="" -="" otherwise="" specified:="" arvd="" 1*9’98="" name="" inches="" [mm]="" d.eabv="" ‘eeie="" ::="" mufmm="" plug="" assy.rol.loh="" @‘e;="" :[e="" :toos="" [0.13:="" ammwmwsm="" 4="" plc="" 1*="" 17="" 7="" size="" cage="" code="" drawing="" n0="" material="" 7="" 3121;:="" 7="" netbrt="" 7="" a2="" 00779="" ©="1218134" customer="" drawing="" scale="" 8:="" 1="" sheet="" 1="" eif,‘="" rev="" d="" mp="" 147175!="" rev="" zefeees="" tzzejunedzi="" 10:44:58="" ump16412="" ome/amp15412/edmmod="" dj="">—.51>