TE Connectivity AMP Connectors 的 208131 规格书
r7774 7 L5 7 7 T
THTS )RAWTNG TS J\F'L.ELTSHED RELEASE: FOR PLELTCATTD\ r ‘7 LCC DTST QEVTSTOVS
‘ 5 WWW * u 7 “mm mm ET 0 p m Dgscwm mg :11 W
F =zEv13ED PER Ecci'zrosbbs 255EP12 KH M1
‘ D T CAVTTY TDENTTETCATTON ON FRONT AND REAR FACE. D
A OBSOLETE PARTS: OBSOLETE CTS STREAMLTNTNG PER D.RENAUD/D.STNTST
32.54i0.38
‘ [1281:0151
#4740 THREADED TNSERT 34'42 MAX
\ 24.81i025 4 pm [1.355] ,1
1. [.969iOTO] v
TO.67iO.38 2.39
[.420i018] [.094]
3254 *3 81 150
‘ [1 .281 ’ E ]
20.83i0.25 DTA
[820:01 O] U
‘ 73.81 [.1 50] i
PART NUMBER AND DATE CODE _
MARKED ON ANY FLANGE EDGE i
3/4720 UNEE72A
2
‘ NATTNG FACE ‘ HOUS‘NG ;
a
N
B 3.81[.150] » k318 \AAX PANEL
‘ PERTPHERAL SEAL [W 75>] H
BONDED TN PLACE
a e3~8TT~T501 SEE TABLE
2 ()fiSULETE 1E»C 1E»C ’ O / LT
‘ YES NO 2OBT3T7'
THREADED TNSERTS 3ERTPHERAL SEAL PART VOA/BER
THTS DRAWTNG 13 A COATROLLED DOCUMENT ”N“ ”5'2"“
‘ A CHE'HARDY 0545,94 -=TE TE Connectivity A
OTTEE11VSEE2:ENCHEED ”TEST“ -
m [NCHES] 0 m 1 7 ”ammo RECEDTACLE ASSEWLY W/
‘ 2m i 7 7 THREA )ED FASTEVEQS, HELL SME CS,
‘ $33 1 E" ”“1 A“L1:ATTON 3m STA/\DARD SEX, c120
4N1; 1 1 7 7 gm mg mg mm To ammo m
:SIESTNAGL THERMOPLASTTC, F‘N‘SH 7 WE‘GHT 7 A\7 00779 ©EI2C‘81 3 1 7
TASE‘JS 5?fong CUSTOMER DRAMA: SW 2;» SHE” 1 up» R“ p
147179 :3/‘11