Amphenol LTW 的 FICX Conn Catalog 规格书
Specification
FICX Connector I Range Overview I Ordering Information
FICX Connector
Range Overview
IP 68
16-1 Amphenol LTW Technology Co., Ltd.
Terminal Type: Screw Terminal Type: End barrier screw
Ordering Information
(PG11) I Tube Cable Joiner Screw type
(PG12) I Tube Cable Joiner End Barrier Screw Type
(PG13) Long Tube Cable Joiner End Barrier Screw Type
(PGT2) T Tube Cable Joiner Screw type
Cable O.D. (Seal Color)
(00)
(BL)
(YW)
(GN)
(RD)
Specification
(SC-L) Cable Joiner
Shape
Number of Contacts
(02) 2 Contacts
(04) 4 Contacts
12 3 4
(03) 3 Contacts
Accessories
Seal
Without Seal
4.5~6.5mm
6.6~8.5mm
8.6~10.5mm
PG11 & PGT2: 10.6 ~ 12.5mm
PG12 & PG13: 10.6 ~ 11.5mm
Innovation in Waterproof Solution 16-2
FICX Connector I Find Our Standard Products
Find Our Standard Products
【Note】Design and specification are subject to change without notice.
Screw type of terminal block housing
RoHS
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
I Tube
SC-L-PG11- -
1 2
86.8 (Ref.) 25.8
*Spanner: 24mm
General Specification
Number of
Positions (Code ) 2P (02) , 3P (03) , 4P (04)
Current Rating 20A for 2P, 3P &4P
Voltage Rating 450V
Operating
Temperature -40°C~105°C
Wire Section 18~14 AWG
(0.75~2.5 mm2)
Cable OD
(Seal Color, Code )
Material Specification
Gland Nut
Gasket
L-Gasket
Seal
Gland Pipe
Terminal Block
Housing
Contact
Screw
PA6+GF, Black
Silicon, Yellow
Silicon, Yellow
Silicon
PA66, Black
PA66+GF, Black
Brass, Nickel Plated
Stainless Steel
2
(BL) 4.5~6.5mm
(YW) 6.6~8.5mm
(GN) 8.6~10.5mm
(RD) 10.6~12.5mm
(00) Without Seal
I Tube
Unit: mm
1
CE
16-3 Amphenol LTW Technology Co., Ltd.
FICX Connector I Find Our Standard Products IP 68
End barrier screw type of terminal
block housing
RoHS
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
I Tube
General Specification
Number of
Positions (Code ) 2P (02) , 3P (03) , 4P (04)
Current Rating 20A for 2P & 3P
15A for 4P
Voltage Rating 450V
Operating
Temperature -40°C~105°C
Wire Section 18~14 AWG
(0.75~2.5 mm2)
Cable OD
(Seal Color, Code )
1
2
SC-L-PG12- -
1 2
Material Specification
Gland Nut
Gland Body
L-Gasket
Seal
Gland Pipe
Terminal Block
Housing
Contact
Screw Stainless Steel
Brass, Nickel Plated
PA66+GF, Black
PA66, Black
Silicone
Silicone
PA66, Black
PA6+GF, Black
(BL) 4.5~6.5mm
(YW) 6.6~8.5mm
(GN) 8.6~10.5mm
(RD) 10.6~12.5mm
(00) Without Seal
*Spanner: 24mm
86.3 (Ref.)
24.0 (Hex.) 23.8 (Hex.)
24.2 (Hex.)
I Tube
Unit: mm
Innovation in Waterproof Solution 16-4
FICX Connector I Find Our Standard Products
【Note】Design and specification are subject to change without notice.
(BL) 4.5~6.5mm
(YW) 6.6~8.5mm
(GN) 8.6~10.5mm
(RD) 10.6~12.5mm
(00) Without Seal
End barrier screw type of terminal
block housing
RoHS
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
XI Tube
General Specification
Number of
Positions (Code ) 2P (02) , 3P (03) , 4P (04)
Current Rating 20A for 2 & 3P
15A for 4P
Voltage Rating 450V
Operating
Temperature -40°C~105°C
Wire Section 18~14 AWG
(0.75~2.5 mm2)
Cable OD
(Seal Color, Code )
1
2
SC-L-PG13- -
1 2
122.3 (Ref.)
23.8 (Hex.)24.0 (Hex.)
24.2 (Hex.)
*Spanner: 24mm
Material Specification
Gland Nut
Gland Body
L-Gasket
Seal
Gland Pipe
Terminal Block
Housing
Contact
Screw Stainless Steel
Brass, Nickel Plated
PA66+GF, Black
PA66, Black
Silicone
Silicone
PA66, Black
PA6+GF, Black
XI Tube
Unit: mm
16-5 Amphenol LTW Technology Co., Ltd.
FICX Connector I Find Our Standard Products IP 68
Screw type of terminal block housing
RoHS
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
T Tube
General Specification
Number of
Positions (Code ) 2P (02) , 3P (03) , 4P (04)
Current Rating 20A for 2P
15A for 3 & 4P
Voltage Rating 450V
Operating
Temperature -40°C~105°C
Wire Section 18~14 AWG
(0.75~2.5 mm2)
Cable OD
(Seal Color, Code )
1
2
SC-L-PGT2- -
1 2
108.2 (Ref.)
23.7 (Hex.)
72.1 (Ref.)
25.8
*Spanner: 24mm
PA6+GF, Black
Silicone, Yellow
Silicone, Yellow
Silicone
PA66, Black
PA66+GF, Black
Brass, Nickel Plated
Stainless Steel
Gasket
L-Gasket
Seal
Gland Pipe
Material Specification
Gland Nut
Terminal Block
Housing
Contact
Screw
(BL) 4.5~6.5mm
(YW) 6.6~8.5mm
(GN) 8.6~10.5mm
(RD) 10.6~12.5mm
(00) Without Seal
T Tube
Unit: mm
.....
.....
Innovation in Waterproof Solution 16-6
FICX Connector I Accessories
Seal
【Note】Design and specification are subject to change without notice.
A
A
Section A-A
ID
XX: Seal Color H1 H2 ID Cable Range
Blue (BL) 9.0 10.7 6.5 Φ4.5 ~ Φ6.5
Yellow (YW) 9.0 10.7 8.5 Φ6.6 ~ Φ8.5
Green (GN) 9.0 10.7 10.5 Φ8.6 ~ Φ10.5
Red (RD) 9.0 10.7 12.5 Φ10.6 ~ Φ12.5
A
A
Section A-A
H2
H1
ID
XX: Seal Color H1 H2 ID Cable Range
Blue (BL) 8.5 10.3 6.5 Φ4.5 ~ Φ6.5
Yellow (YW) 8.5 10.3 8.5 Φ6.6 ~ Φ8.5
Green (GN) 8.5 10.3 10.5 Φ8.6 ~ Φ10.5
Red (RD) 8.5 10.3 12.5 Φ10.6 ~ Φ11.5
Accessories
Seal for PG11 & PGT2
SC-PG-SL-XX-001
Seal for PG12 & PG13
SC-PG-SL-XX-002
H1
H2
15.0 ± 0.2
16.8 ± 0.2
13.0 ± 0.2
15.7 ± 0.2
Unit: mm
Unit: mm
UL FICX Connector I Range Overview I Ordering Information
UL FICX Connector
Range Overview
IP 68
16-7 Amphenol LTW Technology Co., Ltd.
Terminal Type: Screw Terminal Type: End barrier screw
Ordering Information
(UL 11) I Tube Cable Joiner Screw type
(UL 12) I Tube Cable Joiner End Barrier Screw Type
(UL 13) Long Tube Cable Joiner End Barrier Screw Type
(UL T2) T Tube Cable Joiner Screw type
Cable O.D. (Seal Color)
(BL) 4.5~6.5mm
(YW) 6.5~8.5mm
(GN) 8.6~10.5mm
(RD) UL11 & ULT2: 10.5 ~ 12.5mm
UL12 & UL13: 10.5 ~ 11.5mm
Specification
(SC-L) Cable Joiner
Shape
Number of Contacts
(02) 2 Contacts
(04) 4 Contacts
12 3 4
(03) 3 Contacts
(05) 5 Contacts
LVULl 1* o, 8
Innovation in Waterproof Solution 16-8
UL FICX Connector I Find Our Standard Products
Find Our Standard Products
I Tube
【Note】Design and specification are subject to change without notice.
Screw type of terminal block housing
RoHS
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
I Tube
SC-L-UL11- -
1 2
86.8 (Ref.) 25.8
*Spanner: 24mm
General Specification
Number of
Positions (Code ) 2P (02) , 3P (03) , 4P (04)
Current Rating 20A for 2P & 3P & 4P
Voltage Rating 600V
Operating
Temperature -40°C~105°C
Wire Section 12~18 AWG
(0.75~3 .5 mm2)
Cable OD
(Seal Color, Code )
Material Specification
Gland Nut Nylon, UL Rcongnized , Black
Gasket Silicon, Yellow
L-Gasket Silicon, Yellow
Seal Silicon
Gland Pipe Nylon + GF , UL Recongnized , Blac
k
Terminal Block
Housing Nylon + GF , UL Recongnized , Blac
k
Nylon, UL Recongnized , Black
Contact Brass , Nickel-Plated
Screw Stainless Steel , Nickel-Plated
2
(BL) : 4.5~6.5mm
(YW) : 6.5~8.5mm
(GN) : 8.5~10.5mm
(RD) : 10.5~12.5mm
1
N ITube
SCrLrULer o, 8
16-9 Amphenol LTW Technology Co., Ltd.
UL FICX Connector I Find Our Standard Products IP 68 9
End barrier screw type of terminal
block housing
RoHS
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
I Tube
General Specification
Number of
Positions (Code )
2P
5P (05)
(02) , 3P (03) , 4P (04)
Current Rating
20A for 2P & 3P
15A for 4P
8A for 5P
Voltage Rating 600V
Operating
Temperature -40°C~105°C
Wire Section
12~18 AWG
(0.75~3.5 mm2) for 2P~4P
Cable OD
(Seal Color, Code )
14~18 AWG
(0.75~2.5 mm2) for 5P
1
2
SC-L-UL12- -
1 2
Material Specification
Gland Nut
Gland Body
L-Gasket
Seal
Gland Pipe
Terminal Block
Housing
Contact
Screw Stainless Steel, Nickel-Plated
Brass, Nickel-Plated
Nylon + GF , UL Recongnized , Black
Nylon + GF , UL Recongnized , Black
Silicone
Silic one , Yellow
Nylon + GF , UL Recongnized , Black
Nylon , UL Recongnized , Black
(BL) : 4.5~6.5mm
(YW) : 6.5~8.5mm
(GN) : 8.5~10.5mm
(RD) : 10.5~11.5mm
*Spanner: 24mm
86.3 (Ref.)
24.0 (Hex.) 23.8 (Hex.)
24.2 (Hex.)
SCVLVUL137 o, 8
I
® (6 RoHS -
I
¢
l -
o m 0 ® .
\ I
v I
O
Innovation in Waterproof Solution 16-10
UL FICX Connector I Find Our Standard Products
【Note】Design and specification are subject to change without notice.
(BL) : 4.5~6.5mm
(YW) : 6.5~8.5mm
(GN) : 8.5~10.5mm
(RD) : 10.5~11.5mm
End barrier screw type of terminal
block housing
RoHS
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
XI Tube
General Specification
Number of
Positions (Code )
2P
5P (05)
(02) , 3P (03) , 4P (04)
Current Rating
20A for 2P & 3P
15A for 4P
8A for 5P
Voltage Rating 600V
Operating
Temperature -40°C~105°C
Wire Section
12~18 AWG
(0.75~3.5 mm2) for 2~4P
14~18 AWG
(0.75~2.5 mm2) for 5P
Cable OD
(Seal Color, Code )
1
2
SC-L-UL13- -
1 2
122.3 (Ref.)
23.8 (Hex.)24.0 (Hex.)
24.2 (Hex.)
*Spanner: 24mm
Material Specification
Gland Nut
Gland Body
L-Gasket
Seal
Gland Pipe
Terminal Block
Housing
Contact
Screw Stainless Steel, Nickel-Plated
Brass, Nickel-Plated
Nylon + GF , UL Rcongnized , Black
Nylon + GF , UL Rcongnized , Black
Silicone
Silicone , Yellow
Nylon + GF , UL Rcongnized , Black
Nylon, UL Rcongnized , Black
XI Tube
SCrLrULTZr . ,.
16-11 Amphenol LTW Technology Co., Ltd.
UL FICX Connector I Find Our Standard Products IP 68
Screw type of terminal block housing
RoHS
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
T Tube
General Specification
Number of
Positions (Code ) 2P (02) , 3P (03) , 4P (04)
Current Rating 20A for 2P & 3P
15A for 4P
Voltage Rating 600V
Operating
Temperature -40°C~105°C
Wire Section 12~18 AWG
(0.75~3.5 mm2)
Cable OD
(Seal Color, Code )
1
2
SC-L-ULT2- -
1 2
108.2 (Ref.)
23.7 (Hex.)
72.1 (Ref.)
25.8
*Spanner: 24mm
Nylon , UL Recongnized , Black
Silicone, Yellow
Silicone, Yellow
Silicone
Nylon + GF , UL Recongnized , Black
Nylon + GF , UL Recongnized , Black
Brass, Nickel-Plated
Stainless Steel, Nickel-Plated
Gasket
L-Gasket
Seal
Gland Pipe
Material Specification
Gland Nut
Terminal Block
Housing
Contact
Screw
(BL) : 4.5~6.5mm
(YW) : 6.5~8.5mm
(GN) : 8.5~10.5mm
(RD) : 10.5~12.5mm
Quick and easy Installation
Color Identification for sealing
Easy- grip design
T Tube