Pi Supply 的 Flick Zero Case 规格书
Flick Zero Case
SKU: PIS-0555 No Watch Strap SKU: PIS-0582 Black Watch Strap SKU: PIS-0581 White Watch Strap
Spice up your Flick Zero and Raspberry Pi Zero with a stylish white and orange Flick Zero case! This
vibrant and durable case is made up of three parts; an orange base and a white two piece lid.
Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the
lid is in the closed position) will not negatively impact any of the fun you can have with Flick!
Description
Spice up your Flick Zero and Raspberry Pi Zero with a stylish white and orange Flick Zero case! This
vibrant and durable case is made up of three parts; an orange base and a white two piece lid.
This lid can be used in two different setups in either an open or closed position, allowing you to hide
your Pi Zero and Flick Zero, or keep it visible to the world. Flick can work through materials such as
acrylic, wood, and glass so our plastic case (even when the lid is in the closed position) will not
negatively impact any of the fun you can have with Flick
EIGHT 0.065 kg
DIMENSIONS 7.2 x 3.4 x 2.7 cm
SELECT No Watch Strap, Black Watch Strap, White Watch Strap
Suction cups
The Flick Zero case features two knockout holes on the lid panels which can be pushed out with a
pen. Two suction cups come as standard and can be installed in the knockout holes. The suction cups
can be mounted on many different surfaces such as glass, plastic, or wood and still be removed
easily.
Perhaps you want to set up your Flick Zero & Raspberry Pi Zero to only allow entry through a door if
you swipe the right pattern – with this case, you could mount it right next to the door without the
need to drill any holes or hammer any nails.
Features:
• 2 x suction cups
• 1 x orange base
• 2 x lid pieces
• Dimensions: 7.2cm x 3.4cm x 2.7cm
Flick Software
Visit our Flick GitHub page and acquire all the software you need to get up and running with your
brand new Flick Zero and case.
Additional information
WEIGHT
0.065 kg
DIMENSIONS
7.2 x 3.4 x 2.7 cm
SELECT
No Watch Strap, Black Watch Strap, White Watch Strap
https://www.pi-supply.com/product/flick-zero-case/1-30-18