Molex 的 PROFIBUS 规格书
POI)»
Diagnosn'c and
Tail Tonia
Woodhead
BradCommunications"
OFC Emwssr
Features
• PCI bus format available with
one and two channels
• Simultaneous execution of
PROFIBUS DP Master, DP Slave and
FDL (layer 2)
• Master Class 1 and Class 2 DPV1
support through Windows API
• Supports all standard baud rates:
9.6 Kbaud to 12 Mbaud
• Flash memory for storage of
configuration
• Supports device configuration and
diagnostics through FDT using
commDTM
• Supports all PROFIBUS baud rates
including 45.45 kbps
• Diagnostic LEDs for system status,
watchdog timeout, and
communications status
OS and Drivers Supported
• Windows NT4 / 2000 / XP drivers
• DP configuration software with
enhanced diagnostics
• OPC Server v3.0
• Open, documented memory map
interface with example C source
code and Windows 32-bit DLLs for
custom driver development
Related Products
SST™ PROFIBUS Interfaces
For Controlling and Monitoring PROFIBUS Applications
BradCommunications
™
network interface cards are ideal for applications where
high-performance control and reliability are required. Backed by superior support
and service, BradCommunications network interfaces support a wide range of
network protocols and bus formats.
Overview
BradCommunications SST™ network interface cards for PROFIBUS can be found
in many applications including:
• Operator interface
• Human-machine interface
• PC control
• Device development
• Network diagnostics
Software Tools
Software tools available for BradCommunications SST PROFIBUS network
interface cards enable fast integration of industrial communications into your
application.
BradCommunications™ SST™ PROFIBUS network
interfaces provide high-performance control and the
support required for your PROFIBUS applications.
PCI
Two channels
BradConnectivity
™
Diagnostic
D-Sub Connector
PC/104
0
0
N
u-
L
G!
4-!
E
x
L
O
3
up
0
z
Bradfi
from molex
To contact us: www.woodhead.com Reference Number: DW200578 Date Published: January 2009
North America: US: + 1 800 225 7724 – Canada: +1 519 725 5136
Europe: France: +33 2 32 96 04 20 – Germany: +49 7252 94 96 0– Italy: +39 010 59 30 77 –
United: Kingdom +44 1495 356300
Asia: Shanghai, China: +86 21-5835-9885 - Tianjin, China: +86 22-23321717
Singapore: +65 6268-6868 – Yamato, Japan: +81 46-265-2428 – Nagoya, Japan: +81 52-221-5950
BradCommunications, BradConnectivity and SST are trademarks of Woodhead Industries.
© 2008 Molex Incorporated.
SST
™
PROFIBUS Interfaces
Network Specifications
Protocol
• PROFIBUS Master DP-V0, Class 1 and Class 2
• PROFIBUS Slave DP-V0
• PROFIBUS Master DP-V1, Class 1 and Class 2
• FDL Layer 2
Data Rate • All PROFIBUS data rates up to 12Mbps
Cable • Belden 3079A
• Brad Harrison® 85-0001 PVR2 conductor with shield, UL-listed
Connector
• DB9 female connector per port/channel
• Brad Harrison Diagnostic D-Sub connector
part number: MA9D01-42
Isolation • 1000 V
Hardware Specifications
PCI / PCI Express ISA PC/104
Bus Interface PCI: Compliant with PCI 2.2
PCI Express: PCI Express 1x, rev 1.0a
Compliant with EISA
Specification Version 3.12
Compliant with PC/104
Specification Version 2.3
Processor ColdFIRE 5272
Memory One channel: 256K Window
Two channel: 512K Window
Min. 8K Window
in host memory map
(max. 256K and default 16K)
Min. 8K Window in
host memory map
(max. 256K and default 16K)
Diagnostics LEDs for system status and communications status
Interrupts Hardware Plug & Play
(32 Kbytes used per card) Software selectable level IRQ 0 through 7
Dimensions
(Length x Width)
6.875 in x 4.2 in
(17.463 cm x 10.668 cm)
6.225 in x 4.2 in
(15.812 cm x 10.668 cm)
9.588 cm x 9.017 cm
(3.775 in x 3.550 in)
Typical Current Draw 600 mA
Voltage Requirements 5V and 3.3V 5V
Resources
PCI Region 0=128 bytes PCI memory
PCI Region 2=256K of 32-bit PCI
memory (one channel) and 512K of
32-bit PCI memory (two channels)
PCI Region 3=32 bytes of 32-bit PCI
memory
One PCI interrupt
ISA Memory Region = 256K of
16-bit ISA memory
ISA I/O Region = 8 bytes of
ISA I/O memory
One ISA interrupt
PC/104 Memory Region =
256K of 16-bit PC/104 memory
PC/104 I/O Region = 8 bytes
of PC/104 I/O memory
One PC/104 interrupt
Operating Temperature 0ºC (32ºF) up to +60ºC (140ºF)
Storage Temperature -40ºC (-40F) up to +85ºC (185F)
Humidity 5% to 95% non-condensing
RoHS compliant Yes Yes No
Ordering Information
Part Number SAP Product Description Other Related
Products
SST-PB3-PCU 1120110020 PROFIBUS card, Universal PCI bus, 3.3V/5V, PCI-X compatible
SST-PB3-PCU-2 1120110022 PROFIBUS card, Universal PCI bus, 3.3V/5V, PCI-X compatible, two channels
SST-PB3-PCIE-2 1120110029 PROFIBUS card, PCI Express, two channels
SST-PB3-104 1120130012 PROFIBUS card, PC/104
SST-PB3-ISA 1120120004 PROFIBUS card, ISA
SST-PB3-CNF-P
SST-PB3-CNF-U
SST-PB3-OPC
1120300008
1120300009
1120280030
Configuration Console Application, parallel key
Configuration Console Application, USB key
OPC Server
IP67 and IP20 I/O
Gateways
Cable Assemblies
Diagnostic Tools
Network Interfaces