Weidmüller 的 2051520000 规格书
Weidmiiller BE
Type
one. Nu.
GTIN (EAN)
AM: A EL
2 0000
Feed-Ihmu
32 A. Blue
4050115411533
Data sheet
Creation date January 26, 2018 7:31:32 PM CET
Catalogue status 12.01.2018 / We reserve the right to make technical changes. 1
A-series
A4C 4 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type A4C 4 BL
Order No. 2051520000
Version Feed-through terminal, PUSH IN, 4 mm², 800 V,
32 A, Blue
GTIN (EAN) 4050118411683
Qty. 50 pc(s).
Spring connection with PUSH IN Technology
The innovative PUSH IN technology reduces the amount
of time you spend on wiring to a minimum. Direct
insertion guarantees high conductor pull-out forces and
simple handling for all conductor types.
Data sheet
Technical data
Dimensions and weights
Weidmiiller 3'5
WIdIh 6.1 mm WIdln (Incnesl 0.24 Inch
Helghl 375 mm Helght lIncnes) 3.445 Incn
Depth 395 mm Depth lIncnes) 1.555 Incn
Depth IncludIng DIN raIl 405 mm Nat Walght 15.06 g
Temperatures
Contlnuous opalaung Iemp., mm. 760 °c Contlnucus operatlng temp., max. 130 °c
Material data
MaIeIIal WemId Colour Blue
Colouv of oparauonal elements Orange UL 94 ilammamlIw Iaung v0
Rating data IECEx/ATEX
Cemflcate Nc. lATExl TUV16ATEX7909U Cemfmala No. (IECEX) IECEXTUR15.0036U
Max. vcllage lATExl 550 v Currant (ATEX) 25 A
WIre cross sacucn max. lATExl 4 mm2 Max. voltage (IECEX) 550 v
Curlent (IECEX) 28 A WIIe cross salmon max. llECExl 4 mm2
System specifications
End cover plale requIrea Yes Number oi potentlals 1
Number oi levels 1 No. of clampIng palms per level 4
Number oi potentlals perlIer 1 PE ccnnacucn No
Mounung IaIl TS 35 Naiunctlcn No
PE iunctlon Nc PEN iunctlon No
Additional techni al data
Installauon advlce Mounung IaIl Open sIdes rlght
Snapcn No Type oilIxIng Snapcn
Type of moumlng TS 35 Wllh snapaln pegs No
GSA rating data
eemncale No.1CSAl 20003940039509 eunam lee a 105m 30 A
Current me 0 (mm 30 A eunam lee D (mm 5 A
Voltage sue a (CSA) 600 v Vollage slze 0 105m 600 v
Voltage sIza D (CSA) 600 v wIIe cross samlcn max. 105m 10 AWG
ere cross sacuon mm. (mm 26 AWG
Data sheet
A-series
A4C 4 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date January 26, 2018 7:31:32 PM CET
Catalogue status 12.01.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 6.1 mm Width (inches) 0.24 inch
Height 87.5 mm Height (inches) 3.445 inch
Depth 39.5 mm Depth (inches) 1.555 inch
Depth including DIN rail 40.5 mm Net weight 15.06 g
Temperatures
Continuous operating temp., min. -60 °C Continuous operating temp., max. 130 °C
Material data
Material Wemid Colour Blue
Colour of operational elements Orange UL 94 flammability rating V-0
Rating data IECEx/ATEX
Certificate No. (ATEX) TÜV16ATEX7909U Certificate No. (IECEX) IECEXTUR16.0036U
Max. voltage (ATEX) 550 V Current (ATEX) 28 A
Wire cross section max. (ATEX) 4 mm² Max. voltage (IECEX) 550 V
Current (IECEX) 28 A Wire cross section max. (IECEX) 4 mm²
System specifications
End cover plate required Yes Number of potentials 1
Number of levels 1 No. of clamping points per level 4
Number of potentials per tier 1 PE connection No
Mounting rail TS 35 N-function No
PE function No PEN function No
Additional technical data
Installation advice Mounting rail Open sides right
Snap-on No Type of fixing Snap-on
Type of mounting TS 35 With snap-in pegs No
CSA rating data
Certificate No. (CSA) 200039-70089609 Current size B (CSA) 30 A
Current size C (CSA) 30 A Current size D (CSA) 5 A
Voltage size B (CSA) 600 V Voltage size C (CSA) 600 V
Voltage size D (CSA) 600 V Wire cross section max. (CSA) 10 AWG
Wire cross section min. (CSA) 26 AWG
Weidmiiller 3'5
Conductors for clamping (rated connection)
Blade size 0.6 x 3,5 mm Clamping range, rated connection, max. 4 mm2
Clamping range, rated connection. min. 0.5 mm2 Connection direction lop
Cmssfisctlon Var
tinelv stranded w
and plastic collar
connection, min. 0.5 mm2 A4
Number ol connections 4 Slnpplng lengtn 12 mm
thn Wltarand terrules. max. 1.5 mm2 thn ersVEnd terrules. min, 0.5 mm2
Wire
PUSH IN max. AWG 12
Wire connection cross section, tine
stranded wttn wireend ferrules DI
AWG 26 45229/1, raIsd connecuon, max. 4 mm2
Wire connection cross section. tin
stranded wttn wireend lerrules D
46228/1, rated connection. min. 0.5 mm2 4 mm2
Wire connection cross secti Wire connection cross secti
core max. rated connection 4 ntrn2 core. rnin. rated connection 0.5 rnnt2
Wire connection cross Wire connection cross
rated connection, max. 4 ntrn2 rated connection. min. 0.5 rnnt2
Wire connection or
stranded wttn wire
plastic collars DIN
connection, max. 4 ntrn2 0.5 rnnt2
Rating data
Hated crosssection 4 ntrn2 Rated voltage 300 V
Rated Cunenl 32 A Cumin! at maximum wuss 32 A
Volume res
IEC 509477771 60947771 1 mo
Hated impulse withstand voltage 3 kV Pollution severity 3
Surge voltage category "I
UL rating data
Conduct
E60693 (eURusl 10 AWG
Conduct )
(cURus) 28 AWG 10 AWG
Conductor size Field Wiring rnin. (cURus) 28 AWG Current size B thRusl 30 A
Current size c tcunusl 30 A Current size D tcunusl 5 A
Voltage size a lcunus) 600 V Voltage size 0 tcunusl 600 V
Voltage size D (cURusl 600 v
Classi
ETIM 6.0 EC000897 ETIM 6,0 EC000897
eClass 6.2 2771411720 eClass 7.1 27714711720
eClass 9.1 2771411720 eClass 9.0 27714711720
eClass 9.1 2771411720
Product informalinn
Descriptive text teatinieal data Appmval in progress
Data sheet
A-series
A4C 4 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date January 26, 2018 7:31:32 PM CET
Catalogue status 12.01.2018 / We reserve the right to make technical changes. 3
Conductors for clamping (rated connection)
Blade size 0.6 x 3.5 mm Clamping range, rated connection, max. 4 mm²
Clamping range, rated connection, min. 0.5 mm² Connection direction top
Cross-section for connected conductor,
finely stranded with wire-end ferrules
and plastic collars DIN 46228/4, rated
connection, min. 0.5 mm²
Gauge to IEC 60947-1
A4
Number of connections 4 Stripping length 12 mm
Twin wire-end ferrules, max. 1.5 mm² Twin wire-end ferrules, min. 0.5 mm²
Type of connection
PUSH IN
Wire connection cross section AWG,
max. AWG 12
Wire connection cross section AWG,
min.
AWG 26
Wire connection cross section, finely
stranded with wire-end ferrules DIN
46228/1, rated connection, max. 4 mm²
Wire connection cross section, finely
stranded with wire-end ferrules DIN
46228/1, rated connection, min. 0.5 mm²
Wire connection cross section, finely
stranded, max.
4 mm²
Wire connection cross section, solid
core max. rated connection 4 mm²
Wire connection cross section, solid
core, min. rated connection 0.5 mm²
Wire connection cross section, stranded,
rated connection, max. 4 mm²
Wire connection cross section, stranded,
rated connection, min. 0.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules and
plastic collars DIN 46228/4, rated
connection, max. 4 mm²
Wire connection cross-section, finely
stranded, min.
0.5 mm²
Rating data
Rated cross-section 4 mm² Rated voltage 800 V
Rated current 32 A Current at maximum wires 32 A
Standards
IEC 60947-7-1
Volume resistance according to IEC
60947-7-x 1 mΩ
Rated impulse withstand voltage 8 kV Pollution severity 3
Surge voltage category III
UL rating data
Certificate No. (cURus)
E60693
Conductor size Factory wiring max.
(cURus) 10 AWG
Conductor size Factory wiring min.
(cURus) 28 AWG
Conductor size Field wiring max. (cURus)
10 AWG
Conductor size Field wiring min. (cURus) 28 AWG Current size B (cURus) 30 A
Current size C (cURus) 30 A Current size D (cURus) 5 A
Voltage size B (cURus) 600 V Voltage size C (cURus) 600 V
Voltage size D (cURus) 600 V
Classifications
ETIM 5.0 EC000897 ETIM 6.0 EC000897
eClass 6.2 27-14-11-20 eClass 7.1 27-14-11-20
eClass 8.1 27-14-11-20 eClass 9.0 27-14-11-20
eClass 9.1 27-14-11-20
Product information
Descriptive text technical data Approval in progress
Descriptive text accessories All MultiMark variants (MM) = strip markers
Weidmiiller 3'5
Technical data
Approval.
I IEO EX ATEX
C (€51:
CFAT EXI allgroducts
Anastahon of Conformug
Downloads
DE PTO101 20150514 057 ISSUEOWQM
Brochure/Catalogue CAT 1 TERM 16417 EN
Engineering Dam EPLAN WSCAD Zuken 53,5
E
m
Safety note
Salaw notice Satay Inlovmatlon
Data sheet
A-series
A4C 4 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date January 26, 2018 7:31:32 PM CET
Catalogue status 12.01.2018 / We reserve the right to make technical changes. 4
Approvals
Approvals
Downloads
Approval/Certificate/Document of
Conformity
CFAT_EX i_all products
Attestation of Conformity
ATEX Certificate
IECEx Certificate
DE_PT0101_20160614_067_ISSUE01.pdf
Brochure/Catalogue CAT 1 TERM 16/17 EN
Engineering Data EPLAN, WSCAD, Zuken E3.S
User Documentation NTI
NTI
Safety note
Safety notice Safety Information
Weidmiiller BE
Data sheet
A-series
A4C 4 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date January 26, 2018 7:31:32 PM CET
Catalogue status 12.01.2018 / We reserve the right to make technical changes. 5